Shunts

A shunt is a precision resistor connected in parallel across a device which is used to measure both alternating and direct current by creating a low-resistance path. Also known as an ammeter shunt or a current shunt resistor, a shunts low resistance creates only a small amount of voltage drop by using little energy in the process. By using Ohms Law equation, the voltage across the shunt is measured and used to calculate the current flow in amperes. A resistor of accurately known resistance (usually a manganin resistor) is placed in parallel with the ammeter. The current is then divided so that only a small amount travels through the ammeter and the actual amperage can be directly measured. Shunts are diverse and capable of many uses within many different applications. One of the uses of a shunt is within a renewable energy system such as wind turbines or solar panels. They are used to measure how much current is flowing in and out of the battery, or for knowing how much power is being generated. If high frequency noise is an issue, a shunt with a capacitor can be used to redirect noise sending it to the ground before the signal reaches the circuit elements. They can be installed within a DC disconnect enclosure with a negative conductor between the batteries and the inverter. Some systems also have multiple shunts when several inputs and outputs require monitoring. Shunts can be used for overload protection in control devices such as battery chargers and power supplies. They can also be used in digital meters and coil panel meters for measuring current in DC. There are several different types of shunts such as, standard brass ended, compact brass ended, digital, plate type and wire type.

...
Lees meer Lees minder

Filters

41 - 53 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Voltage Output Shunt Type Accuracy Minimum Temperature Maximum Temperature For Use With Series
RS-stocknr. 2508935803
Fabrikantnummer06716
FabrikantSimpson
94,85 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508935437
Fabrikantnummer06715
FabrikantSimpson
84,82 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508935415
Fabrikantnummer06709
FabrikantSimpson
84,82 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508935796
Fabrikantnummer06704
FabrikantSimpson
84,82 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508935421
Fabrikantnummer06713
FabrikantSimpson
85,69 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508309327
FabrikantnummerS50-010
FabrikantModutec
32,69 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508309355
FabrikantnummerS50-050
FabrikantModutec
32,69 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508309434
FabrikantnummerS100-050
FabrikantModutec
61,58 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508935392
Fabrikantnummer06705
FabrikantSimpson
84,82 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508934305
Fabrikantnummer06703
FabrikantSimpson
84,82 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508309412
FabrikantnummerS100-020
FabrikantModutec
61,58 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508935459
Fabrikantnummer06700
FabrikantSimpson
97,76 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 2508935409
Fabrikantnummer06707
FabrikantSimpson
84,82 €
Each
Aantal stuks
- - - - - - - -
Related Products
For use with DIN dc ammeters or any ...
Description:
For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)Class 1.5 accoracy (±1.5%)Can be mounted directly on the meter.
Converts digital panel meters with 199.9mV full scale ...
Description:
Converts digital panel meters with 199.9mV full scale deflection into ammetersAccuracy class I (±1%)Mounted on rear pillars of 3.5 digit LED DIN metersAlso suitable for any digital meter with a full scale deflection of 199.9mV and a high input impedanceCurrent ...
For use with DIN dc ammeters or any ...
Description:
For use with DIN dc ammeters or any panel meter with a full scale deflection of 60mV and an input impedance of 75Ω or more.
50mV base-mounted current shunts are designed for measuring ...
Description:
50mV base-mounted current shunts are designed for measuring dc currents from 5A to 1200A. These precision shunts connect directly to MPS’s DCA5-20PC Series of dc ammeters. Installation is straightforward: simply connect the load circuit to the shunt’s threaded studs and ...