Shunts

A shunt is a precision resistor connected in parallel across a device which is used to measure both alternating and direct current by creating a low-resistance path. Also known as an ammeter shunt or a current shunt resistor, a shunts low resistance creates only a small amount of voltage drop by using little energy in the process. By using Ohms Law equation, the voltage across the shunt is measured and used to calculate the current flow in amperes. A resistor of accurately known resistance (usually a manganin resistor) is placed in parallel with the ammeter. The current is then divided so that only a small amount travels through the ammeter and the actual amperage can be directly measured. Shunts are diverse and capable of many uses within many different applications. One of the uses of a shunt is within a renewable energy system such as wind turbines or solar panels. They are used to measure how much current is flowing in and out of the battery, or for knowing how much power is being generated. If high frequency noise is an issue, a shunt with a capacitor can be used to redirect noise sending it to the ground before the signal reaches the circuit elements. They can be installed within a DC disconnect enclosure with a negative conductor between the batteries and the inverter. Some systems also have multiple shunts when several inputs and outputs require monitoring. Shunts can be used for overload protection in control devices such as battery chargers and power supplies. They can also be used in digital meters and coil panel meters for measuring current in DC. There are several different types of shunts such as, standard brass ended, compact brass ended, digital, plate type and wire type.

...
Lees meer Lees minder

Filters

21 - 40 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Voltage Output Shunt Type Accuracy Minimum Temperature Maximum Temperature For Use With Series
RS-stocknr. 257-313
FabrikantnummerSHR30MA75
FabrikantHOBUT
11,27 €
Each
Aantal stuks
30 mA 75mV Plate ±1.5 % - - - -
RS-stocknr. 392-8399
Fabrikantnummer1700V3280
23,92 €
Each
Aantal stuks
100 A 60mV Plate ±0.5 % - - - -
RS-stocknr. 313-788
FabrikantnummerSHR100A75
FabrikantHOBUT
44,20 €
Each
Aantal stuks
100 A 75mV Brass-Ended ±1 % - - - -
RS-stocknr. 257-329
FabrikantnummerSHR100MA75
FabrikantHOBUT
11,27 €
Each
Aantal stuks
100 mA 75mV Plate ±1.5 % - - - -
RS-stocknr. 257-391
FabrikantnummerSHR2A200
FabrikantHOBUT
11,27 €
Each
Aantal stuks
2 A 200mV - ±1 % - - - -
RS-stocknr. 257-379
FabrikantnummerSHR20MA200
FabrikantHOBUT
11,27 €
Each
Aantal stuks
20 mA 200mV - ±1 % - - - -
RS-stocknr. 810-3273
Fabrikantnummer3020-01099-0
22,44 €
Each
Aantal stuks
100 A 50mV Digital ±0.25 % -40°C +60°C - -
RS-stocknr. 886-2061
FabrikantnummerYN01-03751BS000000
FabrikantSifam Tinsley
29,79 €
Each
Aantal stuks
5 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 810-3261
Fabrikantnummer3020-01097-0
22,44 €
Each
Aantal stuks
5 A 50mV Digital ±0.25 % -40°C +60°C - -
RS-stocknr. 313-902
FabrikantnummerSHB10A60
FabrikantHOBUT
34,71 €
Each
Aantal stuks
10 A 60mV Brass-Ended ±1 % -20°C +40°C - -
RS-stocknr. 886-2077
FabrikantnummerYN01-10751WS000000
FabrikantSifam Tinsley
44,82 €
Each
Aantal stuks
40 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 886-2092
FabrikantnummerYN01-22751WS000000
FabrikantSifam Tinsley
78,38 €
Each
Aantal stuks
250 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 257-385
FabrikantnummerSHR200MA200
FabrikantHOBUT
11,27 €
Each
Aantal stuks
200 mA 200mV - ±1 % - - - -
RS-stocknr. 810-3277
Fabrikantnummer3020-01101-0
28,86 €
Each
Aantal stuks
200 A 50mV Digital ±0.25 % -40°C +60°C - -
RS-stocknr. 886-2070
FabrikantnummerYN01-04751BS000000
FabrikantSifam Tinsley
29,79 €
Each
Aantal stuks
10 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 886-2073
FabrikantnummerYN01-07751BS000000
FabrikantSifam Tinsley
29,79 €
Each
Aantal stuks
25 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 886-2089
FabrikantnummerYN01-17751WS000000
FabrikantSifam Tinsley
44,82 €
Each
Aantal stuks
100 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 886-2083
FabrikantnummerYN01-19751WS000000
FabrikantSifam Tinsley
44,82 €
Each
Aantal stuks
150 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 252-0859
FabrikantnummerP01165223
FabrikantChauvin Arnoux
142,00 €
Each
Aantal stuks
10 A 100mV Plate - - - - P011
RS-stocknr. 2508935437
Fabrikantnummer06715
FabrikantSimpson
84,82 €
Each
Aantal stuks
- - - - - - - -
Related Products
For use with DIN dc ammeters or any ...
Description:
For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)Class 1.5 accoracy (±1.5%)Can be mounted directly on the meter.
Converts digital panel meters with 199.9mV full scale ...
Description:
Converts digital panel meters with 199.9mV full scale deflection into ammetersAccuracy class I (±1%)Mounted on rear pillars of 3.5 digit LED DIN metersAlso suitable for any digital meter with a full scale deflection of 199.9mV and a high input impedanceCurrent ...
Class 1 shunts for use with DIN ammeters ...
Description:
Class 1 shunts for use with DIN ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1 mA).
For use with DIN dc ammeters or any ...
Description:
For use with DIN dc ammeters or any panel meter with a full scale deflection of 60mV and an input impedance of 75Ω or more.