Panel Printers

Panel printers are integrated into other pieces of equipment and act as mini printing devices for self-service use. They're made up of interface electronics and a convenient unit for panel mounting.

What are panel printers used for?

Panel printers are widely used for fire and security panels, parking, ticketing and kiosks. They're also found in timing and telemetry systems, industrial data logging applications and medical systems. Panel printers are equipped with internal memory and can house paper rolls of different widths.

Types of panel printers

Panel printers come with various features and parameters, depending on their intended purpose. Variables include printing speed, paper width, stock, depth and resolution. Panel printers are designed for specific end uses: receipt printing uses thin paper, while tickets may be printed on sturdier card. Paper and ink cartridges are supplied separately and can be easily fitted through flip-open door flaps. Handy sensors warn you when paper is running low or has run out, and alerts tell you when ink needs to be replaced.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Paper Width Resolution Cutout Height Cutout Width Depth
RS-stocknr. 478-0564
Fabrikantnummer5740000000
1.507,35 €
Each
Aantal stuks
80mm 8 dpmm 68mm 138mm -
RS-stocknr. 178-5732
FabrikantRS PRO
196,62 €
Each
Aantal stuks
58mm 8 dots/mm 76mm 80mm -
RS-stocknr. 178-5731
FabrikantRS PRO
126,85 €
Each
Aantal stuks
58mm 8 dots/mm 64mm 110mm -
RS-stocknr. 260-139
FabrikantnummerAP25-24-RS
FabrikantAble Systems
273,34 €
Each
Aantal stuks
57.5mm 0.33 dpmm 96mm 113.5mm -
RS-stocknr. 178-5733
FabrikantRS PRO
334,33 €
Each
Aantal stuks
58mm 8 dots/mm 125mm 132mm -
RS-stocknr. 360-1965
Fabrikantnummer03-AP25-24
FabrikantAble Systems
349,83 €
Each
Aantal stuks
57.5mm 144 dots/line 62mm 109mm -
RS-stocknr. 178-5734
FabrikantRS PRO
367,83 €
Each
Aantal stuks
58mm 8 dots/mm 125mm 132mm -
RS-stocknr. 901-0804
FabrikantnummerAp1400KITRS
FabrikantAble Systems
128,22 €
Each
Aantal stuks
57mm 8 dpmm 75mm 75mm 31mm
RS-stocknr. 178-5735
FabrikantRS PRO
291,75 €
Each
Aantal stuks
58mm 8 dots/mm 57mm 103mm -
RS-stocknr. 901-0807
FabrikantnummerAp1400VKITRS
FabrikantAble Systems
183,82 €
Each
Aantal stuks
57mm 8 dpmm 75mm 75mm 44mm
RS-stocknr. 444-2004
FabrikantnummerAP1200
FabrikantAble Systems
299,60 €
Each
Aantal stuks
57.5mm 8 dpmm 62mm 109mm 93mm
Related Products
Unlike most panel mount printers on the market, ...
Description:
Unlike most panel mount printers on the market, the EPM203MRS features an ultra compact housing, which allows the unit to sit flush with most application designs. With patented Easy Loading Mechanism and Easy Door Opening System, the EPM203MRS can hold ...