Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

21 - 40 van 301 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 871-8311
FabrikantRS PRO
16,19 €
Each
Aantal stuks
96mm 96mm - - - - 63mm - - - - CE, RoHS Compliant - -
RS-stocknr. 144-0533
FabrikantRS PRO
55,92 €
Each
Aantal stuks
- - LCD 7 1 Yes 63mm - Class 1 -20°C +50°C - - -
RS-stocknr. 178-5373
FabrikantRS PRO
29,64 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 144-0525
FabrikantRS PRO
38,36 €
Each
Aantal stuks
- - LCD 4 1 Yes 62mm - Class 1 -20°C +50°C - - -
RS-stocknr. 841-7765
FabrikantnummerMETSEPM5100
229,93 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 810-3286
FabrikantnummerACM20-5-AC1-R-C
69,47 €
Each
Aantal stuks
22.1mm 36.22mm LED 4 1 - 23.11mm 9.14 mm ±1 % 0°C +60°C - - -
RS-stocknr. 823-3595
FabrikantnummerACM20-2-AC1-R-C
67,08 €
Each
Aantal stuks
22.1mm 36.22mm LED 4 1 - 23.11mm 9.14 mm ±3 (Power Factor) % 0°C +60°C - - -
RS-stocknr. 723-2235
Fabrikantnummer7KM4212-0BA00-3AA0
FabrikantSiemens
1.431,00 €
Each
Aantal stuks
92mm 92mm LCD - - Yes 82mm 54 mm Class 2 -10°C - - - -
RS-stocknr. 913-9637
FabrikantnummerA9MEM2100
100,00 €
Each
Aantal stuks
- - LCD 5 1 - 65mm - - -20°C +70°C CE, IEC 60529, IEC 61557-12, IEC 62053-21 63 A, 65 Hz, 999.99 MWh 0 → 999.99 MWh, 45 → 65 Hz, Maximum of 63 A
RS-stocknr. 841-7768
FabrikantnummerMETSEPM5111
287,55 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 841-7762
FabrikantnummerMETSEPM5310
276,07 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 834-7556
Fabrikantnummer7KM2112-0BA00-2AA0
FabrikantSiemens
643,50 €
Each
Aantal stuks
92mm 92mm Graphical, LCD, Monochrome - - Yes 56mm - ±0.2 (Current) %, ±0.3 (Voltage) %, ±0.5 (Output Factor) %, ±0.5 (Output) % -10°C - - - -
RS-stocknr. 789-4085
Fabrikantnummer2CMA100149R1000
FabrikantABB
133,45 €
Each
Aantal stuks
- - LCD 6 1 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 772-1549
FabrikantnummerA9MEM3100
288,51 €
Each
Aantal stuks
95mm 90mm LCD 10 3 - 69mm - - -25°C - - - -
RS-stocknr. 709-9707
Fabrikantnummer4850 3010
FabrikantSocomec
155,69 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 80mm - Class 0.5 s (EN62053-21), Class 2 (EN61268) -10°C - - - -
RS-stocknr. 841-7730
FabrikantnummerA9MEM3110
236,22 €
Each
Aantal stuks
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS-stocknr. 913-9674
FabrikantnummerA9MEM2110
151,43 €
Each
Aantal stuks
- - LCD 8 1 Yes 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, 45 → 65 Hz, Maximum of 63 A
RS-stocknr. 834-7552
Fabrikantnummer7KM2111-1BA00-3AA0
FabrikantSiemens
643,50 €
Each
Aantal stuks
92mm 92mm Graphical, LCD, Monochrome - - Yes 56mm - ±0.2 (Current) %, ±0.3 (Voltage) %, ±0.5 (Output Factor) %, ±0.5 (Output) % -10°C - - - -
RS-stocknr. 812-7872
FabrikantnummerAKW5111
FabrikantPanasonic
411,26 €
Each
Aantal stuks
- - LCD 6 1, 3 Yes 48mm - 0.01 % -10°C +50°C - - -
RS-stocknr. 789-4105
Fabrikantnummer2CMA100166R1000
FabrikantABB
272,94 €
Each
Aantal stuks
- - LCD 7 3 Yes 65mm - 1 % -40°C - - - -
Related Products
M880-DMF Series DIN Rail mountable power meter from ...
Description:
M880-DMF Series DIN Rail mountable power meter from Hobut features a large LCD display that allows you to choose from 7 selectable screen colours. Easy to use with user-friendly programmable CT and VT ratios, the power meter can be used ...
The Siemens digital power meter is a 3-phase ...
Description:
The Siemens digital power meter is a 3-phase standard rail instrument with a graphical display and integrated webserver for acquiring important measured values to evaluate the plant state and power quality. This meter is also suitable for direct measurement voltage ...
The Acti 9 iEM3000 Energy Meter Series offers ...
Description:
The Acti 9 iEM3000 Energy Meter Series offers a range of DIN rail-mounted energy meters ideal for sub-billing and cost allocation applications.Combined with communication systems, like Smart Link, the Acti 9 iEM3000 Series makes it easy to integrate electrical distribution ...
DMG 600 and DMG 610 digital multimeter are ...
Description:
DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks. Easy and intuitive menu navigationLCD display with text in 5 languagesExpandability with ...