Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 789-4085
Fabrikantnummer2CMA100149R1000
FabrikantABB
110,00 €
Each
Aantal stuks
- - LCD 6 1 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 789-4105
Fabrikantnummer2CMA100166R1000
FabrikantABB
252,00 €
Each
Aantal stuks
- - LCD 7 3 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 914-6726
Fabrikantnummer2CMA170520R1000
FabrikantABB
318,00 €
Each
Aantal stuks
- - LCD - 3 Yes 65mm - Class 1 % -40°C +70°C EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 6, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11 - 57.7 → 500V ac
RS-stocknr. 789-4114
Fabrikantnummer2CMA100177R1000
FabrikantABB
204,00 €
Each
Aantal stuks
- - LCD 7 3 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 789-4124
Fabrikantnummer2CMA100180R1000
FabrikantABB
266,00 €
Each
Aantal stuks
- - LCD 7 3 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 878-7455
Fabrikantnummer2CSG296992R4052
FabrikantABB
333,00 €
Each
Aantal stuks
96mm 96mm LCD 12 - - 57mm - - -5°C +55°C CE Certified, RoHS Compliant 5 A, 500 Hz, 500 V 10 → 500 V, 40 → 500 Hz, 50 mA → 5 A
RS-stocknr. 789-4108
Fabrikantnummer2CMA170522R1000
FabrikantABB
435,00 €
Each
Aantal stuks
- - LCD - 3 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 878-7452
Fabrikantnummer2CSG299943R4052
FabrikantABB
249,00 €
Each
Aantal stuks
96mm 96mm LCD 12 - - 57mm - - -5°C +55°C CE Certified, RoHS Compliant 5 A, 500 Hz, 500 V 10 → 500 V, 40 → 500 Hz, 50 mA → 5 A
RS-stocknr. 789-4133
Fabrikantnummer2CMA170545R1000
FabrikantABB
798,00 €
Each
Aantal stuks
- - LCD - 3 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 789-4142
Fabrikantnummer2CSG299893R4052
FabrikantABB
372,00 €
Each
Aantal stuks
- - LCD - 1 Yes 77mm - ±0.5 % -5°C - - - -
RS-stocknr. 174-9867
Fabrikantnummer2CMA103571R1000
FabrikantABB
73,00 €
Each
Aantal stuks
- - LCD 6 1 Yes 65mm - 1 % -25°C +70°C - 40 V dc, 100 mA 2 100 mA, 5 40 V dc
RS-stocknr. 820-3046
Fabrikantnummer2CSG299913R4052
FabrikantABB
699,00 €
Each
Aantal stuks
- - LCD 4 1, 3 Yes 57mm - ±0.5 % -5°C - - - -
RS-stocknr. 570-584
Fabrikantnummer2CDG110083R0011
FabrikantABB
163,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 789-4102
Fabrikantnummer2CMA170531R1000
FabrikantABB
755,00 €
Each
Aantal stuks
- - LCD - 3 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 789-4149
Fabrikantnummer2CSG299883R4052
FabrikantABB
333,00 €
Each
Aantal stuks
- - LCD - 3 Yes 77mm - ±0.5 % -5°C - - - -
RS-stocknr. 914-6748
FabrikantnummerB23 113-100
FabrikantABB
236,00 €
Each
Aantal stuks
- - LCD 7 3 Yes 65mm - Class 1 % -40°C +70°C EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 6, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11 - 220 → 240V ac
RS-stocknr. 914-6745
FabrikantnummerB23 112-100
FabrikantABB
236,00 €
Each
Aantal stuks
- - LCD 7 3 Yes 65mm - Class 1 % -40°C +70°C EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 6, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11 - 220 → 240V ac
RS-stocknr. 176-9383
FabrikantnummerCMS-700
FabrikantABB
1.253,00 €
Each
Aantal stuks
87mm 160mm Digital - - - 64.9mm - ±1 % -25°C +60°C - 6 A, 277 V ac 80 → 277V ac
RS-stocknr. 789-4127
Fabrikantnummer2CMA170533R1000
FabrikantABB
326,00 €
Each
Aantal stuks
- - LCD - 3 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 174-9868
Fabrikantnummer2CMA103574R1000
FabrikantABB
143,00 €
Each
Aantal stuks
- - LCD 6 3 Yes 65mm - 1 % -25°C +70°C - 40 V dc, 100 mA 2 100 mA, 5 40 V dc