Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 897-6784
Fabrikantnummer0 046 86
FabrikantLegrand
387,31 €
Each
Aantal stuks
- - LCD 8 3 Yes - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS-stocknr. 897-6766
Fabrikantnummer0 046 73
FabrikantLegrand
634,28 €
Each
Aantal stuks
- - LCD 8 3 Yes 65.5mm - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS-stocknr. 897-6835
Fabrikantnummer0 046 82
FabrikantLegrand
431,62 €
Each
Aantal stuks
- - LCD 8 3 Yes - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS-stocknr. 897-6839
Fabrikantnummer0 046 83
FabrikantLegrand
467,02 €
Each
Aantal stuks
- - LCD 8 3 - - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS-stocknr. 897-6781
Fabrikantnummer0 046 85
FabrikantLegrand
526,98 €
Each
Aantal stuks
- - LCD 8 3 Yes - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS-stocknr. 914-7209
Fabrikantnummer4 120 65
FabrikantLegrand
722,09 €
Each
Aantal stuks
- - LCD - 1, 3 Yes - - - - - IEC 61010-1, IEC 62052-11, IEC 62053-21/23 - -
RS-stocknr. 897-6804
Fabrikantnummer0 046 81
FabrikantLegrand
270,84 €
Each
Aantal stuks
- - LCD 7 1 Yes 65.4mm - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS-stocknr. 897-6826
Fabrikantnummer0 046 72
FabrikantLegrand
457,40 €
Each
Aantal stuks
- - LCD 7 1 Yes 65.5mm - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS-stocknr. 897-6778
Fabrikantnummer0 046 77
FabrikantLegrand
419,42 €
Each
Aantal stuks
- - LCD 7 1 - 65.5mm - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS-stocknr. 897-6823
Fabrikantnummer0 046 79
FabrikantLegrand
471,84 €
Each
Aantal stuks
- - LCD 7 1 - - - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS-stocknr. 897-6810
Fabrikantnummer0 046 84
FabrikantLegrand
488,57 €
Each
Aantal stuks
- - LCD 8 3 Yes 65.5mm - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh