Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 723-2235
Fabrikantnummer7KM4212-0BA00-3AA0
FabrikantSiemens
1.431,00 €
Each
Aantal stuks
92mm 92mm LCD - - Yes 82mm 54 mm Class 2 -10°C - - - -
RS-stocknr. 834-7556
Fabrikantnummer7KM2112-0BA00-2AA0
FabrikantSiemens
643,50 €
Each
Aantal stuks
92mm 92mm Graphical, LCD, Monochrome - - Yes 56mm - ±0.2 (Current) %, ±0.3 (Voltage) %, ±0.5 (Output Factor) %, ±0.5 (Output) % -10°C - - - -
RS-stocknr. 834-7552
Fabrikantnummer7KM2111-1BA00-3AA0
FabrikantSiemens
643,50 €
Each
Aantal stuks
92mm 92mm Graphical, LCD, Monochrome - - Yes 56mm - ±0.2 (Current) %, ±0.3 (Voltage) %, ±0.5 (Output Factor) %, ±0.5 (Output) % -10°C - - - -
RS-stocknr. 723-2232
Fabrikantnummer7KM3133-0BA00-3AA0
FabrikantSiemens
385,20 €
Each
Aantal stuks
92mm 92mm LCD - - Yes 51mm 54 mm Class 1 -10°C - - - -
RS-stocknr. 665-4928
Fabrikantnummer7KM2112-0BA00-3AA0
FabrikantSiemens
643,50 €
Each
Aantal stuks
92mm 92mm LCD - - - 56mm 54 mm Class 2 - - - - -
RS-stocknr. 723-2223
Fabrikantnummer7KT1530
FabrikantSiemens
549,00 €
Each
Aantal stuks
- - LCD 7 1 Yes 64mm - Class 2 - - - - -
RS-stocknr. 180-9631
Fabrikantnummer7KT1653
FabrikantSiemens
146,70 €
Each
Aantal stuks
- - LCD - 1 - 63mm - - -25°C +55°C CE 65 A, 66 Hz, 264 V ac 88 → 264V ac
RS-stocknr. 180-9635
Fabrikantnummer7KT1661
FabrikantSiemens
241,20 €
Each
Aantal stuks
- - LCD - 3 - 63mm - - -25°C +55°C CE 5 A, 66 Hz, 400 V ac 187 → 400V ac
RS-stocknr. 180-9632
Fabrikantnummer7KT1654
FabrikantSiemens
195,30 €
Each
Aantal stuks
- - LCD - 1 - 63mm - - -25°C +55°C - 65 A, 66 Hz, 264 V ac 187 → 264V ac
RS-stocknr. 180-9620
Fabrikantnummer7KT1222
FabrikantSiemens
1.503,00 €
Each
Aantal stuks
- - - - - - - - ±2 % - - CE 5 A, 50 Hz, 400 V -
RS-stocknr. 171-7876
Fabrikantnummer7KM2200-2EA40-1EA1
FabrikantSiemens
352,80 €
Each
Aantal stuks
90mm 107.8mm LCD - 3 - 71.4mm - - - - - 1 MΩ, 65 A, 65 Hz, 400 V ac -
RS-stocknr. 180-9644
Fabrikantnummer7KT1671
FabrikantSiemens
275,40 €
Each
Aantal stuks
- - LCD - 3 Yes 63mm - - -25°C +55°C - 66 Hz, 80 A, 400 V ac 187 → 400V ac
RS-stocknr. 834-7587
Fabrikantnummer7KM9900-0SA00-0AA0
FabrikantSiemens
69,30 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-9638
Fabrikantnummer7KT1664
FabrikantSiemens
342,00 €
Each
Aantal stuks
- - LCD - 3 - 63mm - - -25°C +55°C - 5 A, 66 Hz, 400 V ac 187 → 400V ac
RS-stocknr. 177-1035
Fabrikantnummer7KT1546
FabrikantSiemens
1.179,00 €
Each
Aantal stuks
- - LC Display 8 3 Yes - - - - - - - -
RS-stocknr. 171-7875
Fabrikantnummer7KM2200-2EA40-1DA1
FabrikantSiemens
320,40 €
Each
Aantal stuks
90mm 107.8mm LCD - 3 - 71.4mm - - - - - 1 MΩ, 65 A, 65 Hz, 400 V ac -
RS-stocknr. 180-9636
Fabrikantnummer7KT1662
FabrikantSiemens
307,80 €
Each
Aantal stuks
- - LCD - 3 - 63mm - - -25°C +55°C - 5 A, 66 Hz, 400 V ac 187 → 400V ac
RS-stocknr. 180-9641
Fabrikantnummer7KT1667
FabrikantSiemens
260,10 €
Each
Aantal stuks
- - LCD - 3 - 63mm - - -25°C +55°C CE 66 Hz, 80 A, 400 V ac 187 → 400V ac
RS-stocknr. 180-9645
Fabrikantnummer7KT1672
FabrikantSiemens
224,10 €
Each
Aantal stuks
- - LCD - 3 Yes 63mm - - -25°C +55°C CE 5 A, 66 Hz, 400 V ac 187 → 400V ac
RS-stocknr. 180-9612
Fabrikantnummer7KM2200-2EA30-1HA1
FabrikantSiemens
352,80 €
Each
Aantal stuks
- - LCD - 3 - 64mm - - - - - 1 MΩ, 5 A, 65 Hz, 400 V ac 46 → 400V ac