Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Lees meer Lees minder

Filters

1 - 20 van 312 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS-stocknr. 841-7765
FabrikantnummerMETSEPM5100
229,93 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 810-3286
FabrikantnummerACM20-5-AC1-R-C
69,47 €
Each
Aantal stuks
22.1mm 36.22mm LED 4 1 - 23.11mm 9.14 mm ±1 % 0°C +60°C - - -
RS-stocknr. 823-3595
FabrikantnummerACM20-2-AC1-R-C
67,08 €
Each
Aantal stuks
22.1mm 36.22mm LED 4 1 - 23.11mm 9.14 mm ±3 (Power Factor) % 0°C +60°C - - -
RS-stocknr. 723-2235
Fabrikantnummer7KM4212-0BA00-3AA0
FabrikantSiemens
1.431,00 €
Each
Aantal stuks
92mm 92mm LCD - - Yes 82mm 54 mm Class 2 -10°C - - - -
RS-stocknr. 913-9637
FabrikantnummerA9MEM2100
100,00 €
Each
Aantal stuks
- - LCD 5 1 - 65mm - - -20°C +70°C CE, IEC 60529, IEC 61557-12, IEC 62053-21 63 A, 65 Hz, 999.99 MWh 0 → 999.99 MWh, Maximum of 63 A, 45 → 65 Hz
RS-stocknr. 819-9776
FabrikantnummerE2C-CT
FabrikantEfergy
79,09 €
Each
Aantal stuks
- - LCD 3 - - - - >90 % - - - - 50mA - 90A
RS-stocknr. 841-7762
FabrikantnummerMETSEPM5310
276,07 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 841-7768
FabrikantnummerMETSEPM5111
287,55 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS-stocknr. 834-7556
Fabrikantnummer7KM2112-0BA00-2AA0
FabrikantSiemens
643,50 €
Each
Aantal stuks
92mm 92mm Graphical, LCD, Monochrome - - Yes 56mm - ±0.2 (Current) %, ±0.3 (Voltage) %, ±0.5 (Output Factor) %, ±0.5 (Output) % -10°C - - - -
RS-stocknr. 772-1549
FabrikantnummerA9MEM3100
288,51 €
Each
Aantal stuks
95mm 90mm LCD 10 3 - 69mm - - -25°C - - - -
RS-stocknr. 789-4085
Fabrikantnummer2CMA100149R1000
FabrikantABB
110,00 €
Each
Aantal stuks
- - LCD 6 1 Yes 65mm - 1 % -40°C - - - -
RS-stocknr. 871-8302
FabrikantRS PRO
57,31 €
Each
Aantal stuks
119mm 17.5mm LCD 6 1 Yes 62mm - 1 % -25°C +55°C CE, RoHS Compliant 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh 0 → 99999.99kWh
RS-stocknr. 709-9707
Fabrikantnummer4850 3010
FabrikantSocomec
155,69 €
Each
Aantal stuks
92mm 92mm LCD - 3 Yes 80mm - Class 0.5 s (EN62053-21), Class 2 (EN61268) -10°C - - - -
RS-stocknr. 834-7552
Fabrikantnummer7KM2111-1BA00-3AA0
FabrikantSiemens
643,50 €
Each
Aantal stuks
92mm 92mm Graphical, LCD, Monochrome - - Yes 56mm - ±0.2 (Current) %, ±0.3 (Voltage) %, ±0.5 (Output Factor) %, ±0.5 (Output) % -10°C - - - -
RS-stocknr. 812-7872
FabrikantnummerAKW5111
FabrikantPanasonic
411,26 €
Each
Aantal stuks
- - LCD 6 1, 3 Yes 48mm - 0.01 % -10°C +50°C - - -
RS-stocknr. 913-9674
FabrikantnummerA9MEM2110
151,43 €
Each
Aantal stuks
- - LCD 8 1 Yes 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
RS-stocknr. 841-7730
FabrikantnummerA9MEM3110
236,22 €
Each
Aantal stuks
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS-stocknr. 871-8291
FabrikantRS PRO
65,13 €
Each
Aantal stuks
90mm 35mm LCD 7 1 Yes 62mm - 1 % -25°C +55°C CE, MID, RoHS Compliant 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh 0 → 9999999.9 (Active) kWh, 0 → 9999999.9 (Reactive) kVArh
RS-stocknr. 797-5453
Fabrikantnummer1506601
Fabrikantbrennenstuhl
30,09 €
Each
Aantal stuks
- - LCD - 1 - - - ±1 % -10°C - - - -
RS-stocknr. 819-9773
FabrikantnummerELC-CT
FabrikantEfergy
57,50 €
Each
Aantal stuks
- - LCD 4 - - - - - - - - - 50mA - 90A
Related Products
The ND10 is a digital programmable power meter ...
Description:
The ND10 is a digital programmable power meter designed to measure 3 phase, 4-wire power network parameters in both balanced and unbalanced systems. It displays measured quantities and their simultaneous digital transmission. The power meter also controls and optimises the ...
The Siemens digital power meter is a 3-phase ...
Description:
The Siemens digital power meter is a 3-phase standard rail instrument with a graphical display and integrated webserver for acquiring important measured values to evaluate the plant state and power quality. This meter is also suitable for direct measurement voltage ...
The Siemens digital power meter is a 3-phase ...
Description:
The Siemens digital power meter is a 3-phase standard rail instrument with a graphical display and integrated webserver for acquiring important measured values to evaluate the plant state and power quality. . This meter is also suitable for direct measurement ...
DMG 800 digital multimeter are capable of viewing ...
Description:
DMG 800 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks. Flush-mount housing, 96 x 96 mmGraphic LCD display, 128 x 80 pixelKeyboard with 4 keys ...