Digital Panel Voltmeters

Digital panel voltmeters help you to visually monitor the performance of industrial control machinery. They provide accurate readings for applications that require a precise digital readout of AC or DC voltages.

What are digital panel voltmeters used for?

Digital panel voltmeters are widely used for industrial, laboratory and office service applications. Their compact size makes them perfect for use in high-end consumer electronics and other products that need accurate line monitoring. They are vibration and moisture proof. This allows them to function well in harsh environments. Plug the digital device into any socket outlet and you can instantly read the voltages given.

Types of digital panel voltmeters

Digital panel voltmeters have a number of different parameters such as supply voltage and meter accuracy. Typical mounting options include 12-pin DIPs and traditional bezel mounts. Digital screen options include a range of red, blue or green LED or LCD display units to suit your needs under different lighting conditions. Housings can can be circular, square or rectangular.


...
Lees meer Lees minder

Filters

1 - 20 van 156 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Number of Digits Display Type Cutout Height Cutout Width Depth Supply Voltage Digit Height Meter Accuracy Analogue Effect Minimum Temperature Maximum Temperature Meter Type Approvals
RS-stocknr. 810-3321
FabrikantnummerDMR20-10-DCM-R-C
46,39 €
Each
Aantal stuks
DC 4 LED - 30.73mm 27.4mm - - ±0.06 V, ±0.4 V Digits Only -25°C +60°C - -
RS-stocknr. 365-6252
FabrikantnummerEMV 1200
FabrikantLascar
33,74 €
Each
Aantal stuks
DC 3 LCD 44mm 21mm 9mm - - ±1 % Digits Only 0°C +50°C - -
RS-stocknr. 815-8299
FabrikantnummerAPM-VOLT-APN
FabrikantTrumeter
57,13 €
Each
Aantal stuks
AC, DC 4 LCD 68mm 68mm 53mm 12 → 24 V ac/dc - 1 % Simulated Analogue Display -10°C +60°C - -
RS-stocknr. 815-8302
FabrikantnummerAPM-VOLT-ANN
FabrikantTrumeter
60,50 €
Each
Aantal stuks
AC, DC 4 LCD 68mm 68mm 53mm 12 24 V ac/dc - 1 % Simulated Analogue Display -10°C +60°C - -
RS-stocknr. 455-4450
FabrikantnummerDPM 959B
FabrikantLascar
72,90 €
Each
Aantal stuks
DC 3.5 LED 40mm 72mm 8.4mm - - 0.1 % Digits Only 0°C +50°C - -
RS-stocknr. 810-3334
FabrikantnummerDMS-20LCD-0-9-C
30,92 €
Each
Aantal stuks
DC 3.5 LCD 21.29mm 33.93mm 17.2mm - - - Digits Only 0°C +60°C - -
RS-stocknr. 810-3324
FabrikantnummerDMR20-1-ACV-R-C
52,37 €
Each
Aantal stuks
AC 4 LED - 30.73mm 29.9mm - - ±2 V Digits Only -25°C +60°C - -
RS-stocknr. 399-0209
FabrikantnummerSP 200
FabrikantLascar
27,24 €
Each
Aantal stuks
DC 3.5 LCD 21.3mm 34mm 16mm - - ±1 % Digits Only 0°C +50°C - -
RS-stocknr. 653-7687
FabrikantnummerCUB5VR00
FabrikantRed Lion
154,90 €
Each
Aantal stuks
DC 5 LCD 33mm 68mm 43.4mm - - ±0.1 % Digits Only -35°C +75°C - -
RS-stocknr. 419-9384
FabrikantnummerV 125
FabrikantLascar
16,634 €
Each (In a Pack of 10)
Aantal stuks
DC 3.5 LCD 45mm 21.5mm - - - ±3 % Digits Only 0°C +50°C - -
RS-stocknr. 815-8309
FabrikantnummerAPM-VOLT-APO
FabrikantTrumeter
73,94 €
Each
Aantal stuks
AC, DC 4 LCD 68mm 68mm 53mm 12 24 V ac/dc - 1 % Simulated Analogue Display -10°C +60°C - -
RS-stocknr. 810-3352
FabrikantnummerDMS-20PC-1-BS-C
41,51 €
Each
Aantal stuks
DC 3.5 LED 21.29mm 33.93mm 18.47mm - - - Digits Only 0°C +60°C - -
RS-stocknr. 810-3340
FabrikantnummerDMS-20LCD-1-DCM-C
32,06 €
Each
Aantal stuks
DC 3 LCD 21.29mm 33.93mm 16.8mm - - ±0.2 V Digits Only 0°C +60°C - -
RS-stocknr. 815-8306
FabrikantnummerAPM-VOLT-ANO
FabrikantTrumeter
73,94 €
Each
Aantal stuks
AC, DC 4 LCD 68mm 68mm 53mm 12 24 V ac/dc - 1 % Simulated Analogue Display -10°C +60°C - -
RS-stocknr. 455-4494
FabrikantnummerEM 32-1B-LED
FabrikantLascar
48,69 €
Each
Aantal stuks
DC 3.5 LED - - - - - ±1 % Digits Only 0°C +50°C - -
RS-stocknr. 399-0215
FabrikantnummerSP 300
FabrikantLascar
33,74 €
Each
Aantal stuks
DC 3.5 LED 21.3mm 34mm 16mm - - ±1 % Digits Only 0°C +50°C - -
RS-stocknr. 163-6313
FabrikantnummerDMS-30PC-2-RS-C
57,71 €
Each
Aantal stuks
DC 3.5 LED 22.3mm 53.8mm 19.6mm - - ±2 % Digits Only 0°C +60°C - -
RS-stocknr. 810-3356
FabrikantnummerDMS-20PC-2-BS-C
53,44 €
Each
Aantal stuks
DC 3.5 LED 21.29mm 33.93mm 18.47mm - - - Digits Only 0°C +60°C - -
RS-stocknr. 904-7932
FabrikantnummerAPM-SHUNT-ANO
FabrikantTrumeter
101,54 €
Each
Aantal stuks
DC 4 LCD 68mm 68mm 53mm 12 24 V dc 12 mm 0.1 % Digital -10°C 60°C Electronic CE, CUL, CULus, UL
RS-stocknr. 798-3779
FabrikantnummerDMK00R1
FabrikantLovato
71,08 €
Each
Aantal stuks
AC 4 LED 45mm 92mm 105mm - - ±0.25 % Digits Only -20°C +60°C - -
Related Products
EQN / EQB moving-iron instruments for measuring alternating ...
Description:
EQN / EQB moving-iron instruments for measuring alternating current and voltageMeasurement accuracy: Class 1.5With front zero-point regulatorOverload range of 100% with current meters for start-up bridgingProtection rating IP52Incl. pre-mounted, replaceable scaleIncl. mounting frame, terminal cover.
Moving iron for AC currentPanel mountingABS & Polycarbonate ...
Description:
Moving iron for AC currentPanel mountingABS & Polycarbonate enclosureCase & Terminal protection material UL 94VO1.5 Accuracy classOperating temperature range -25̊C - +50̊C.
A versatile 1/8 DIN meter. Add up to ...
Description:
A versatile 1/8 DIN meter. Add up to 3 field-upgradeable option cards for dual and quad setpoint, retransmitted analog output, RS232, RS485, Modbus, Profibus and DeviceNet™ communications,dual count, dual rate, and dual process meters available. Wide range of models, sizes ...
Easy to connect meters for supply monitoringIdeal replacement ...
Description:
Easy to connect meters for supply monitoringIdeal replacement for analogue meterSelf-powered with two screw-terminal connections for readings or supply voltagesThe 9.4mm 3.5 digit, two-wire AC line voltage monitoring meter reads true line measurementsSplash proof caseAC voltage frequency meter display AC ...