Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 20 van 296 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 896-6995
FabrikantRS PRO
35,18 €
Each
Aantal stuks
- LCD 22mm 44.8mm 62mm 7 6.5 mm -10°C +55°C RoHS Compliant 0 → 9999999 Digital 0 RS PRO
RS-stocknr. 188-3474
FabrikantRS PRO
172,93 €
Each
Aantal stuks
Current, Voltage 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - ±2 → ±10 (Voltage) V, -20 → 20 (Current) mA Digital ±2 (Voltage) V, -20 (Current) mA -
RS-stocknr. 136-5381
FabrikantRS PRO
75,51 €
Each
Aantal stuks
Current, Frequency, System Active Power, System Re-Active Power, Voltage LED 92mm 92mm 55 (Without option)mm 4 - 0°C +50°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz AP15
Nieuw
RS-stocknr. 198-1166
FabrikantRS PRO
101,70 €
Each
Aantal stuks
- Seven Segment Display 71mm 29mm 62.5mm 4 - - - - - - - -
RS-stocknr. 136-5383
FabrikantRS PRO
86,45 €
Each
Aantal stuks
AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive LED 92mm 92mm 55 (Without Option)mm 4 - -20°C +70°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac Digital - Alpha 20
RS-stocknr. 188-3475
FabrikantRS PRO
207,01 €
Each
Aantal stuks
Current, Voltage 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - ±2 → ±10 (Voltage) V, -20 → 20 (Current) mA Digital ±2 (Voltage) V, -20 (Current) mA -
RS-stocknr. 188-3477
FabrikantRS PRO
200,13 €
Each
Aantal stuks
Serial Data 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - - Digital - -
RS-stocknr. 136-5379
FabrikantRS PRO
71,42 €
Each
Aantal stuks
AC Current, AC Voltage, Frequency, Hour, RPM LED 92mm 92mm 62mm 4 20 mm -20°C +70°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac Digital - Alpha 10
RS-stocknr. 188-3479
FabrikantRS PRO
214,92 €
Each
Aantal stuks
Resistance, Temperature 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 0 → 3900 (Resistance) Ω, -200 → +250 (Ni) °C, -200 → +450 (Pt, RU) °C, -50 → +250 (Ni) °C, -50 → +450 (Pt, EU) °C, -50 → +450 (Pt, US) °C Digital 0 (Resistance) Ω, -200 (Ni) °C, -200 (Pt, RU) °C, -50 (Ni) °C, -50 (Pt, EU) °C, -50 (Pt, US) °C -
RS-stocknr. 136-5382
FabrikantRS PRO
80,43 €
Each
Aantal stuks
Current, Frequency, System Active Power, System Re-Active Power, Voltage LED 92mm 92mm 55 (Without option)mm 4 - 0°C +50°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz AP15
RS-stocknr. 188-3476
FabrikantRS PRO
165,01 €
Each
Aantal stuks
Serial Data 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - - Digital - -
RS-stocknr. 136-5377
FabrikantRS PRO
63,70 €
Each
Aantal stuks
Current, Frequency, On Hour, RPM, Run Hour, Voltage LED 92mm 92mm 55 (Without option)mm 3 - -10°C +55°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz AP05
RS-stocknr. 136-5378
FabrikantRS PRO
70,58 €
Each
Aantal stuks
Current, Frequency, On Hour, RPM, Run Hour, Voltage LED 92mm 92mm 55 (Without option)mm 3 - -10°C +55°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV Digital 1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz AP05
RS-stocknr. 136-5380
FabrikantRS PRO
71,42 €
Each
Aantal stuks
AC Current, AC Voltage, Frequency, Hour, RPM LED 92mm 92mm 62mm 4 20 mm -20°C +70°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac Digital - Alpha 10
RS-stocknr. 188-3478
FabrikantRS PRO
180,84 €
Each
Aantal stuks
Resistance, Temperature 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - 0 → 3900 (Resistance) Ω, -200 → +250 (Ni) °C, -200 → +450 (Pt, RU) °C, -50 → +250 (Ni) °C, -50 → +450 (Pt, EU) °C, -50 → +450 (Pt, US) °C Digital 0 (Resistance) Ω, -200 (Ni) °C, -200 (Pt, RU) °C, -50 (Ni) °C, -50 (Pt, EU) °C, -50 (Pt, US) °C -
RS-stocknr. 136-5384
FabrikantRS PRO
114,09 €
Each
Aantal stuks
AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive LED 92mm 92mm 55 (Without Option)mm 4 - -20°C +70°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac Digital - Alpha 20
RS-stocknr. 123-9655
FabrikantnummerSGD 70-A
FabrikantLascar
389,94 €
Each
Aantal stuks
Current, Voltage TFT Colour 117mm 180mm 18.1mm - - 0°C +40°C - 4 → 20 mA, -40 → +40 V Electronic -40 V, 4 mA -
RS-stocknr. 886-1783
FabrikantnummerBT90-A010490000000
FabrikantSifam Tinsley
51,08 €
Each
Aantal stuks
Current 7 Segment Display 22.2mm 48mm 66.5mm 4 14 mm 0°C 50°C ASTA, CE, CSA, UL 4 → 20mA Electronic - Beta 90
RS-stocknr. 849-4624
FabrikantnummerAPM-PROC-APO
FabrikantTrumeter
105,03 €
Each
Aantal stuks
Current, Voltage LCD 68mm 68mm 53mm - - -10°C +60°C - - - - APM
RS-stocknr. 800-6712
FabrikantnummerSGD 43-A
FabrikantLascar
233,94 €
Each
Aantal stuks
Current, Voltage TFT 77mm 116mm 20mm - - 0°C +40°C - - - - PanelPilot ACE
Related Products
High count speed, numerous programming optionsSeparate inputs for ...
Description:
High count speed, numerous programming optionsSeparate inputs for position and frequency displayPosition display with various count modes, tachometer with time-base (gate time) or time-interval (process time) with an accuracy>0.1% (HRA time)Scaling factor 0.0001 to 99.9999Division factor 0.0001 to 99.9999Level of ...
Very low loop drop: 1.8V typical (2V max)Display ...
Description:
Very low loop drop: 1.8V typical (2V max)Display range and decimal point selected by DIP switchesNon-interacting adjustment of gain (span) and offset (zero) via 20-turn potentiometers2-wire screw terminal connectionPin-for-pin compatible with the DMS-20PC-4/20S and has a bezel available separately which ...
Panel mounting numeric LED data displays for industrial ...
Description:
Panel mounting numeric LED data displays for industrial control system applications. Housed in rugged metal cases with IP65 front panel protection. Choice of Profibus-DP, Profinet IO or RS-485/RS-232 serial data interfaces. • Compact 96 x 24 mm panel mounting numeric ...
Panel mounting alpha-numeric LED data displays capable of ...
Description:
Panel mounting alpha-numeric LED data displays capable of displaying status or production information within industrial control system applications. Housed in rugged metal cases with IP65 front panel protection. Choice of Profibus-DP or RS485/RS232 serial data interfaces. • Compact panel mount ...