Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Lees meer Lees minder

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS-stocknr. 815-8318
FabrikantnummerAPM-AMP-APO
FabrikantTrumeter
73,94 €
Each
Aantal stuks
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS-stocknr. 446-2143
FabrikantnummerDPM 742-BL
FabrikantLascar
68,84 €
Each
Aantal stuks
DC 32mm 62mm LED 4 Digits Only 13mm ±0.1 % 0°C +50°C - - - -
RS-stocknr. 815-8315
FabrikantnummerAPM-AMP-APN
FabrikantTrumeter
60,50 €
Each
Aantal stuks
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS-stocknr. 815-8312
FabrikantnummerAPM-AMP-ANN
FabrikantTrumeter
60,50 €
Each
Aantal stuks
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS-stocknr. 254-9175
FabrikantnummerDMS-30PC-4/20S-24RL-C
83,36 €
Each
Aantal stuks
- 22.3mm 53.8mm LED 3.5 Digits Only - ±1 % 0°C +60°C - - - -
RS-stocknr. 254-9181
FabrikantnummerDMS-20PC-4/20S-C
76,95 €
Each
Aantal stuks
- 21.29mm 33.93mm LED 3.5 Digits Only 25mm ±1 % 0°C +60°C - - - -
RS-stocknr. 823-3586
FabrikantnummerACA-20RM-4-AC4-RL-C
101,15 €
Each
Aantal stuks
AC 35.56mm 53.34mm LED 3.5 Digits Only 6.35mm ±0.4 % 0°C +60°C - - - -
RS-stocknr. 815-8321
FabrikantnummerAPM-AMP-ANO
FabrikantTrumeter
73,94 €
Each
Aantal stuks
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS-stocknr. 798-3788
FabrikantnummerDMK01R1
FabrikantLovato
71,08 €
Each
Aantal stuks
AC 45mm 91mm LED 4 Digits Only 105mm ±0.5 % -20°C +60°C - - - -
RS-stocknr. 914-6704
FabrikantnummerAPM-CT-ANN
FabrikantTrumeter
71,57 €
Each
Aantal stuks
AC 68mm 68mm LCD 4 Digits Only 53mm 0.5 % -10°C +60°C CE, CULus Listed 12 mm 5 (CT Output Current) A, 10000 (External CT) A 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A
RS-stocknr. 653-7693
FabrikantnummerCUB5IB00
FabrikantRed Lion
170,38 €
Each
Aantal stuks
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
RS-stocknr. 798-3791
FabrikantnummerDMK81R1
FabrikantLovato
71,08 €
Each
Aantal stuks
AC - - LED 4 Digits Only 63.1mm ±0.5 % -20°C +60°C - - - -
RS-stocknr. 905-5490
FabrikantnummerCUB4CL30
FabrikantRed Lion
209,61 €
Each
Aantal stuks
- 33mm 68mm LCD 3.5 - 49.8mm - 0°C +60°C - 15.2 mm - 4 → 20 mA, 10 → 50 mA
RS-stocknr. 810-3318
FabrikantnummerDCA5-20PC-1-DC4-RL-C
63,05 €
Each
Aantal stuks
DC 21.29mm 33.93mm LED 3.5 Digits Only 25.4mm ±0.15 % 0°C +60°C - - - -
RS-stocknr. 823-3605
FabrikantnummerDCA5-20PC-1-DC1-RL-C
51,61 €
Each
Aantal stuks
DC 32.51mm 46.38mm LED 3.5 Digits Only 4.75mm ±0.15 % 0°C +60°C - - - -
RS-stocknr. 810-3292
FabrikantnummerDCA-20PC-3-DC1-RL-C
57,71 €
Each
Aantal stuks
DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - -
RS-stocknr. 374-4595
FabrikantnummerACA-20PC-2-AC1-RL-C
83,36 €
Each
Aantal stuks
AC 21.3mm 33.9mm LED 3.5 Digits Only - - 0°C +60°C - - - -
RS-stocknr. 905-5260
FabrikantnummerCUB4CL40
FabrikantRed Lion
209,61 €
Each
Aantal stuks
DC 33mm 68mm LCD 3-1/2 Digits Only 53.6mm ±0.1 % 0°C +60°C CE Certified, EN61010-I, EN61326-I, UL Recognized 15.2 mm - 4 → 20mA
RS-stocknr. 653-7700
FabrikantnummerCUB5IR00
FabrikantRed Lion
154,90 €
Each
Aantal stuks
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
RS-stocknr. 867-3063
FabrikantnummerDPM 942-FPSI
FabrikantLascar
77,94 €
Each
Aantal stuks
DC 40mm 72mm LCD 3.5 Digits Only 11.5mm ±0.1 % 0°C +50°C - 19 mm - 4 → 20mA
Related Products
RS Pro digital voltmeters designed for use in ...
Description:
RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The voltmeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro ...
All have a measuring rate of 2.5 readings ...
Description:
All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C. Built-in current transformer for direct measurementLarge red LED displaySub-miniature installation package2000V isolation; UL/CSA recognisedH22.4 x W35 x D25.4mmPanel cut-out: 33.9 x ...
The modular digital metering instruments DMK11R1 for industrial ...
Description:
The modular digital metering instruments DMK11R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.The measures in TRMS provide for a correct operation of current with high harmonic content. The ...
The ACA-20RM series of AC-ammeters have a built-in ...
Description:
The ACA-20RM series of AC-ammeters have a built-in transformer (CT) that directly measures the true-rms value of complex, non-sinusoidal AC currents from 2 to 50A. Easy-to-read, red LED display with 9.4mm digitsBuilt-in CT's provide true-rms values of complex waveformsPerfect for ...