Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Lees meer Lees minder

Filters

1 - 20 van 116 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Series
RS-stocknr. 123-9539
Fabrikantnummer7KT1200
FabrikantSiemens
146,70 €
Each
Aantal stuks
60:5 13mm Straight Through - - - 60A 5 A - - 105 x 71 x 90 mm - Panel Mount 7KT12
RS-stocknr. 175-6218
Fabrikantnummer4NC5440-2DM21
FabrikantSiemens
152,10 €
Each
Aantal stuks
2500:5 - Window 84.1mm 112mm 127.5mm 2.5kA 5 A -30°C +55°C 112 x 127.5 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6187
Fabrikantnummer4NC5327-0DE21
FabrikantSiemens
92,70 €
Each
Aantal stuks
600:1 - Window 84.1mm 82.5mm 98mm 600A 1 A -30°C +55°C 82.5 x 98 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 123-9505
Fabrikantnummer4NC5113-0BC20
FabrikantSiemens
93,55 €
Each
Aantal stuks
60:1 17.5mm Window - - - 60A 1 A -10°C 55°C 74.5 x 48 x 80 mm Measuring Devices Panel Mount 4NC
RS-stocknr. 175-6219
Fabrikantnummer4NC5441-2CN21
FabrikantSiemens
151,20 €
Each
Aantal stuks
2500:5 - Window 84.1mm 112mm 127.5mm 2.5kA 5 A -30°C +55°C 112 x 127.5 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6150
Fabrikantnummer4NC5123-0CE21
FabrikantSiemens
70,47 €
Each
Aantal stuks
250:1 - Window 65.6mm 60mm 75.3mm 250A 1 A -30°C +55°C 60 x 75.3 x 65.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 772-1221
Fabrikantnummer5SV8702-0KK
FabrikantSiemens
114,33 €
Each
Aantal stuks
- 35mm Toroidal Ring 79mm 100mm 58.8mm - - -10°C +50°C - - - -
RS-stocknr. 175-6215
Fabrikantnummer4NC5438-2DL21
FabrikantSiemens
146,70 €
Each
Aantal stuks
2000:5 - Window 84.1mm 112mm 127.5mm 2kA 5 A -30°C +55°C 112 x 127.5 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6182
Fabrikantnummer4NC5326-0CE21
FabrikantSiemens
81,09 €
Each
Aantal stuks
500:1 - Window 84.1mm 82.5mm 98mm 500A 1 A -30°C +55°C 82.5 x 98 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6222
Fabrikantnummer4NC5923-5LT21
FabrikantSiemens
3,56 €
Each
Aantal stuks
- - - - - - - - - - - 4NC51 Current Transformers H-Rail Mount Sentron
RS-stocknr. 175-6164
Fabrikantnummer4NC5223-2CE21
FabrikantSiemens
63,90 €
Each
Aantal stuks
250:5 - Window 67.6mm 60.6mm 78.4mm 250A 5 A -30°C +55°C 60.6 x 78.4 x 67.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6188
Fabrikantnummer4NC5327-2CE21
FabrikantSiemens
74,79 €
Each
Aantal stuks
600:5 - Window 84.1mm 82.5mm 98mm 600A 5 A -30°C +55°C 82.5 x 98 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6197
Fabrikantnummer4NC5431-2CH21
FabrikantSiemens
108,90 €
Each
Aantal stuks
800:5 - Window 84.1mm 112mm 127.5mm 800A 5 A -30°C +55°C 112 x 127.5 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6138
Fabrikantnummer4NC5117-2CC21
FabrikantSiemens
63,90 €
Each
Aantal stuks
100:5 - Window 65.6mm 60mm 75.3mm 100A 5 A -30°C +55°C 60 x 75.3 x 65.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6175
Fabrikantnummer4NC5228-2FE21
FabrikantSiemens
74,88 €
Each
Aantal stuks
700:5 - Window 62.2mm 59.5mm 75.3mm 700A 5 A -30°C +55°C 59.5 x 75.3 x 62.2 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6162
Fabrikantnummer4NC5223-0CE21
FabrikantSiemens
70,47 €
Each
Aantal stuks
250:1 - Window 67.6mm 60.6mm 78.4mm 250A 1 A -30°C +55°C 60.6 x 78.4 x 67.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6172
Fabrikantnummer4NC5225-2CE21
FabrikantSiemens
63,90 €
Each
Aantal stuks
400:5 - Window 67.6mm 60.6mm 78.4mm 400A 5 A -30°C +55°C 60.6 x 78.4 x 67.6 mm Sentron Power Monitoring Devices Chassis Mount Sentron
RS-stocknr. 175-6225
Fabrikantnummer4NC5940-5LT21
FabrikantSiemens
5,10 €
Each
Aantal stuks
- - - - - - - - - - - 4NC54 Current Transformers H-Rail Mount Sentron
RS-stocknr. 175-6223
Fabrikantnummer4NC5925-5LT21
FabrikantSiemens
4,48 €
Each
Aantal stuks
- - - - - - - - - - - 4NC52 Current Transformers H-Rail Mount Sentron
RS-stocknr. 175-6211
Fabrikantnummer4NC5435-2DH21
FabrikantSiemens
110,70 €
Each
Aantal stuks
1500:5 - Window 84.1mm 112mm 127.5mm 1.5kA 5 A -30°C +55°C 112 x 127.5 x 84.1 mm Sentron Power Monitoring Devices Chassis Mount Sentron