Analogue Power Meters

Analogue power meters are used to measure active or reactive power. They gauge the power factor of a single- or three-phase electric distribution system with a balanced or unbalanced connection. Readings are given by a pointer on a curved dial.

How do analogue power meters work?

Analogue power meters have a built-in microprocessor that calculates power from the measured signals of voltage and current. The power factor meter determines the type of load used on the line, and it also calculates the losses. There are two types of analogue power meters: electrodynamometers (available in single- or three-phase connections), and moving-iron type meters. A moving-iron type meter requires large working force in comparison to the electrodynamometer type meter.

What are analogue power meters used for?

Analogue power meters are used for applications such asAC switchgears, panel, switchboards and generator sets. The different meters include “through hole” connection, voltage dividers, internal microprocessor and power supply units. For maximum accuracy, the essential measuring range is obtained by suppressing the unwanted frequency span.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Meter Accuracy Cutout Height Cutout Width Depth Minimum Temperature Maximum Temperature Series
RS-stocknr. 901-0564
FabrikantRS PRO
42,53 €
Each
Aantal stuks
1.5 % 48mm 48mm - -25°C +50°C RS PRO
RS-stocknr. 901-0573
FabrikantRS PRO
42,53 €
Each
Aantal stuks
±1.5 % 72mm 72mm - -25°C +50°C RS PRO
RS-stocknr. 901-0576
FabrikantRS PRO
42,53 €
Each
Aantal stuks
±1.5 % 96mm 96mm - -25°C +50°C RS PRO
RS-stocknr. 886-2064
FabrikantnummerZQ94-46243N1CAW0ST
FabrikantSifam Tinsley
35,24 €
Each
Aantal stuks
- 92mm 92mm 54mm -10°C +55°C Sigma
RS-stocknr. 886-2055
FabrikantnummerZQ74-46243N1CAW0ST
FabrikantSifam Tinsley
35,24 €
Each
Aantal stuks
- 68mm 68mm 54mm -10°C 55°C Sigma
RS-stocknr. 886-2051
FabrikantnummerZQ44-46243N1CAW0ST
FabrikantSifam Tinsley
35,24 €
Each
Aantal stuks
- 45mm 45mm 54mm -10°C +55°C Sigma
Related Products
The RS PRO 4 digit data display has ...
Description:
The RS PRO 4 digit data display has a power supply of 10-30Vdc/24VAC/DC and has a depth of 66m and a digit height of 14mm. This instrument is based on a microcontroller and an A/D converter, which ensures good accuracy ...
The SIMEX SUR-94 Digital panel meter with 20 ...
Description:
The SIMEX SUR-94 Digital panel meter with 20 mm digits and universal input.The SUR-94 meter is equipped with one universal input as during the measurement process only one input type is available. Temperature of cold ends is compensated automatically and ...
The MEMO4 is an energy meter dedicated to ...
Description:
The MEMO4 is an energy meter dedicated to measuring and rebilling energy consumption on a 230 V ac single phase network. The meter allows you to check the main quantities at a glance on its backlit LCD screen due to ...
kWh Power single phase DIN Rail power meter ...
Description:
kWh Power single phase DIN Rail power meter with MID B&D approval work directly connected to a maximum load 45 A AC circuit. The meter comes with a pulsed output for remote monitoring. Housed in a 1U DIN Rail mounting ...