Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS-stocknr. 244-890
FabrikantnummerF3PAM1801-15V
FabrikantHOBUT
12,90 €
Each
Aantal stuks
DC 41.5 (Dia.) mm - - 15V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS-stocknr. 313-750
FabrikantnummerD961MCS30V/2-001
FabrikantHOBUT
49,48 €
Each
Aantal stuks
DC 92 x 92 mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 313-570
FabrikantnummerD721MCS75MV/4-001 NO DIAL
FabrikantHOBUT
45,38 €
Each
Aantal stuks
DC 68 x 68 mm - - 75mV - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 315-9442
FabrikantnummerPD721MCS10V/2-001
FabrikantHOBUT
57,08 €
Each
Aantal stuks
DC 56 (Dia.) mm - - 10V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 312-785
FabrikantnummerD48MIS500V/2-001
FabrikantHOBUT
26,99 €
Each
Aantal stuks
AC 45 x 45 mm - - 500V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 312-858
FabrikantnummerD72SD500V/2-001
FabrikantHOBUT
25,00 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 500V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 313-558
FabrikantnummerD481MCS30V/2-001
FabrikantHOBUT
47,22 €
Each
Aantal stuks
DC 45 x 45 mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 244-907
FabrikantnummerF3PAM1801-30V
FabrikantHOBUT
13,61 €
Each
Aantal stuks
DC 41.5 (Dia.) mm - - 30V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS-stocknr. 313-643
FabrikantnummerD721MCS10V/2-001
FabrikantHOBUT
47,29 €
Each
Aantal stuks
DC 68 x 68 mm - - 10V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 313-659
FabrikantnummerD721MCS30V/2-001
FabrikantHOBUT
47,29 €
Each
Aantal stuks
DC 68 x 68 mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 312-892
FabrikantnummerD96MIS150V/2-001
FabrikantHOBUT
28,10 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 150V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 312-842
FabrikantnummerD72MIS300V/2-001
FabrikantHOBUT
25,00 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 300V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 315-9458
FabrikantnummerPD721MCS30V/2-001
FabrikantHOBUT
57,08 €
Each
Aantal stuks
DC 56 (Dia.) mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 312-779
FabrikantnummerD48MIS300V/2-001
FabrikantHOBUT
26,99 €
Each
Aantal stuks
AC 45 x 45 mm 45mm 45mm 300V - 72mm -25°C +40°C - - Moving Iron - -
RS-stocknr. 287-2172
FabrikantnummerPD72MIS250V/2-003
FabrikantHOBUT
37,14 €
Each
Aantal stuks
AC - - - 250V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 312-909
FabrikantnummerD96MIS300V/2-001
FabrikantHOBUT
29,50 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 300V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 313-665
FabrikantnummerD721MCS100V/2-001
FabrikantHOBUT
47,29 €
Each
Aantal stuks
DC 68 x 68 mm - - 100V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 313-429
FabrikantnummerD72MIS150V/2-002
FabrikantHOBUT
23,89 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 150V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 313-744
FabrikantnummerD961MCS10V/2-001
FabrikantHOBUT
49,48 €
Each
Aantal stuks
DC 92 x 92 mm - - 10V - - -25°C +40°C - - Moving Coil - -
RS-stocknr. 315-9470
FabrikantnummerPD721MCS100V/2-001
FabrikantHOBUT
57,08 €
Each
Aantal stuks
DC 56 (Dia.) mm - - 100V - - -25°C +40°C - - Moving Coil - -