Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Lees meer Lees minder

Filters

1 - 20 van 159 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS-stocknr. 901-0520
FabrikantRS PRO
16,03 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 500V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS-stocknr. 901-0536
FabrikantRS PRO
28,39 €
Each
Aantal stuks
DC 46 x 46 mm 46mm 46mm 20V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
RS-stocknr. 901-0545
FabrikantRS PRO
28,65 €
Each
Aantal stuks
DC 46 x 46 mm 46mm 46mm 40V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS-stocknr. 901-0567
FabrikantRS PRO
29,48 €
Each
Aantal stuks
DC 92 x 92 mm 92mm 92mm 40V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS-stocknr. 901-0539
FabrikantRS PRO
16,45 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 300V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS-stocknr. 901-0514
FabrikantRS PRO
15,19 €
Each
Aantal stuks
AC 46 x 46 mm 46mm 46mm 300V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS-stocknr. 901-0523
FabrikantRS PRO
15,19 €
Each
Aantal stuks
AC 46 x 46 mm 46mm 46mm 500V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS-stocknr. 901-0526
FabrikantRS PRO
16,03 €
Each
Aantal stuks
AC 68 x 68 mm 68mm 68mm 300V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS-stocknr. 901-0551
FabrikantRS PRO
29,48 €
Each
Aantal stuks
DC 68 x 68 mm 68mm 68mm 40V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS-stocknr. 901-0532
FabrikantRS PRO
16,45 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 500V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS-stocknr. 901-0560
FabrikantRS PRO
29,48 €
Each
Aantal stuks
DC 90.5 x 90.5 mm 90.5mm 90.5mm 150V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS-stocknr. 901-0548
FabrikantRS PRO
28,39 €
Each
Aantal stuks
DC 46 x 46 mm 46mm 46mm 150V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS-stocknr. 901-0542
FabrikantRS PRO
28,26 €
Each
Aantal stuks
DC 68 x 68 mm 68mm 68mm 20V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
RS-stocknr. 901-0558
FabrikantRS PRO
27,00 €
Each
Aantal stuks
DC 92 x 92 mm 92mm 92mm 20V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20V Moving Coil 0V RS PRO
RS-stocknr. 901-0554
FabrikantRS PRO
29,48 €
Each
Aantal stuks
DC 68 x 68 mm 68mm 68mm 150V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS-stocknr. 163-8814
FabrikantnummerPM-2/10V
FabrikantMonacor
21,17 €
Each
Aantal stuks
DC 37.5 (Dia.) mm - - 10V - 23mm - - - - Moving Coil - PM-2
RS-stocknr. 886-1951
FabrikantnummerEQ94-V70X2N1CAW0ST
FabrikantSifam Tinsley
15,89 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 500V - 54mm -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 500V ac Moving Iron 0V Sigma
RS-stocknr. 287-2188
FabrikantnummerPD72MIS500V/2-003
FabrikantHOBUT
39,12 €
Each
Aantal stuks
AC - - - 500V - - -25°C +40°C - - Moving Iron - -
RS-stocknr. 244-890
FabrikantnummerF3PAM1801-15V
FabrikantHOBUT
13,33 €
Each
Aantal stuks
DC 41.5 (Dia.) mm - - 15V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS-stocknr. 886-1945
FabrikantnummerEQ94-V67X2N1CAW0ST
FabrikantSifam Tinsley
15,89 €
Each
Aantal stuks
AC 92 x 92 mm 92mm 92mm 250V - 54mm -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 250V ac Moving Iron 0V Sigma
Related Products
The HOBUT moving iron meter measures the maximum ...
Description:
The HOBUT moving iron meter measures the maximum current of direct-connected is 10A. It also measures the accuracy of class 1.5 and 90° scale arc.Note:Ammeter scales illustrated voltmeter scales are similarSupplied with:mounting brackets. Cut-out height is 48mmCut-out width is 48mmDepth ...
EQN / EQB moving-iron instruments for measuring alternating ...
Description:
EQN / EQB moving-iron instruments for measuring alternating current and voltageMeasurement accuracy: Class 1.5With front zero-point regulatorOverload range of 100% with current meters for start-up bridgingProtection rating IP52Incl. pre-mounted, replaceable scaleIncl. mounting frame, terminal cover.
90° scale arc, accuracy class 1.5Manufactured to BS89/IEC51Frequency ...
Description:
90° scale arc, accuracy class 1.5Manufactured to BS89/IEC51Frequency range 15 to 400HzOperating temperature range: –25 to +40°CFlame retardant case to UL94V0Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mmTerminal covers supplied separately (see accessories).
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame ...
Description:
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame retardant case to UL94V0Fitted with mounting bracketsOperating temperature range -25 → +40°CTerminal covers available separately48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ...