Analogue Panel Ammeters

Analogue panel ammeters measure the currents in circuits. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).

What are analogue panel ammeters used for?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Lees meer Lees minder

Filters

1 - 20 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS-stocknr. 287-2188
FabrikantnummerPD72MIS500V/2-003
FabrikantHOBUT
38,63 €
Each
Aantal stuks
- AC - - - - - -25°C +40°C - - - -
RS-stocknr. 244-862
FabrikantnummerF3PAM1801-10A
FabrikantHOBUT
3,93 €
Each
Aantal stuks
10A DC Moving Iron - - 15mm ±8 % -20°C +40°C - 0/10A - F3PAM
RS-stocknr. 315-9492
FabrikantnummerPD721MCS5A/2-001
FabrikantHOBUT
59,37 €
Each
Aantal stuks
0/5A Direct Connected DC DC Moving Coil 72mm 72mm 30.5mm Class 1.5 -25°C +40°C - 0/5A Direct Connected DC - PD72MC
RS-stocknr. 312-814
FabrikantnummerD72MIS25A/1-001
FabrikantHOBUT
22,89 €
Each
Aantal stuks
0/25A Direct Connected AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/25A Direct Connected - D72SD
RS-stocknr. 312-820
FabrikantnummerD72MIS40A/1-001
FabrikantHOBUT
22,89 €
Each
Aantal stuks
0/40A Direct Connected AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/40A Direct Connected - D72SD
RS-stocknr. 315-9515
FabrikantnummerPD721MCS50A/1-001
FabrikantHOBUT
64,17 €
Each
Aantal stuks
0/50A Direct Connected DC DC Moving Coil 72mm 72mm 30.5mm Class 1.5 -25°C 40°C - 0/50A Direct Connected DC - PD72MC
RS-stocknr. 312-808
FabrikantnummerD72MIS5A/5-001
FabrikantHOBUT
22,89 €
Each
Aantal stuks
FSD 0/5A Dual Scale 0/10A & 0/3A AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - FSD 0/5A Dual Scale 0/10A & 0/3A - D72SD
RS-stocknr. 183-212
FabrikantnummerD72MIS5A6/2-001 NO DIAL
FabrikantHOBUT
21,28 €
Each
Aantal stuks
0/5/30A AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/5/30A - D72SD
RS-stocknr. 244-884
FabrikantnummerF3PAM1801-20A
FabrikantHOBUT
6,29 €
Each
Aantal stuks
20A DC Moving Iron - - 15mm ±8 % -20°C +40°C - 0/20A - F3PAM
RS-stocknr. 914-5414
FabrikantnummerD72MC75MV/0-30A
FabrikantHOBUT
55,52 €
Each
Aantal stuks
0/30A For Shunt 75mV DC Moving Coil 72mm 72mm 38.5mm Class 1.5 -25°C +40°C BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 0/30A For Shunt 75mV 0A D72MC
RS-stocknr. 244-941
FabrikantnummerR68M-50A-001
FabrikantHOBUT
24,96 €
Each
Aantal stuks
50A DC Moving Magnet 63.5mm 62.5mm 35mm ±8 % -20°C +40°C - 0/50A - R68M
RS-stocknr. 312-757
FabrikantnummerD48MIS25A/1-002
FabrikantHOBUT
24,72 €
Each
Aantal stuks
0/25A Direct Connected AC Moving Iron 48mm 48mm 43mm Class 1.5 -25°C +40°C - 0/25A Direct Connected - D48SD
RS-stocknr. 313-514
FabrikantnummerD481MCS75MV/4-001 0/30A
FabrikantHOBUT
49,10 €
Each
Aantal stuks
0/30A For Shunt 75mV DC Moving Coil 48mm 48mm 43mm Class 1.5 -25°C +40°C - 0/30A For Shunt 75mV - D48MC
RS-stocknr. 914-5379
FabrikantnummerD72SD5A/0-100A
FabrikantHOBUT
25,46 €
Each
Aantal stuks
0/100A For 100/5A CT AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 0/100A For 100/5A CT 0A D72SD
RS-stocknr. 312-741
FabrikantnummerD48MIS10A/1-002
FabrikantHOBUT
24,72 €
Each
Aantal stuks
0/10A Direct Connected AC Moving Iron 48mm 48mm 43mm Class 1.5 -25°C +40°C - 0/10A Direct Connected - D48SD
RS-stocknr. 312-836
FabrikantnummerD72MIS60A/1-001
FabrikantHOBUT
24,96 €
Each
Aantal stuks
0/60A Direct Connected AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/60A Direct Connected - D72SD
RS-stocknr. 287-2093
FabrikantnummerPD72MIS5A2/2-001 0/80/160A
FabrikantHOBUT
33,87 €
Each
Aantal stuks
0/80/160A For 80/5A CT AC Moving Iron 72mm 72mm 30.5mm Class 1.5 -25°C +40°C - 0/80/160A For 80/5A CT - -
RS-stocknr. 244-963
FabrikantnummerR68M-100A-002
FabrikantHOBUT
28,36 €
Each
Aantal stuks
100A DC Moving Magnet 63.5mm 62.5mm 35mm ±8 % -20°C +40°C - 0/100A - R68M
RS-stocknr. 244-935
FabrikantnummerR68M-30A-001
FabrikantHOBUT
24,96 €
Each
Aantal stuks
30A DC Moving Magnet 63.5mm 62.5mm 35mm ±8 % -20°C +40°C - 0/30A - R68M
RS-stocknr. 313-520
FabrikantnummerD481MCS75MV/4-001 0/100A
FabrikantHOBUT
49,10 €
Each
Aantal stuks
0/100A For Shunt 75mV DC Moving Coil 48mm 48mm 43mm Class 1.5 -25°C +40°C - 0/100A For Shunt 75mV - D48MC