Analogue Panel Ammeters

Analogue panel ammeters measure the currents in circuits. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).

What are analogue panel ammeters used for?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Lees meer Lees minder

Filters

1 - 20 van 496 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS-stocknr. 886-1923
FabrikantnummerEQ94-I1522N1CAW0ST
FabrikantSifam Tinsley
13,67 €
Each
Aantal stuks
20A AC Moving Iron 96mm 96mm 54mm - -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 20A 0A Sigma
RS-stocknr. 287-2188
FabrikantnummerPD72MIS500V/2-003
FabrikantHOBUT
38,63 €
Each
Aantal stuks
- AC - - - - - -25°C +40°C - - - -
RS-stocknr. 244-862
FabrikantnummerF3PAM1801-10A
FabrikantHOBUT
3,93 €
Each
Aantal stuks
10A DC Moving Iron - - 15mm ±8 % -20°C +40°C - 0/10A - F3PAM
RS-stocknr. 315-9492
FabrikantnummerPD721MCS5A/2-001
FabrikantHOBUT
59,37 €
Each
Aantal stuks
0/5A Direct Connected DC DC Moving Coil 72mm 72mm 30.5mm Class 1.5 -25°C +40°C - 0/5A Direct Connected DC - PD72MC
RS-stocknr. 312-814
FabrikantnummerD72MIS25A/1-001
FabrikantHOBUT
22,89 €
Each
Aantal stuks
0/25A Direct Connected AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/25A Direct Connected - D72SD
RS-stocknr. 315-9515
FabrikantnummerPD721MCS50A/1-001
FabrikantHOBUT
64,17 €
Each
Aantal stuks
0/50A Direct Connected DC DC Moving Coil 72mm 72mm 30.5mm Class 1.5 -25°C 40°C - 0/50A Direct Connected DC - PD72MC
RS-stocknr. 312-820
FabrikantnummerD72MIS40A/1-001
FabrikantHOBUT
22,89 €
Each
Aantal stuks
0/40A Direct Connected AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/40A Direct Connected - D72SD
RS-stocknr. 196-8610
FabrikantnummerIS 11023
FabrikantSifam Tinsley
54,67 €
Each
Aantal stuks
50µA DC Moving Coil 55.5mm 121mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS-stocknr. 196-8569
FabrikantnummerIS 11019
FabrikantSifam Tinsley
54,17 €
Each
Aantal stuks
100µA DC Moving Coil 55.5mm 121mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS-stocknr. 312-808
FabrikantnummerD72MIS5A/5-001
FabrikantHOBUT
22,89 €
Each
Aantal stuks
FSD 0/5A Dual Scale 0/10A & 0/3A AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - FSD 0/5A Dual Scale 0/10A & 0/3A - D72SD
RS-stocknr. 196-8575
FabrikantnummerIS 11020
FabrikantSifam Tinsley
53,30 €
Each
Aantal stuks
100µA DC Moving Coil 55.5mm 121mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS-stocknr. 244-941
FabrikantnummerR68M-50A-001
FabrikantHOBUT
24,96 €
Each
Aantal stuks
50A DC Moving Magnet 63.5mm 62.5mm 35mm ±8 % -20°C +40°C - 0/50A - R68M
RS-stocknr. 886-1831
FabrikantnummerEQ44-I1422N1CAW0ST
FabrikantSifam Tinsley
13,67 €
Each
Aantal stuks
15A AC Moving Iron 48mm 48mm 54mm - -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 15A 0A Sigma
RS-stocknr. 259-561
FabrikantRS PRO
9,66 €
Each
Aantal stuks
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS-stocknr. 244-884
FabrikantnummerF3PAM1801-20A
FabrikantHOBUT
6,29 €
Each
Aantal stuks
20A DC Moving Iron - - 15mm ±8 % -20°C +40°C - 0/20A - F3PAM
RS-stocknr. 259-549
FabrikantRS PRO
9,66 €
Each
Aantal stuks
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS-stocknr. 202-473
FabrikantnummerEQB 48 MB: WDL.5/10A SCALA: 0-50/100A
17,51 €
Each
Aantal stuks
100A AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS-stocknr. 183-212
FabrikantnummerD72MIS5A6/2-001 NO DIAL
FabrikantHOBUT
21,28 €
Each
Aantal stuks
0/5/30A AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/5/30A - D72SD
RS-stocknr. 886-1881
FabrikantnummerEQ74-I1522N1CAW0ST
FabrikantSifam Tinsley
13,67 €
Each
Aantal stuks
20A AC Moving Iron 68mm 68mm 54mm - -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 20A 0A Sigma
RS-stocknr. 886-1976
FabrikantnummerPQ44-I18L2N1CAW0ST
FabrikantSifam Tinsley
24,19 €
Each
Aantal stuks
10mA DC Moving Coil 48mm 48mm 54mm - -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC Maximum of 10mA - Sigma
Related Products
EQN / EQB moving-iron instruments for measuring alternating ...
Description:
EQN / EQB moving-iron instruments for measuring alternating current and voltageMeasurement accuracy: Class 1.5With front zero-point regulatorOverload range of 100% with current meters for start-up bridgingProtection rating IP52Incl. pre-mounted, replaceable scaleIncl. mounting frame, terminal cover.
Accessory for Switch disconnector with fuses In-line design, ...
Description:
Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Bimetal 250/1 A, Cl. 1, 1 VA 1, 2-fold overload.
Electrical connections via 6mm tag terminalsAccuracy classes BS89; ...
Description:
Electrical connections via 6mm tag terminalsAccuracy classes BS89; IEC51 and EN60051Operating temperature range –25 to +55°C Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mmRear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mmFixing ...
Description:
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry. Panel Meter with integrated, horizontal 90° scaleAccuracy class 1.5 to BS89 IEC51Scaled up to 40A direct connectedFlame retardant ...