Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

61 - 80 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 357-9313
Fabrikantnummer440G-T27132
245,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 110 V ac -
RS-stocknr. 763-7053
Fabrikantnummer3SE5312-0SE11
FabrikantSiemens
330,30 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 198-740
FabrikantnummerXCSE7321
366,00 €
Each
Aantal stuks
Preventa XCS E - - Power to Unlock Yes Key - PG13.5 146mm 98mm 44mm 48 V ac/dc -
RS-stocknr. 792-3118
Fabrikantnummer440G-T27256
234,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
RS-stocknr. 617-5071
FabrikantnummerAZM 161SK-12/12RK-110/230
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - Power to Unlock No Various Options - M16 90mm 30mm 130mm 110 V ac, 230 V ac -
RS-stocknr. 763-7075
Fabrikantnummer3SE5312-0SG11
FabrikantSiemens
380,70 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 198-728
FabrikantnummerXCSTE5511
258,00 €
Each
Aantal stuks
Preventa XCS TE - - Power to Lock - - - PG11 94mm 110mm 33mm 24 V ac/dc -
RS-stocknr. 617-5100
FabrikantnummerAZM 161SK-12/12RKA-110/230
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - Power to Lock No Various Options - M16 90mm 30mm 130mm 110 V ac, 230 V ac -
RS-stocknr. 178-3144
Fabrikantnummer8 10 BJ 28
FabrikantMecalectro
121,66 €
Each
Aantal stuks
- - - - Power to Lock No Various Options - - 65mm 30mm 30mm 24 V dc -
RS-stocknr. 739-0669
FabrikantnummerXCSLE3737312
201,00 €
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 151-2430
Fabrikantnummer442G-MABL-URM-C02
755,00 €
Each
Aantal stuks
Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 113.9mm 5 24 V dc -
RS-stocknr. 746-7289
FabrikantnummerD4NL-4CFA-B4
FabrikantOmron
134,79 €
Each
Aantal stuks
- D4NL - - Power to Unlock - Various Options - M20 88.5mm 95mm 35.5mm 24 V dc -
RS-stocknr. 763-6952
Fabrikantnummer3SE5322-0SE23
FabrikantSiemens
261,00 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 230 V ac -
RS-stocknr. 763-6984
Fabrikantnummer3SE5322-1SE21
FabrikantSiemens
279,90 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 132-9169
FabrikantnummerXCSTE7512
276,00 €
Each
Aantal stuks
Preventa XCS-TE DP - Power to Unlock Yes Key - M16 110mm 33mm 94mm 24 V ac/dc 240V
RS-stocknr. 609-6726
FabrikantnummerXCSE5331
397,00 €
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - M20 98mm 44mm 146mm 110/120 V ac -
RS-stocknr. 763-6996
Fabrikantnummer3SE5322-1SG21
FabrikantSiemens
331,20 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 146-5799
FabrikantnummerAZM170-11ZRIA-B1 24VAC/DC
FabrikantSchmersal
249,66 €
Each
Aantal stuks
- AZM 170 DP - Power to Lock Yes Coded - M20 90mm 84mm 30mm 24 V ac/dc 24V
RS-stocknr. 136-3177
Fabrikantnummer6018169054
FabrikantBernstein AG
208,35 €
Each
Aantal stuks
- SLK 4P - Power to Unlock No Various Options - M20 42.5mm 51mm 184mm 24 V ac/dc 24V
RS-stocknr. 251-1962
Fabrikantnummer440G-S36003
362,00 €
Each
Aantal stuks
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 110 V ac -
Related Products
The Telemecanique Sensors XCS-TE series solenoid interlock switch ...
Description:
The Telemecanique Sensors XCS-TE series solenoid interlock switch has a power supply voltage rating of 24VAC/DC. It has 1NO/1NC safety slow break and 1NC auxiliary contacts. The switch is made of plastic housing material and is a power to lock ...
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 ...
Description:
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 mm x 84 mm x 30 mmCompact designInterlock with protection against incorrect locking.Long lifeHigh holding force1 Cable entry M 20 x 1.5Particularly suitable for sliding doorsIDC method of terminationManual release.
The Allen Bradley Guardmaster atlas 5 positive mode, ...
Description:
The Allen Bradley Guardmaster atlas 5 positive mode, tongue operated safety interlock switch has a supply voltage rating of 24VAC/DC. It has 2NC/1NO contacts. This interlock switch has a machine guard closed until power is isolated to ensure that it ...
The Allen Bradley Guardmaster 440G-MT series positive mode, ...
Description:
The Allen Bradley Guardmaster 440G-MT series positive mode, tongue operated safety interlock switch has a supply voltage rating of 230VAC/DC. It has 3NC/1NO contacts. This has a machine guard closed until power is isolated when the guard is open. However, ...