Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

41 - 60 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 537-7080
Fabrikantnummer440G-MT47007
221,00 €
Each
Aantal stuks
- 440G-MT - - Power to Unlock - - - M20 40mm 46.75mm 199mm 24 V ac/dc -
RS-stocknr. 873-2184
Fabrikantnummer440G-T27241
383,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock Yes Straight - M23 126mm 86mm 39mm 24 V ac/dc -
RS-stocknr. 763-7053
Fabrikantnummer3SE5312-0SE11
FabrikantSiemens
330,30 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 880-1766
FabrikantnummerRSS 36-SD-ST
FabrikantSchmersal
118,08 €
Each
Aantal stuks
- RSS 36 - - - No - - M12 27mm 108.2mm 35mm 24 V dc -
RS-stocknr. 763-7139
Fabrikantnummer3SE5312-0SB13
FabrikantSiemens
302,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 230 V ac -
RS-stocknr. 744-8654
Fabrikantnummer570001
FabrikantPilz
176,57 €
Each
Aantal stuks
PSENmech PSENme - - Power to Unlock Yes Radius - M20 184mm 42.5mm 51mm 24 V ac/dc -
RS-stocknr. 763-7075
Fabrikantnummer3SE5312-0SG11
FabrikantSiemens
380,70 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 357-9212
Fabrikantnummer440G-T27134
251,00 €
Each
Aantal stuks
TLS-3-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-stocknr. 814-7078
FabrikantnummerXCSL764F3
482,00 €
Each
Aantal stuks
- XCS-L - - Power to Unlock Yes Key - 1/2 NPT 7.64in 2.99in 1.73in 110 V ac -
RS-stocknr. 739-0640
FabrikantnummerXCS LE2727313
165,00 €
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock Yes Key - 1/2 in 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 301-9984
FabrikantnummerXCSTE7312
245,00 €
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - - M16 93.5mm 33mm 110mm 24 V ac/dc -
RS-stocknr. 357-9228
Fabrikantnummer440G-T27138
245,00 €
Each
Aantal stuks
TLS-3-GD2 440G-T - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac -
RS-stocknr. 862-1709
FabrikantnummerD4SL-N4EFA-D
FabrikantOmron
158,31 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 617-5100
FabrikantnummerAZM 161SK-12/12RKA-110/230
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - Power to Lock No Various Options - M16 90mm 30mm 130mm 110 V ac, 230 V ac -
RS-stocknr. 792-3118
Fabrikantnummer440G-T27256
234,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
RS-stocknr. 861-4638
FabrikantnummerD4BL-1DRA
FabrikantOmron
256,17 €
Each
Aantal stuks
- D4BL - - Power to Unlock - Various Options - 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
RS-stocknr. 814-7087
FabrikantnummerXCSL761B3
479,00 €
Each
Aantal stuks
- XCS-L - - Power to Unlock Yes Key - 1/2 NPT 7.64in 2.99in 1.73in 24 V dc -
RS-stocknr. 617-5093
FabrikantnummerAZM190-02/01RK-24VDC
FabrikantSchmersal
258,06 €
Each
Aantal stuks
- AZM 190 - - Power to Unlock No Various Options - M20 41mm 29.5mm 178mm 24 V dc -
RS-stocknr. 617-5071
FabrikantnummerAZM 161SK-12/12RK-110/230
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - Power to Unlock No Various Options - M16 90mm 30mm 130mm 110 V ac, 230 V ac -
RS-stocknr. 178-3144
Fabrikantnummer8 10 BJ 28
FabrikantMecalectro
121,66 €
Each
Aantal stuks
- - - - Power to Lock No Various Options - - 65mm 30mm 30mm 24 V dc -
Related Products
The Telemecanique Sensors XCS-TE series solenoid interlock switch ...
Description:
The Telemecanique Sensors XCS-TE series solenoid interlock switch has a power supply voltage rating of 24VAC/DC. It has 1NO/1NC safety slow break and 1NC auxiliary contacts. The switch is made of plastic housing material and is a power to lock ...
Key operated lock to allow authorised override of ...
Description:
Key operated lock to allow authorised override of solenoid (key supplied)2 LED indicators (orange/guard open, green/guard closed, key in locked position)Heavy duty metal compact style to IP67Turret heads can be rotated through 360° in 90 steps8 actuator entries and 1 ...
This Escape Release option of TLS GD2 series ...
Description:
This Escape Release option of TLS GD2 series is intended for machine guarding with full body access. The switch is installed so that the escape release push button on the rear side is accessible from inside the hazardous area. This ...
Suitable for interlocking small moveable guards (EN1088, EN60204, ...
Description:
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)2 positive opening contacts as standard, on guard opening1 N/C positive internal control contact operated by the solenoidKey operated lock to allow authorised override of solenoidSolenoid continuously rated 10VA, voltage limits -20 ...