Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

21 - 40 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 826-3969
Fabrikantnummer220301
FabrikantIDEM
263,10 €
Each
Aantal stuks
RYANLOCK KL1-SS - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 24 V ac/dc -
RS-stocknr. 826-3953
Fabrikantnummer221301
FabrikantIDEM
143,21 €
Each
Aantal stuks
LEILOCK KL1-P - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 24 V ac/dc -
RS-stocknr. 356-6193
Fabrikantnummer440G-L07262
504,00 €
Each
Aantal stuks
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 230 V ac/dc -
RS-stocknr. 826-4016
Fabrikantnummer209001-PB
FabrikantIDEM
343,03 €
Each
Aantal stuks
HYGIELOCK KL4-SS - - Power to Unlock No Various Options - M20 198mm 48mm 47mm 24 V ac/dc -
RS-stocknr. 749-7690
Fabrikantnummer3SE5312-0SD13
FabrikantSiemens
293,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock No Various Options - M20 184.1mm 54mm 55.7mm 230 V ac -
RS-stocknr. 824-4920
Fabrikantnummer570800
FabrikantPilz
594,66 €
Each
Aantal stuks
PSENsgate PSEN sg2c - - - Yes Handle - M12 465mm 200mm 108mm 24 V dc -
RS-stocknr. 362-2596
FabrikantnummerAZM190-02/10RK-24VDC
FabrikantSchmersal
238,84 €
Each
Aantal stuks
- AZM 190 - - Power to Unlock No Various Options - M20 41mm 29.5mm 178mm 24 V dc -
RS-stocknr. 498-993
Fabrikantnummer3SE5312-0SD11
FabrikantSiemens
293,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 810-4068
Fabrikantnummer440G-LZS21SPLH
256,00 €
Each
Aantal stuks
- 440G-LZ - - Power to Lock Yes Standard Guardlink M12 140mm 45mm 50mm 24 V dc -
RS-stocknr. 862-1683
FabrikantnummerD4SL-N4RFA-DN
FabrikantOmron
148,72 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 155mm 39mm 24 V dc -
RS-stocknr. 880-1772
FabrikantnummerAZM 200SK-T-1P2PW
FabrikantSchmersal
394,20 €
Each
Aantal stuks
- AZM 200 - - Power to Unlock No Various Options - 1/2 NPT 40mm 220mm 50mm 24 V dc -
RS-stocknr. 251-1978
Fabrikantnummer440G-S36005
362,00 €
Each
Aantal stuks
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 230 V ac -
RS-stocknr. 356-6171
Fabrikantnummer440G-L07264
504,00 €
Each
Aantal stuks
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 24 V ac/dc -
RS-stocknr. 263-3725
FabrikantnummerXCSE5312
380,00 €
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - M20 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 792-3105
Fabrikantnummer440G-T27252
241,00 €
Each
Aantal stuks
TLS-1-GD2 440G-T - - Power to Unlock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
RS-stocknr. 826-3975
Fabrikantnummer450001
FabrikantIDEM
168,09 €
Each
Aantal stuks
RAMZLOCK KLTM - - Power to Unlock No Various Options - M20 155mm 105mm 46.5mm 24 V dc -
RS-stocknr. 826-3993
Fabrikantnummer201001
FabrikantIDEM
146,86 €
Each
Aantal stuks
SEZYLOCK KLP - - Power to Unlock No Various Options - M20 160mm 46mm 45.5mm 24 V ac/dc -
RS-stocknr. 862-1674
FabrikantnummerD4SL-N4QFA-DN
FabrikantOmron
148,72 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 155mm 39mm 24 V dc -
RS-stocknr. 739-0631
FabrikantnummerXCSLE2525312
137,00 €
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock No Key - M20 205mm 51mm 43.5mm 24 V ac/dc -
RS-stocknr. 397-2188
FabrikantnummerXCSE7311
366,00 €
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
Related Products
Suitable for interlocking small moveable guards (EN1088, EN60204, ...
Description:
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)2 positive opening contacts as standard, on guard opening1 N/C positive internal control contact operated by the solenoidKey operated lock to allow authorised override of solenoidSolenoid continuously rated 10VA, voltage limits -20 ...
Professional range of Bernstein safety limit switches from ...
Description:
Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality. Cable entry: 3 x M20 x 1.5Separate Actuator (Stainless ...
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 ...
Description:
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 mm x 84 mm x 30 mmCompact designInterlock with protection against incorrect locking.Long lifeHigh holding force1 Cable entry M 20 x 1.5Particularly suitable for sliding doorsIDC method of terminationManual release.
The Allen Bradley Guardmaster Spartan positive mode, tongue ...
Description:
The Allen Bradley Guardmaster Spartan positive mode, tongue operated safety interlock switch has a supply voltage rating of 230VAC/DC. It has 2NC/1NO contacts. This has a machine guard closed until power is isolated and ensures that it remains that way ...