Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 873-2187
Fabrikantnummer440G-MT47037
201,00 €
Each
Aantal stuks
- 440G-MT - - Power to Unlock Yes Straight - M20 199mm 40mm 46.75mm 24 V ac/dc -
RS-stocknr. 357-9199
Fabrikantnummer440G-T27127
220,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-stocknr. 351-3852
Fabrikantnummer440G-T27121
226,00 €
Each
Aantal stuks
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-stocknr. 251-1956
Fabrikantnummer440G-S36001
354,00 €
Each
Aantal stuks
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 24 V ac/dc -
RS-stocknr. 357-9290
Fabrikantnummer440G-T27123
251,00 €
Each
Aantal stuks
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 230 V ac -
RS-stocknr. 810-4040
Fabrikantnummer440G-LZS21SPRA
256,00 €
Each
Aantal stuks
- 440G-LZ - - Power to Unlock Yes Standard - 3 m Cable 140mm 45mm 50mm 24 V dc -
RS-stocknr. 356-6193
Fabrikantnummer440G-L07262
504,00 €
Each
Aantal stuks
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 230 V ac/dc -
RS-stocknr. 251-1978
Fabrikantnummer440G-S36005
362,00 €
Each
Aantal stuks
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 230 V ac -
RS-stocknr. 810-4068
Fabrikantnummer440G-LZS21SPLH
256,00 €
Each
Aantal stuks
- 440G-LZ - - Power to Lock Yes Standard Guardlink M12 140mm 45mm 50mm 24 V dc -
RS-stocknr. 792-3105
Fabrikantnummer440G-T27252
241,00 €
Each
Aantal stuks
TLS-1-GD2 440G-T - - Power to Unlock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
RS-stocknr. 356-6171
Fabrikantnummer440G-L07264
504,00 €
Each
Aantal stuks
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 24 V ac/dc -
RS-stocknr. 873-2184
Fabrikantnummer440G-T27241
383,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock Yes Straight - M23 126mm 86mm 39mm 24 V ac/dc -
RS-stocknr. 357-9313
Fabrikantnummer440G-T27132
245,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 110 V ac -
RS-stocknr. 357-9228
Fabrikantnummer440G-T27138
245,00 €
Each
Aantal stuks
TLS-3-GD2 440G-T - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac -
RS-stocknr. 357-9212
Fabrikantnummer440G-T27134
251,00 €
Each
Aantal stuks
TLS-3-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-stocknr. 357-9177
Fabrikantnummer440G-T27124
251,00 €
Each
Aantal stuks
TLS-1-GD2 440G-T - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac -
RS-stocknr. 792-3118
Fabrikantnummer440G-T27256
234,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
RS-stocknr. 537-7080
Fabrikantnummer440G-MT47007
221,00 €
Each
Aantal stuks
- 440G-MT - - Power to Unlock - - - M20 40mm 46.75mm 199mm 24 V ac/dc -
RS-stocknr. 810-4071
Fabrikantnummer440G-LZS21UPRB
312,00 €
Each
Aantal stuks
- 440G-LZ - - Power to Unlock Yes Unique - 10 m Cable 140mm 45mm 50mm 24 V dc -
RS-stocknr. 151-2434
Fabrikantnummer442G-MABL-ULM-C00
628,00 €
Each
Aantal stuks
Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 174mm 5 24 V dc -