Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 757-9216
FabrikantnummerD4NL-1AFG-B
FabrikantOmron
134,79 €
Each
Aantal stuks
- D4NL - - Power to Lock - Various Options - 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc -
RS-stocknr. 862-1683
FabrikantnummerD4SL-N4RFA-DN
FabrikantOmron
148,72 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 155mm 39mm 24 V dc -
RS-stocknr. 862-1674
FabrikantnummerD4SL-N4QFA-DN
FabrikantOmron
148,72 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 155mm 39mm 24 V dc -
RS-stocknr. 861-4638
FabrikantnummerD4BL-1DRA
FabrikantOmron
256,17 €
Each
Aantal stuks
- D4BL - - Power to Unlock - Various Options - 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
RS-stocknr. 862-1709
FabrikantnummerD4SL-N4EFA-D
FabrikantOmron
158,31 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 862-1706
FabrikantnummerD4SL-N4CFA
FabrikantOmron
153,47 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 862-1699
FabrikantnummerD4SL-N4QFA-D
FabrikantOmron
158,31 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 862-1680
FabrikantnummerD4SL-N4PFA-D
FabrikantOmron
158,31 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 746-7198
FabrikantnummerD4BL-1CRA
FabrikantOmron
248,60 €
Each
Aantal stuks
- D4BL - - Power to Unlock - Various Options - 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
RS-stocknr. 820-3771
FabrikantnummerD4SLN4NDAD
FabrikantOmron
168,87 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 39mm 179.9mm 24 V dc -
RS-stocknr. 862-1703
FabrikantnummerD4SL-N4CFG
FabrikantOmron
153,47 €
Each
Aantal stuks
- D4SL-N - - Power to Lock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 861-4657
FabrikantnummerD4NL-2EFA-B
FabrikantOmron
134,79 €
Each
Aantal stuks
- D4NL - - Power to Unlock - Various Options - 1/2 NPT 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 746-7289
FabrikantnummerD4NL-4CFA-B4
FabrikantOmron
134,79 €
Each
Aantal stuks
- D4NL - - Power to Unlock - Various Options - M20 88.5mm 95mm 35.5mm 24 V dc -
RS-stocknr. 746-7208
FabrikantnummerD4BL-1CRA-A
FabrikantOmron
289,87 €
Each
Aantal stuks
- D4BL - - Power to Unlock - Various Options - 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
RS-stocknr. 820-3793
FabrikantnummerD4SLN4RDAD
FabrikantOmron
168,87 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 39mm 179.9mm 24 V dc -
RS-stocknr. 757-9203
FabrikantnummerD4NL-4EFG-B
FabrikantOmron
134,79 €
Each
Aantal stuks
- D4NL - - Power to Lock - Various Options - M20 95mm 88.5mm 35.5mm 24 V dc -
RS-stocknr. 746-7201
FabrikantnummerD4BL-2CRA
FabrikantOmron
251,86 €
Each
Aantal stuks
- D4BL - - Power to Unlock - Various Options - 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
RS-stocknr. 862-1715
FabrikantnummerD4SL-N4AFG
FabrikantOmron
153,47 €
Each
Aantal stuks
- D4SL-N - - Power to Lock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 862-1692
FabrikantnummerD4SL-N4RFA-D
FabrikantOmron
158,31 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 746-7283
FabrikantnummerD4NL-4EFA-B
FabrikantOmron
134,79 €
Each
Aantal stuks
- D4NL - - Power to Unlock - Various Options - M20 88.5mm 95mm 35.5mm 24 V dc -