Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 498-959
Fabrikantnummer3SE5322-0SD21
FabrikantSiemens
224,10 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 498-983
Fabrikantnummer3SE5322-1SD21
FabrikantSiemens
243,90 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 498-987
Fabrikantnummer3SE5312-1SD11
FabrikantSiemens
312,30 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 749-7690
Fabrikantnummer3SE5312-0SD13
FabrikantSiemens
293,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock No Various Options - M20 184.1mm 54mm 55.7mm 230 V ac -
RS-stocknr. 498-993
Fabrikantnummer3SE5312-0SD11
FabrikantSiemens
293,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 763-7075
Fabrikantnummer3SE5312-0SG11
FabrikantSiemens
380,70 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-7139
Fabrikantnummer3SE5312-0SB13
FabrikantSiemens
302,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 230 V ac -
RS-stocknr. 763-7053
Fabrikantnummer3SE5312-0SE11
FabrikantSiemens
330,30 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-7038
Fabrikantnummer3SE5312-1SB11
FabrikantSiemens
320,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-6940
Fabrikantnummer3SE5322-0SE21
FabrikantSiemens
261,00 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-7047
Fabrikantnummer3SE5312-0SB11
FabrikantSiemens
302,40 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-7090
Fabrikantnummer3SE5312-1SG11
FabrikantSiemens
397,80 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 498-971
Fabrikantnummer3SE5312-1SJ11
FabrikantSiemens
436,50 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 763-6946
Fabrikantnummer3SE5322-0SD23
FabrikantSiemens
224,10 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 230 V ac -
RS-stocknr. 763-6996
Fabrikantnummer3SE5322-1SG21
FabrikantSiemens
331,20 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-6984
Fabrikantnummer3SE5322-1SE21
FabrikantSiemens
279,90 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-6952
Fabrikantnummer3SE5322-0SE23
FabrikantSiemens
261,00 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 230 V ac -
RS-stocknr. 763-7031
Fabrikantnummer3SE5322-3SJ23
FabrikantSiemens
370,80 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 230 V ac -
RS-stocknr. 763-6937
Fabrikantnummer3SE5322-0SB21
FabrikantSiemens
228,60 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 763-7069
Fabrikantnummer3SE5312-0SF11
FabrikantSiemens
346,50 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -