Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 179-7564
FabrikantRS PRO
26,78 €
Each
Aantal stuks
- - - 2NC - - 90° Key - PG 13.5 31mm 31mm 95mm 600 V ac 600V
RS-stocknr. 873-2187
Fabrikantnummer440G-MT47037
201,00 €
Each
Aantal stuks
- 440G-MT - - Power to Unlock Yes Straight - M20 199mm 40mm 46.75mm 24 V ac/dc -
RS-stocknr. 498-959
Fabrikantnummer3SE5322-0SD21
FabrikantSiemens
224,10 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 744-8651
Fabrikantnummer570000
FabrikantPilz
138,19 €
Each
Aantal stuks
PSENmech PSENme - - Power to Unlock Yes Standard - M20 184mm 42.5mm 51mm 24 V ac/dc -
RS-stocknr. 357-9199
Fabrikantnummer440G-T27127
220,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-stocknr. 742-0726
FabrikantnummerAZM 170SK-11/02ZRK-2197 24VAC/DC
FabrikantSchmersal
255,49 €
Each
Aantal stuks
- AZM 170 - - Power to Unlock No Various Options - 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc -
RS-stocknr. 741-8685
FabrikantnummerAZM 170-02ZRKA 24 VAC/DC
FabrikantSchmersal
195,14 €
Each
Aantal stuks
- AZM 170 - - Power to Lock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc -
RS-stocknr. 741-8691
FabrikantnummerAZM 170-11ZRK 24 VAC/DC
FabrikantSchmersal
195,14 €
Each
Aantal stuks
- AZM 170 - - Power to Unlock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc -
RS-stocknr. 609-6748
FabrikantnummerXCSE8311
366,00 €
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 251-1956
Fabrikantnummer440G-S36001
354,00 €
Each
Aantal stuks
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 24 V ac/dc -
RS-stocknr. 351-3852
Fabrikantnummer440G-T27121
226,00 €
Each
Aantal stuks
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-stocknr. 357-9290
Fabrikantnummer440G-T27123
251,00 €
Each
Aantal stuks
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 230 V ac -
RS-stocknr. 617-5065
FabrikantnummerAZM 161SK-12/12RK-024
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - Power to Unlock No Various Options - M16 90mm 30mm 130mm 24 V ac/dc -
RS-stocknr. 178-3150
Fabrikantnummer8 10 BM 28
FabrikantMecalectro
132,57 €
Each
Aantal stuks
- - - - Power to Unlock No Various Options - - 60mm 30mm 30mm 24 V dc -
RS-stocknr. 498-983
Fabrikantnummer3SE5322-1SD21
FabrikantSiemens
243,90 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-stocknr. 880-1842
FabrikantnummerEX-AZM 161SK-12/12RK-024-3D
FabrikantSchmersal
349,37 €
Each
Aantal stuks
- EX-AZM 161 - - Power to Unlock No Various Options - M16 130mm 114mm 30mm 24 V ac/dc -
RS-stocknr. 757-9216
FabrikantnummerD4NL-1AFG-B
FabrikantOmron
134,79 €
Each
Aantal stuks
- D4NL - - Power to Lock - Various Options - 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc -
RS-stocknr. 362-2596
FabrikantnummerAZM190-02/10RK-24VDC
FabrikantSchmersal
238,84 €
Each
Aantal stuks
- AZM 190 - - Power to Unlock No Various Options - M20 41mm 29.5mm 178mm 24 V dc -
RS-stocknr. 810-4040
Fabrikantnummer440G-LZS21SPRA
256,00 €
Each
Aantal stuks
- 440G-LZ - - Power to Unlock Yes Standard - 3 m Cable 140mm 45mm 50mm 24 V dc -
RS-stocknr. 356-6193
Fabrikantnummer440G-L07262
504,00 €
Each
Aantal stuks
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 230 V ac/dc -
Related Products
This Escape Release option of TLS GD2 series ...
Description:
This Escape Release option of TLS GD2 series is intended for machine guarding with full body access. The switch is installed so that the escape release push button on the rear side is accessible from inside the hazardous area. This ...
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 ...
Description:
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 mm x 84 mm x 30 mmCompact designInterlock with protection against incorrect locking.Long lifeHigh holding force1 Cable entry M 20 x 1.5Particularly suitable for sliding doorsIDC method of terminationManual release.
Suitable for interlocking small moveable guards (EN1088, EN60204, ...
Description:
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)2 positive opening contacts as standard, on guard opening1 N/C positive internal control contact operated by the solenoidKey operated lock to allow authorised override of solenoidSolenoid continuously rated 10VA, voltage limits -20 ...
The Allen Bradley Guardmaster atlas 5 positive mode, ...
Description:
The Allen Bradley Guardmaster atlas 5 positive mode, tongue operated safety interlock switch has a supply voltage rating of 24VAC/DC. It has 2NC/1NO contacts. This interlock switch has a machine guard closed until power is isolated to ensure that it ...