Safety Two Hand Control Switches

Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.

What applications are safety two hand control switches used for?

Widely used across many industries, safety two hand control switches are found in feed and removal processes, or in setting up work. They're used for stopping and starting high-risk machines in environments such as metalworking or printing where rollers, presses and croppers pose a significant risk to an operators hands.

How do safety two hand control switches work?

To use safety two hand control switches you need to have both hands securely on top of the controller buttons. If your hands are off the controls, the machine will stop or move to a safe area. To activate the machine, both buttons must be pressed simultaneously. Safety two hand control switches are designed with an emergency stop push button. There are guard hoods over the switches to prevent accidental use.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Contact Configuration Number Of Push Buttons Push Button Actuation Mounting Type Housing Material Supply Voltage Supply Current IP Rating Dimensions Depth Length Width
RS-stocknr. 733-2335
Fabrikantnummer2TLA020007R3200
FabrikantABB
149,00 €
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
RS-stocknr. 733-2332
Fabrikantnummer2TLA020007R3100
FabrikantABB
99,00 €
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
RS-stocknr. 733-2339
Fabrikantnummer2TLA020007R3400
FabrikantABB
97,00 €
Each
Aantal stuks
Safeball JSTD1 2 NO 2 Momentary - PP - - IP65 - 71mm - 72mm
RS-stocknr. 733-2348
Fabrikantnummer2TLA020007R6000
FabrikantABB
312,00 €
Each
Aantal stuks
Safeball JSTD25 NO/NC 4 Momentary - Steel - - IP65 400 x 110 x 125 mm 125mm 410mm 110mm
RS-stocknr. 733-2323
Fabrikantnummer2TLA020007R3000
FabrikantABB
122,00 €
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm