Safety Two Hand Control Switches

Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.

What applications are safety two hand control switches used for?

Widely used across many industries, safety two hand control switches are found in feed and removal processes, or in setting up work. They're used for stopping and starting high-risk machines in environments such as metalworking or printing where rollers, presses and croppers pose a significant risk to an operators hands.

How do safety two hand control switches work?

To use safety two hand control switches you need to have both hands securely on top of the controller buttons. If your hands are off the controls, the machine will stop or move to a safe area. To activate the machine, both buttons must be pressed simultaneously. Safety two hand control switches are designed with an emergency stop push button. There are guard hoods over the switches to prevent accidental use.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Contact Configuration Number Of Push Buttons Push Button Actuation Mounting Type Housing Material Supply Voltage Supply Current IP Rating Dimensions Depth Length Width
RS-stocknr. 733-2332
Fabrikantnummer2TLA020007R3100
FabrikantABB
99,00 €
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
RS-stocknr. 840-3126
FabrikantnummerSTBVR81Q
FabrikantBanner
158,42 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 20 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS-stocknr. 366-9028
Fabrikantnummer800Z-GF2065
FabrikantAllen Bradley
317,00 €
Each
Aantal stuks
Zero-Force 800Z Series NO/NC 1 Momentary Flush Mount PBT, PC 85 264 V ac 100 mA IP66 69.9 x 40.9 x 48.3 mm 48.3mm 69.9mm 40.9mm
RS-stocknr. 366-8980
Fabrikantnummer800Z-GL2Q5
FabrikantAllen Bradley
317,00 €
Each
Aantal stuks
Zero-Force 800Z Series NO/NC 1 Momentary Flush Mount PBT, PC 10 40 V dc, 20 30 v ac 100 mA IP66 69.9 x 40.9 x 48.3 mm 48.3mm 69.9mm 40.9mm
RS-stocknr. 611-1392
FabrikantnummerXY2SB71
463,00 €
Each
Aantal stuks
- XY2-SB NO/3NC 3 Maintained, Momentary Pedestal - - - IP65 455 x 170 x 188.5 mm 188.5mm 455mm 170mm
RS-stocknr. 840-3107
FabrikantnummerSTBVP6Q5
FabrikantBanner
158,42 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS-stocknr. 733-2335
Fabrikantnummer2TLA020007R3200
FabrikantABB
149,00 €
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
RS-stocknr. 840-3110
FabrikantnummerSTBVP6-RB1E02
FabrikantBanner
605,09 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
RS-stocknr. 840-3090
FabrikantnummerSTBVP6L
FabrikantBanner
158,42 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS-stocknr. 840-3117
FabrikantnummerSTBVR81
FabrikantBanner
158,42 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 20 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS-stocknr. 840-3088
FabrikantnummerSTBVP6
FabrikantBanner
158,42 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS-stocknr. 840-3094
FabrikantnummerSTBVP6LQ5
FabrikantBanner
150,31 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS-stocknr. 840-3101
FabrikantnummerSTBVP6-RB1
FabrikantBanner
488,82 €
Each
Aantal stuks
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
RS-stocknr. 733-2339
Fabrikantnummer2TLA020007R3400
FabrikantABB
97,00 €
Each
Aantal stuks
Safeball JSTD1 2 NO 2 Momentary - PP - - IP65 - 71mm - 72mm
RS-stocknr. 733-2348
Fabrikantnummer2TLA020007R6000
FabrikantABB
312,00 €
Each
Aantal stuks
Safeball JSTD25 NO/NC 4 Momentary - Steel - - IP65 400 x 110 x 125 mm 125mm 410mm 110mm
RS-stocknr. 733-2323
Fabrikantnummer2TLA020007R3000
FabrikantABB
122,00 €
Each
Aantal stuks
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
Related Products
This Idec HW series offers you a range ...
Description:
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, ...
SICK S300 Laser Scanner is a professional device ...
Description:
SICK S300 Laser Scanner is a professional device that can be used for a wide range of applications such as protection of machines, operators and systems. A complete system guarantees safe and efficient operation and can mount both horizontally and ...
The F3S-TGR-CL light curtain is a safety sensor ...
Description:
The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated ...
Hand-operated grip style enabling device. Underneath the rubber ...
Description:
Hand-operated grip style enabling device. Underneath the rubber boot, called the trigger switch, the 440J enabling device has two three-position switches. The contacts are closed when the actuator is in the mid-position (partly depressed). The contacts are open when the ...