Safety Relays

What are they?
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.
Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.
Single function or multi-function?
Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.
The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.
Where would you find a safety relay?
Safety relays are often found in the following control devices:
- Two hand controls
- Movable guards
- Light curtains, light barriers and light grids
- Magnetic switches
- Safety mats and pressure sensitive mats
- Three position devices
- Non-contact safety sensors
- Safety switches
- Emergency stop buttons
Who uses them?
Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Number of Channels Auxiliary Contacts Function Safety Category ISO 13849-1 SIL IEC 61508 PL ISO 13849-1 Safety Contacts Range Reset Method Safety Category Terminal Type Standards Met Configurable
RS-stocknr. 733-2391
Fabrikantnummer2TLA010029R0000
FabrikantABB
169,07 €
Each
Aantal stuks
24 V dc 1, 2 - Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock - - - 2 - - - Terminal Block - -
RS-stocknr. 733-2351
Fabrikantnummer2TLA010026R0500
FabrikantABB
258,40 €
Each
Aantal stuks
230 V ac 1, 2 - Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock - - - 4 - - - Terminal Block - -
RS-stocknr. 733-2341
Fabrikantnummer2TLA010026R0000
FabrikantABB
238,85 €
Each
Aantal stuks
24 V dc 1, 2 - Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock - - - 4 - - - Terminal Block - -
RS-stocknr. 733-2436
Fabrikantnummer2TLA020052R1000
FabrikantABB
336,60 €
Each
Aantal stuks
24 V dc - - Light Beam/Curtain, Safety Switch/Interlock - - - 2 - Automatic, Manual - Screw - -
RS-stocknr. 733-2418
Fabrikantnummer2TLA010002R0000
FabrikantABB
283,22 €
Each
Aantal stuks
24 V dc 2 - Two-Hand Control - - - 4 - - - Screw - -
RS-stocknr. 917-6673
Fabrikantnummer2TLA010033R3000
FabrikantABB
219,00 €
Each
Aantal stuks
24 V dc 2 - Emergency Stop, Safety Switch/Interlock - - - 4 - Automatic - Screw CCC, cCSAus, CE, EN 60204-1:2006 + A1:2009, EN 62061:2005, EN 954-1:1996, EN ISO 12100-1:2003, EN ISO 12100-2:2003, EN ISO 13849-1:2008, IEC 60529, IEC 60947-5-1:2009, TUV -
RS-stocknr. 917-6676
Fabrikantnummer2TLA010005R0100
FabrikantABB
218,45 €
Each
Aantal stuks
24 V ac/dc 1 1 Emergency Stop, Safety Switch/Interlock - - - 3 - Automatic - Screw - -
RS-stocknr. 733-2373
Fabrikantnummer2TLA010028R2000
FabrikantABB
390,15 €
Each
Aantal stuks
24 V dc 1, 2 - Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock - - - 5 - - - Terminal Block - -
RS-stocknr. 917-6660
Fabrikantnummer2TLA010004R0000
FabrikantABB
343,00 €
Each
Aantal stuks
24 V dc 2 1 Two-Hand Control - - - 3 - Automatic - Screw - -
RS-stocknr. 733-2360
Fabrikantnummer2TLA010028R1000
FabrikantABB
387,09 €
Each
Aantal stuks
24 V dc 1, 2 - Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock - - - 5 - - - Terminal Block - -
RS-stocknr. 733-2424
Fabrikantnummer2TLA010002R0400
FabrikantABB
319,65 €
Each
Aantal stuks
115 V ac 2 - Two-Hand Control - - - 4 - - - Screw - -
RS-stocknr. 733-2357
Fabrikantnummer2TLA010026R0400
FabrikantABB
278,80 €
Each
Aantal stuks
115 V ac 1, 2 - Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock - - - 4 - - - Terminal Block - -
RS-stocknr. 917-6664
Fabrikantnummer2TLA010033R2000
FabrikantABB
166,60 €
Each
Aantal stuks
24 V dc 1 - Emergency Stop, Safety Switch/Interlock - - - 4 - Automatic - Screw - -