Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

281 - 291 van 291 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-stocknr. 792-3082
Fabrikantnummer440K-T11467
58,10 €
Each
Aantal stuks
M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes - 4 440K 1NO 52mm
RS-stocknr. 826-3912
Fabrikantnummer203001
FabrikantIDEM
44,60 €
Each
Aantal stuks
M20 Key 2NC/1NO Die Cast Metal 240V - 2NC Kobra - - 4 KM 1NO 43.5mm
RS-stocknr. 252-3757
FabrikantnummerXCSA501
87,00 €
Each
Aantal stuks
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSA - 44mm
RS-stocknr. 198-734
FabrikantnummerXCSTA891
47,10 €
Each
Aantal stuks
Screw Key 3NC Glass Fibre Reinforced PA 240V 250V 3NC Preventa - - 8 XCSTA - 30mm
RS-stocknr. 873-2200
Fabrikantnummer440K-T11110
62,70 €
Each
Aantal stuks
M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes - 8 440K 1NO 32mm
RS-stocknr. 176-0046
Fabrikantnummer2TLA042022R2700
FabrikantABB Jokab
226,00 €
Each
Aantal stuks
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm
RS-stocknr. 189-5314
Fabrikantnummer3911742390
FabrikantBernstein AG
6,00 €
Each
Aantal stuks
M4 Screw - - - - - - - - - - - - 9mm
RS-stocknr. 189-5313
Fabrikantnummer6018200017
FabrikantBernstein AG
120,00 €
Each
Aantal stuks
Screw - 2NC (Guard Lock), 2NC (Inter Lock) Glass Fibre Reinforced Thermoplastic 24V 24V 2NC (Guard Lock), 2NC (Inter Lock) - Yes Guard Lock, Inter Lock - SLC - 44mm
RS-stocknr. 189-5312
Fabrikantnummer6018200016
FabrikantBernstein AG
120,00 €
Each
Aantal stuks
Screw - 2NC (Guard Lock), NC/NO (Inter Lock) Glass Fibre Reinforced Thermoplastic 24V 24V 2NC (Guard Lock), NC/NO (Inter Lock) - Yes Guard Lock, Inter Lock - SLC - 44mm
RS-stocknr. 132-9171
FabrikantnummerXCSTA892
47,40 €
Each
Aantal stuks
M16 Key 3NC Glass Fibre Reinforced PA 240V 250V 3NC Preventa Yes - 8 XCSTA - 115mm
RS-stocknr. 2508383441
FabrikantnummerHS5E-A4003
FabrikantIdec
142,36 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The Maxim Integrated USB type C audio interface ...
Description:
The Maxim Integrated USB type C audio interface IC for use in portable devices. The USB type-C and USB power delivery make a high voltage charging solution readily available. Versatile and flexible switch configurationsOvervoltage protected data and audio channels.
UHF (SO 239) & N-type (female) single pole, ...
Description:
UHF (SO 239) & N-type (female) single pole, two way coaxial switches for radio frequency applications. Break-before-make switch actionMinimal insertion loss and low VSWRWide frequency range and power handling capacityHigh reliability gold plated terminal centre connectionsZinc alloy body construction with ...
UHF (SO 239) & N-type (female) single pole, ...
Description:
UHF (SO 239) & N-type (female) single pole, two way coaxial switches for radio frequency applications. Break-before-make switch actionMinimal insertion loss and low VSWRWide frequency range and power handling capacityHigh reliability gold plated terminal centre connectionsZinc alloy body construction with ...
The Eaton switch is a safety position switch ...
Description:
The Eaton switch is a safety position switch from the LS ZBZ/X series. It comes with interlock monitoring. Its housing is made of insulating material. • 2NC contact configuration• Auxiliary release mechanism• Compact in dimensions• Key actuator type• Screw terminal ...