Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-stocknr. 277-2123
Fabrikantnummer440K-H11145
277,00 €
Each
Aantal stuks
M20 Key 2NC Glass Filled PBT 240V 250V 2NC Trojan 5-EX Yes - 4 440K - 52mm
RS-stocknr. 427-1127
Fabrikantnummer440K-C21061
44,30 €
Each
Aantal stuks
M16 Key 2NC/1NO Glass Filled PBT 600V 600V 2NC Cadet 3 Yes - 8 440K 1NO 30.4mm
RS-stocknr. 394-7457
Fabrikantnummer440T-MSALE100A
219,00 €
Each
Aantal stuks
M5 Key - Stainless Steel - - - Prosafe Yes - 1 440T - 34mm
RS-stocknr. 178-181
Fabrikantnummer440K-T11090
51,20 €
Each
Aantal stuks
M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes - 4 440K 1NO 52mm
RS-stocknr. 792-3089
Fabrikantnummer440K-T11338
69,50 €
Each
Aantal stuks
M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes - 4 440K 1NO 52mm
RS-stocknr. 873-2203
Fabrikantnummer440K-T11339
66,50 €
Each
Aantal stuks
M20 Key -, 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes - 8 440K 1NO 32mm
RS-stocknr. 489-4887
Fabrikantnummer440K-E33041
37,50 €
Each
Aantal stuks
M16 Key 2NC Glass Filled PBT 600V 600V 2NC Elf Yes - 8 440K - 29mm
RS-stocknr. 330-0729
Fabrikantnummer440K-T11131
95,60 €
Each
Aantal stuks
M20 Key 2NC/1NO Glass Filled PBT 500V 250V 2NC Trojan 5 - - 4 440K 1NO 95mm
RS-stocknr. 426-4517
Fabrikantnummer440K-T11305
42,90 €
Each
Aantal stuks
M20 Key 1NC/1NO Glass Filled PBT 600V 600V 1NC Trojan T15 Yes - 4 440K 1NO 52mm
RS-stocknr. 426-4444
Fabrikantnummer440K-C21097
45,10 €
Each
Aantal stuks
M16 Key 3NC Glass Filled PBT 600V 600V 3NC Cadet 3 Yes - 8 440K - 30.4mm
RS-stocknr. 351-3975
Fabrikantnummer440K-T11147
56,50 €
Each
Aantal stuks
M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 - - 4 440K 1NO 52mm
RS-stocknr. 427-1177
Fabrikantnummer440K-T11303
45,10 €
Each
Aantal stuks
M20 Key 2NC Glass Filled PBT 600V 600V 2NC Trojan T15 - - 4 440K - 52mm
RS-stocknr. 512-5687
Fabrikantnummer440K-C21096
45,10 €
Each
Aantal stuks
M16 Key 2NC Glass Filled PBT 600V 600V 2NC Cadet 3 Yes - 8 440K - 30.4mm
RS-stocknr. 873-2247
Fabrikantnummer440K-C21067
82,50 €
Each
Aantal stuks
M12 Key 2NC/1NO Glass Filled PBT 600V 24V 2NC Cadet 3 Yes - 8 440K 1NO 30.4mm
RS-stocknr. 350-074
Fabrikantnummer440K-B04025
175,00 €
Each
Aantal stuks
M20 Key 2NC/1NO Metal 500V 250V 2NC Centurion Yes - 1 440K 1NO 40.5mm
RS-stocknr. 378-1645
Fabrikantnummer440K-MT55001
87,90 €
Each
Aantal stuks
M20 Key 2NC/1NO Painted Zinc 500V 250V 2NC MT-GD2 - - 8 440K 1NO 116.5mm
RS-stocknr. 512-5671
Fabrikantnummer440K-C21098
42,90 €
Each
Aantal stuks
M16 Key 2NC/1NO Glass Filled PBT 600V 600V 2NC Cadet 3 Yes - 8 440K 1NO 30.4mm
RS-stocknr. 394-7542
Fabrikantnummer440T-MRPSE100B
195,00 €
Each
Aantal stuks
- - 4NO Stainless Steel - - - Prosafe - - 1 440T - -
RS-stocknr. 251-2016
Fabrikantnummer440K-T11118
51,20 €
Each
Aantal stuks
M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes - 4 440K 1NO 52mm
RS-stocknr. 183-6016
Fabrikantnummer440T-MKEXE110A0B0B
439,40 €
Each
Aantal stuks
- Key - Stainless Steel - - - - - Interlock - 440T - 90mm