Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-stocknr. 176-0017
Fabrikantnummer2TLA020051R5300
FabrikantABB Jokab
104,50 €
Each
Aantal stuks
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS-stocknr. 176-0019
Fabrikantnummer2TLA020051R5100
FabrikantABB Jokab
78,50 €
Each
Aantal stuks
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS-stocknr. 176-0045
Fabrikantnummer2TLA042022R3400
FabrikantABB Jokab
271,00 €
Each
Aantal stuks
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm
RS-stocknr. 176-0046
Fabrikantnummer2TLA042022R2700
FabrikantABB Jokab
176,90 €
Each
Aantal stuks
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35
RS-stocknr. 176-0018
Fabrikantnummer2TLA020051R5200
FabrikantABB Jokab
90,50 €
Each
Aantal stuks
M12 - - PBT - 24V - Eden - Interlock - - - 75.2
RS-stocknr. 176-0044
Fabrikantnummer2TLA042022R4600
FabrikantABB Jokab
271,00 €
Each
Aantal stuks
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm