Safety Mats

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Protected Area Length Width Material IP Rating Dimensions Range Series Thickness
RS-stocknr. 249-6289
Fabrikantnummer440F-M2030BYNN
752,00 €
Each
Aantal stuks
1500 x 1000mm 1.5m 1m Plastisol Vinyl IP67 1500 x 1000 mm MatGuard 440-F 16mm
RS-stocknr. 523-7285
Fabrikantnummer440F-T3012
45,00 €
Each
Aantal stuks
96 x 96mm 96mm 96mm Aluminium - 96 x 96 mm MatGuard 440-F 16mm
RS-stocknr. 249-6318
Fabrikantnummer440F-T3210
50,30 €
Each
Aantal stuks
2 x 2m 2m - Aluminium - 1000 x 1500 mm MatGuard 440-F 16mm
RS-stocknr. 523-7291
Fabrikantnummer440F-T3013
42,80 €
Each
Aantal stuks
96 x 96mm 96mm 96mm Aluminium - 96 x 96 mm MatGuard 440-F 16mm
RS-stocknr. 249-6295
Fabrikantnummer440F-M1530BYNN
648,00 €
Each
Aantal stuks
1500 x 750mm 1.5m 750mm Plastisol Vinyl IP67 1500 x 750 mm MatGuard 440-F 16mm
RS-stocknr. 249-6273
Fabrikantnummer440F-M2020BYNN
614,00 €
Each
Aantal stuks
1000 x 1000mm 1m 1m Plastisol Vinyl IP67 1000 x 1000 mm MatGuard 440-F 16mm
RS-stocknr. 249-6324
Fabrikantnummer440F-E000041RS
48,00 €
Each
Aantal stuks
1.5m 1.5m - Plastisol Vinyl - - MatGuard 440-F 16mm
Related Products
Deckplate is a durable, loose lay, anti-fatigue flooring ...
Description:
Deckplate is a durable, loose lay, anti-fatigue flooring with a comfortable foam cushion backing complete with a yellow hazard border. The anti-fatigue Deckplate mat is hard-wearing PVC with a soil resistant diamond pattern surface and ramped edges. Suitable for dry ...
Non-slip surfaceHole size 30mm x 30mmCross ribbed in ...
Description:
Non-slip surfaceHole size 30mm x 30mmCross ribbed in both directions for added gripResistant to mild acids and alkalisApplications: Any industrial area where swarf is presentProtects staff from fatigue in situations where they need to stand for long periods of time ...
Switchboard mattingProvides safety for operatives against electrical shocksFor ...
Description:
Switchboard mattingProvides safety for operatives against electrical shocksFor use in front of switchboards and high voltage equipmentSlip-resistant fine fluted surfaceMade from extremely hard wearing rubberTested to 15 kV rms.
Nomad Ultra Clean mats are specially made up ...
Description:
Nomad Ultra Clean mats are specially made up of multiple layers of adhesive coated clear polyethylene sheets. The vinyl backing of the ultra clean mat ensures that the mat adheres to the floor. The tacky top of the mat removes ...