Safety Limit Switches

Limit switches operate with the movement of machinery, opening or closing the circuit when movement is detected. Safety limit switches provide a level of risk reduction over regular limit switches, as they have a positive actuation structure, which means that if a fault occurs they will stop conducting the electrical load.

What are safety limit switches used for?

Safety limit switches are used in industrial settings to reduce the risk factor in the event of overcurrent or electrical faults. This can be useful in a wide range of applications, from heating and ventilation to the operation of heavy machinery, where normal limit switches might provide a risk if they continued to conduct electricity in the event of a fault.

Types of safety limit switches

Safety limit switches mainly differ by the type of actuator they have. This can be a hinge, roller, rod or push bolt, for example.They can also vary by the number of contacts and cable entries that they have.


...
Lees meer Lees minder

Filters

1 - 20 van 120 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Actuator Included Normal State Configuration Action Type IP Rating Connection Type Housing Material Number of Cable Entries Number of Contacts Size of Cable Entries Pole and Throw Configuration Series Depth Dimensions
RS-stocknr. 749-7593
Fabrikantnummer3SE5112-0CR01
FabrikantSiemens
48,60 €
Each
Aantal stuks
Spring Rod Yes NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 37.3mm 85.7 x 40.5 x 37.3 mm
RS-stocknr. 749-7631
Fabrikantnummer3SE5122-0CE01
FabrikantSiemens
48,96 €
Each
Aantal stuks
Roller Lever Yes NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 37.8mm 85.7 x 56 x 37.8 mm
RS-stocknr. 768-6241
Fabrikantnummer3SE5232-0LC05
FabrikantSiemens
21,87 €
Each
Aantal stuks
Round Plunger Yes NO/2NC Snap - Screw Plastic 1 3 M20 x 1.5 - 3SE5 68mm 31 x 33 x 68 mm
RS-stocknr. 768-6298
Fabrikantnummer3SE5232-0PC05
FabrikantSiemens
21,87 €
Each
Aantal stuks
Round Plunger Yes 2NO/NC Slow - Screw Plastic 1 3 M20 x 1.5 - 3SE5 68mm 31 x 33 x 68 mm
RS-stocknr. 227-977
Fabrikantnummer3SE5232-0HC05
FabrikantSiemens
19,98 €
Each
Aantal stuks
Plunger - NO/NC - IP65 Screw Plastic - - - - 3SE5 33mm 75.7 x 31 x 33 mm
RS-stocknr. 769-6276
Fabrikantnummer3SE5132-0CE05
FabrikantSiemens
37,80 €
Each
Aantal stuks
Roller Lever Yes NO/NC Snap - Screw Plastic 1 2 M20 x 1.5 - 3SE5 78mm 40.5 x 37.3 x 78 mm
RS-stocknr. 749-7701
Fabrikantnummer3SE5423-0CC20-1EA2
FabrikantSiemens
60,57 €
Each
Aantal stuks
Plunger Yes NO/NC - IP67 M12 Metal - - - DPST 3SE5 16mm 50 x 40 x 16 mm
RS-stocknr. 755-7869
Fabrikantnummer3SE5413-0CD20-1EB1
FabrikantSiemens
55,62 €
Each
Aantal stuks
Roller Plunger Yes NO/NC Snap - M12 - - 2 - DPST 3SE5 16.2mm 50 x 30 x 16.2 mm
RS-stocknr. 749-7678
Fabrikantnummer3SE5232-0HR01
FabrikantSiemens
37,62 €
Each
Aantal stuks
Spring Rod Yes NO/NC - IP65 Screw Plastic - - - DPST 3SE5 33mm 75.7 x 31 x 33 mm
RS-stocknr. 768-6588
Fabrikantnummer3SE5122-0LA00-1AJ0
FabrikantSiemens
46,35 €
Each
Aantal stuks
Round Plunger - NO/NC Snap - Screw Metal 3 3 M20 x 1.5 - 3SE5 68mm 31 x 33 x 68 mm
RS-stocknr. 749-7580
Fabrikantnummer3SE5112-0CC02
FabrikantSiemens
51,12 €
Each
Aantal stuks
Plunger Yes NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 37.3mm 85.7 x 40.5 x 37.3 mm
RS-stocknr. 749-7666
Fabrikantnummer3SE5232-0HK21
FabrikantSiemens
30,24 €
Each
Aantal stuks
Twist Lever Yes NO/NC - IP65 Screw Plastic - - - DPST 3SE5 33mm 75.7 x 31 x 33 mm
RS-stocknr. 749-7577
Fabrikantnummer3SE5112-0BH01
FabrikantSiemens
56,16 €
Each
Aantal stuks
Twist Lever Yes NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 37.3mm 85.7 x 40.5 x 37.3 mm
RS-stocknr. 749-7625
Fabrikantnummer3SE5122-0CB01
FabrikantSiemens
38,52 €
Each
Aantal stuks
Plunger Yes NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 37.8mm 85.7 x 56 x 37.8 mm
RS-stocknr. 755-7900
Fabrikantnummer3SE5423-0CD20-1EB1
FabrikantSiemens
64,17 €
Each
Aantal stuks
Roller Plunger Yes NC/NO Snap - M12 Screw - - 2 - DPST 3SE5 16mm 50 x 40 x 16 mm
RS-stocknr. 749-7583
Fabrikantnummer3SE5112-0CD02
FabrikantSiemens
57,06 €
Each
Aantal stuks
Plunger Yes NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 37.3mm 85.7 x 40.5 x 37.3 mm
RS-stocknr. 749-7638
Fabrikantnummer3SE5122-0CH80
FabrikantSiemens
61,83 €
Each
Aantal stuks
Rod Yes NO/NC - IP65, IP67 Screw Metal - - - DPST 3SE5 37.8mm 85.7 x 56 x 37.8 mm
RS-stocknr. 768-6468
Fabrikantnummer3SE5112-0MA00
FabrikantSiemens
33,12 €
Each
Aantal stuks
Round Plunger - NO/2NC Slow - Screw Metal 1 3 M20 x 1.5 - 3SE5 78mm 40.5 x 37.3 x 78 mm
RS-stocknr. 755-7853
Fabrikantnummer3SE5413-0CC21-1EA2
FabrikantSiemens
55,62 €
Each
Aantal stuks
Round Plunger Yes NO/NC Snap - Cable - - 2 5 x 0.75 mm² DPST 3SE5 16.2mm 50 x 30 x 16.2 mm
RS-stocknr. 749-7619
Fabrikantnummer3SE5112-0LH60
FabrikantSiemens
62,28 €
Each
Aantal stuks
Twist Lever Yes NO/2NC - IP66, IP67 Screw Metal - - - 3PST 3SE5 37.3mm 85.7 x 40.5 x 37.3 mm