Safety Input/Output (I/O) Modules

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
RS-stocknr. 741-8631
FabrikantnummerPROTECT-IE-11
FabrikantSchmersal
98,12 €
Each
Aantal stuks
- PROTECT-IE Output Module PROTECT SRB207AN 24 V dc - - 6 1.7 W DIN Rail 126 x 48 x 61 mm Clamp
RS-stocknr. 155-816
Fabrikantnummer750107
FabrikantPilz
143,40 €
Each
Aantal stuks
- PNOZsigma Output Module PNOZ 24 V dc 4NO/1NC - 5 2 W DIN Rail 98 x 17.5 x 120 mm Screw
RS-stocknr. 918-6605
Fabrikantnummer772142
FabrikantPilz
269,89 €
Each
Aantal stuks
PNOZmulti 2 PNOZ m EF Input/Output Module PNOZmulti 2 24 V dc - 8 4 - DIN Rail 101.4 x 22.5 x 120 mm Screw
RS-stocknr. 862-5755
FabrikantnummerNX-SID800
FabrikantOmron
432,00 €
Each
Aantal stuks
- NX Input Module NX Control Unit 24 V dc - 8 2 0.75 W DIN Rail 104.5 x 71 x 12 mm Plug In
RS-stocknr. 890-2976
Fabrikantnummer2080-IQ4OB4
57,50 €
Each
Aantal stuks
- Micro800 Input Module Micro820, Micro830, Micro850 24 V dc - 4 4 - Plug-In 62 x 31.5 x 25.3 mm Screw
RS-stocknr. 890-2979
Fabrikantnummer2080-OB4
35,70 €
Each
Aantal stuks
- Micro800 Output Module Micro820, Micro830, Micro850 24 V dc - - 4 - Plug-In 62 x 31.5 x 25.3 mm Screw
RS-stocknr. 701-9193
FabrikantnummerFX3-XTIO84002
FabrikantSick
297,50 €
Each
Aantal stuks
- Flexi Soft Input/Output Module Flexi Soft 24 V dc - 8 4 3 W DIN Rail 96.5 x 22.5 x 120.8 mm Clamp
RS-stocknr. 480-926
Fabrikantnummer6032470
FabrikantSick
260,00 €
Each
Aantal stuks
- UE410 Input/Output Module UE410 24 V dc - 4 4 3 W DIN Rail 96.5 x 22.5 x 120.8 mm Screw
RS-stocknr. 155-765
Fabrikantnummer750109
FabrikantPilz
172,30 €
Each
Aantal stuks
- PNOZsigma Output Module PNOZ 24 V dc 3NO/1NC - 4 2 W DIN Rail 96 x 17.5 x 120 mm Screw
RS-stocknr. 871-4619
FabrikantnummerR1.190.0030.0
FabrikantWieland
375,85 €
Each
Aantal stuks
Samos PRO SP Input/Output Module SP-COP 24 V dc - 8 4 1.8 W DIN Rail 22.5 x 96.5 x 121 mm Screw
RS-stocknr. 862-5751
FabrikantnummerNX-SIH400
FabrikantOmron
330,70 €
Each
Aantal stuks
- NX Input Module NX Control Unit 24 V dc - 4 2 0.7 W DIN Rail 104.5 x 71 x 12 mm Plug In
RS-stocknr. 619-2701
Fabrikantnummer773500
FabrikantPilz
243,89 €
Each
Aantal stuks
- PNOZmulti Output Module PNOZ 24 V dc - - 5 - DIN Rail 94 x 22.5 x 121 mm Screw
RS-stocknr. 549-542
FabrikantnummerG9SA-EX301
FabrikantOmron
157,70 €
Each
Aantal stuks
- G9SA Output Module G9SA 24 V dc 3NO/1NC - 2 1.7 W DIN Rail 76 x 17.5 x 111 mm Screw
RS-stocknr. 741-8663
FabrikantnummerSRB402EM
FabrikantSchmersal
222,55 €
Each
Aantal stuks
- SRB 402EM Output Module PROTECT SRB207AN 24 V ac/dc - - 6 1 W DIN Rail 100 x 22.5 x 121 mm Screw
RS-stocknr. 890-2973
Fabrikantnummer2080-OW4I
50,20 €
Each
Aantal stuks
- Micro800 Output Module Micro820, Micro830, Micro850 3.3 V dc - - 4 - Plug-In 62 x 31.5 x 25.3 mm Screw
RS-stocknr. 703-4980
Fabrikantnummer440R-P4NANS
155,00 €
Each
Aantal stuks
- MSR45E Output Module 440R MSR100 24 V dc 2NO - 2 1.5 W DIN Rail 111 x 22.5 x 110 mm Screw
RS-stocknr. 619-2739
Fabrikantnummer773536
FabrikantPilz
211,01 €
Each
Aantal stuks
- PNOZmulti Output Module PNOZ 24 V dc - - 4 - DIN Rail 94 x 22.5 x 121 mm Screw
RS-stocknr. 764-3929
Fabrikantnummer3RK3311-1AA10
FabrikantSiemens
143,00 €
Each
Aantal stuks
SIRIUS 3RK3 Input Module SIRIUS 3RK3 24 V dc - 8 - - DIN Rail 111 x 22.5 x 124 mm Screw
RS-stocknr. 860-3777
FabrikantnummerG9SR-EX031-T90-RC
FabrikantOmron
145,90 €
Each
Aantal stuks
- G9SR Output Module G9SA 24 V dc 3PST-NO 2 2 - DIN Rail 114.5 x 99 x 22.5 mm Screw
RS-stocknr. 763-6886
Fabrikantnummer3TK2830-2CB30
FabrikantSiemens
207,00 €
Each
Aantal stuks
SIRIUS 3TK28 Output Module SIRIUS 3TK28 24 V ac/dc 4NO - 5 - DIN Rail 120 x 22.5 x 120 mm Screw
Related Products
The PNOZ m ES Profibus expansion module connects ...
Description:
The PNOZ m ES Profibus expansion module connects to a base unit from the PNOZmulti 2 configurable control system. Can be configured in the PNOZmulti ConfiguratorConnection for PROFIBUSDPStation addresses from 0 ... 99, selected via rotary switchStatus indicators for communication ...
Extension modules for PNOZ sigma series safety blocks.The ...
Description:
Extension modules for PNOZ sigma series safety blocks.The extension blocks provide reinforcement and increase the number of safety contacts on a base device.The contact extension block expands an existing electrical circuit. Safety is still guaranteed, even if a component fails.Removable ...
Professional range of IDEM VIPER Safety Relays with ...
Description:
Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and ...
Input expander / PFB. For parallel IO devicesPassive ...
Description:
Input expander / PFB. For parallel IO devicesPassive field box for series-wiringFor devices with M12 Connector, 8-poleFor up to 4 safety switchgearsFuse protected device portsHeavy duty version for field installationProtection class IP67.