Safety Enabling Switches

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Contact Configuration Supply Voltage Supply Current IP Rating Connection Type Reset Method Housing Material Maximum Operating Frequency Dimensions Depth Length Width Number of Positions
RS-stocknr. 703-4924
Fabrikantnummer440J-N21TNPM-NP
203,00 €
Each
Aantal stuks
440J 2 NC - - IP65 - - Polyamide - 260 x 46 x 58 mm 58mm 260mm 46mm 3
RS-stocknr. 746-7188
FabrikantnummerA4EG-C000041
FabrikantOmron
242,43 €
Each
Aantal stuks
A4EG NC - 1 (ac) A, 125 V dc, 300 (dc) mA IP66 - - Plastic 20Operations 262 x 48 x 60 mm 60mm 262mm 48mm 3
RS-stocknr. 447-4629
FabrikantnummerXY2AU2
308,00 €
Each
Aantal stuks
XY2 AU - - - IP65 - - Polyamide - 267 x 46 x 58 mm 58mm 261mm 267mm 3
RS-stocknr. 703-4921
Fabrikantnummer440J-N21TNPM
177,00 €
Each
Aantal stuks
440J 2 NC - - IP66 - - Polyamide - 260 x 46 x 58 mm 58mm 260mm 46mm 3
RS-stocknr. 757-9051
FabrikantnummerA4EG-BM2B041
FabrikantOmron
348,43 €
Each
Aantal stuks
A4EG 2 NO - - IP65 - - Plastic 60operations/min 277 x 60 x 48 mm 48mm 277mm 60mm 3
RS-stocknr. 757-9058
FabrikantnummerA4EG-BE2R041
FabrikantOmron
348,43 €
Each
Aantal stuks
A4EG 2 NC - - IP65 - - Plastic 10operations/min 294 x 63 x 48 mm 48mm 294mm 63mm 3
RS-stocknr. 733-2297
Fabrikantnummer2TLA019995R2400
FabrikantABB Jokab
458,26 €
Each
Aantal stuks
JSHD - 50 V 200 mA IP65 Cable Push to Release Nylon 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm 3
RS-stocknr. 733-2288
Fabrikantnummer2TLA019995R0200
FabrikantABB Jokab
460,79 €
Each
Aantal stuks
JSHD - 50 V 200 mA IP65 Cable Push to Release Polyamide 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm 3
RS-stocknr. 733-2307
Fabrikantnummer2TLA020001R1000
FabrikantABB
35,90 €
Each
Aantal stuks
JSHD - 30 V 500 mA IP65 Cable Push to Release Nylon 6.6 - 26.55 x 20.7 x 13.5 mm 13.5mm 26.55mm 20.7mm 3
RS-stocknr. 447-4613
FabrikantnummerXY2AU1
299,00 €
Each
Aantal stuks
XY2 AU 1NC, 2NO - - IP66 - - Polyamide - 261 x 46 x 58 mm 58mm 261mm 267mm 3
Related Products
These plastic guard lock safety door switches from ...
Description:
These plastic guard lock safety door switches from Omron rank among the strongest in the world with a holding force of 3,000 N, making them suitable for large, heavy doors. Two safety circuits and two monitor contacts provide an array ...
The EX-AZM161 is a solenoid interlock switch designed ...
Description:
The EX-AZM161 is a solenoid interlock switch designed for explosives atmospheres. It will ensure that sliding, hinged and removable guarding devices cannot be opened until hazardous conditions have come to an end (when used in combination with the control elements ...
With no need for a separate safety relay ...
Description:
With no need for a separate safety relay this device saves space in the cabinet with no loss of functionality and is easy to install. provides Cat 3//4 or SIL 2//3 protection on moveable machine guards or where frequent washdown ...
The SIRIUS 3SE5 limit switches provide the dependable ...
Description:
The SIRIUS 3SE5 limit switches provide the dependable performance required in everyday industrial applications thanks to their modular, consistent design and wide choice of variants and operating mechanisms.The standard design and function of the limit switches not only make it ...