Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety Automation Controllers

    What are Safety Automation Controllers?

    For Automation & Control Systems, especially in industrial processes, safety is paramount. Safety Automation Controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are built exclusively to reduce risk and can be programmable to suit varied and specific requirements.

    How do safety controllers work?

    Safety automation controllers contain plc i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.

    Some safety automation controllers may include a fieldbus option for monitoring processes via commonly used digital communication systems including EtherNet/IP, Modbus TCP, EtherCAT, Profinet, Profibus, CANopen, Modbus RTU.

    Safety controllers are designed for interfacing with safety components such as

    • Light Curtains
    • Laser Scanners
    • Mechanical Switches
    • Emergency Stop Push Buttons
    • Safety Mats

    Applications of Safety Automation Controllers

    There are several applications of Control Technology, some of which include:

    • Plant Machinery
    • PLCs
    • Industrial Automation Applications
    • Robotics
    • Material Handling Systems

    Features & Benefits

    Automation Controllers have many incredible benefits, including:

    • Extremely long life
    • High efficiency
    • Low power requirements
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Safety Automation Controllers RS have to offer and order today for next day delivery.

    Filters
    Sorteer op
    1 van 1
    Resultaten per pagina