Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 917-6409
Fabrikantnummer2TLA020051R5400
FabrikantABB
95,00 €
Each
Aantal stuks
24 V dc - PBT - M12 Rectangular - Eden 5-Pin M12 Connector OSSD 15 mm IP67, IP69K 30 mA No
RS-stocknr. 733-2449
Fabrikantnummer2TLA020051R0200
FabrikantABB
83,50 €
Each
Aantal stuks
24 V dc - Plastic - - - - Eden 3m cable Adam 2TLA - IP67, IP69K - No
RS-stocknr. 917-6406
Fabrikantnummer2TLA020051R5600
FabrikantABB
100,00 €
Each
Aantal stuks
24 V dc - PBT - M12 Rectangular - Eden 5-Pin M12 Connector OSSD 15 mm IP67, IP69K 30 mA No
RS-stocknr. 917-6415
Fabrikantnummer2TLA020051R5900
FabrikantABB
148,00 €
Each
Aantal stuks
24 V dc - PBT - M12 Rectangular - Eden 8-Pin M12 Connector OSSD 15 mm IP67, IP69K 30 mA No
RS-stocknr. 917-6402
Fabrikantnummer2TLA020051R5700
FabrikantABB
85,50 €
Each
Aantal stuks
24 V dc - PBT - M12 Rectangular - Eden 8-Pin M12 Connector OSSD 15 mm IP67, IP69K 30 mA No