Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 334-0777
Fabrikantnummer440N-S32015
58,70 €
Each
Aantal stuks
250 V ac, 300 V dc NO/NC Plastic - - Safety - Sipha - 440N 9 mm, 12 mm IP67 - Yes
RS-stocknr. 703-4867
Fabrikantnummer440N-Z21W1PB
71,10 €
Each
Aantal stuks
24 V dc - Plastic - - - - MC2 Cable 440N - IP69K - Yes
RS-stocknr. 215-586
Fabrikantnummer440N-Z21S17H
126,00 €
Each
Aantal stuks
24 V dc - Plastic - - - Guardlink Sensaguard - 440N - IP69K - Yes
RS-stocknr. 215-794
Fabrikantnummer440N-Z21S16H
79,30 €
Each
Aantal stuks
24 V dc - Plastic - - - Guardlink Sensaguard - 440N - IP69K - Yes
RS-stocknr. 351-3931
Fabrikantnummer440N-G02118
248,00 €
Each
Aantal stuks
24 V dc NC Stainless Steel NO 3m cable - - Ferrogard - 440N - IP68 - Yes
RS-stocknr. 703-4858
Fabrikantnummer440N-Z2NRS1A
38,40 €
Each
Aantal stuks
- - Plastic - - - - MC1 Cable 440N - IP67 - Yes
RS-stocknr. 873-2216
Fabrikantnummer440N-S32032
105,00 €
Each
Aantal stuks
250 V ac, 300 V dc NO/NC ABS Plastic NC 10m cable Rectangular - Sipha - 440N 5 (Safety) mm, 11 (Break) mm IP67 500 mA Yes
RS-stocknr. 311-1535
Fabrikantnummer440N-G02117
231,00 €
Each
Aantal stuks
250 V ac 2NC Stainless Steel NO 3m cable - - Ferrogard - 440N - IP68 - Yes
RS-stocknr. 537-7131
Fabrikantnummer440N-G02155
172,00 €
Each
Aantal stuks
250 V ac NC Stainless Steel NC - - - Ferrogard - 440N - IP67 - Yes
RS-stocknr. 335-5741
Fabrikantnummer440N-S32021
260,00 €
Each
Aantal stuks
24 V ac/dc, 115/230 V ac 2NO - NC - - - Sipha - 440N - IP67 - No
RS-stocknr. 351-3919
Fabrikantnummer440N-G02058
214,00 €
Each
Aantal stuks
24 V dc 2NC Plastic NO 2m cable - - Ferrogard - 440N - IP67 - Yes
RS-stocknr. 751-0914
Fabrikantnummer440N-G02014
153,00 €
Each
Aantal stuks
250 V ac NC Plastic NO 4m cable - - Ferrogard - 440N 23 (Safety) mm, 26 (Auxiliary) mm IP67 - Yes
RS-stocknr. 751-0992
Fabrikantnummer440N-Z21U17H
152,00 €
Each
Aantal stuks
24 V dc - Plastic - - - - Sensaguard - 440N 10 mm IP69K - Yes
RS-stocknr. 751-0923
Fabrikantnummer440N-G02099
261,00 €
Each
Aantal stuks
24 V dc 2NC Plastic NO 6-Pin Micro QD - - Ferrogard - 440N 23 (Safety) mm, 26 (Auxiliary) mm IP67 - Yes
RS-stocknr. 873-2219
Fabrikantnummer440N-S32033
111,00 €
Each
Aantal stuks
250 V ac, 300 V dc NO/NC ABS Plastic NC 10m cable Rectangular - Sipha - 440N 9 (Safety) mm, 12 (Break) mm IP67 500 mA Yes
RS-stocknr. 334-0761
Fabrikantnummer440N-S32014
58,70 €
Each
Aantal stuks
250 V ac, 300 V dc NO/NC Plastic - - Safety - Sipha - 440N 5 mm, 11 mm IP67 - Yes
RS-stocknr. 428-253
Fabrikantnummer440N-Z21SS2HN
92,30 €
Each
Aantal stuks
24 V dc - Plastic - - Safety Guardlink Sensaguard Cable 440N 15 mm IP69K - Yes
RS-stocknr. 343-981
Fabrikantnummer440N-G02023
143,00 €
Each
Aantal stuks
250 V ac NC Plastic - 2m cable - - Ferrogard - 440N - IP67 - Yes
RS-stocknr. 751-0945
Fabrikantnummer440N-Z21U16A
99,10 €
Each
Aantal stuks
24 V dc - Plastic - - - - Sensaguard - 440N 15 mm IP69K - Yes
RS-stocknr. 296-3161
Fabrikantnummer440N-G02095
168,00 €
Each
Aantal stuks
250 V ac NC Plastic - 4-Pin Micro QD - - Ferrogard - 440N - IP67 - Yes