Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 757-9263
FabrikantnummerF3S-TGR-NLPR-21-M1J8
FabrikantOmron
105,07 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - M12 Rectangular - - - F3S-TGR-N_R 22 mm IP67 - Yes
RS-stocknr. 757-9253
FabrikantnummerF3S-TGR-NMPC-21-10
FabrikantOmron
88,97 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_C 12 mm IP67 - Yes
RS-stocknr. 757-9250
FabrikantnummerF3S-TGR-NMPC-21-05
FabrikantOmron
77,22 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_C 12 mm IP67 - Yes
RS-stocknr. 757-9275
FabrikantnummerF3S-TGR-NMPR-21-05
FabrikantOmron
77,22 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_R 20 mm IP67 - Yes
RS-stocknr. 820-3866
FabrikantnummerF3S-TGR-NLMX-21-10
FabrikantOmron
258,19 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - Cable Rectangular - - 10m cable F3S-TGR-N_X 10 mm IP69K - Yes
RS-stocknr. 757-9247
FabrikantnummerF3S-TGR-NLPC-21-10
FabrikantOmron
70,71 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 746-7328
FabrikantnummerF3S-TGR-NLPC-21-05
FabrikantOmron
67,80 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 820-3812
FabrikantnummerF3S-TGR-NLPU-21-10
FabrikantOmron
91,87 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic NO Cable Rectangular - - 10m cable F3S-TGR-N_U 10 mm IP69K 30 mA Yes
RS-stocknr. 549-580
FabrikantnummerF3S-TGR-NSMR-21-02
FabrikantOmron
135,17 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - 2m cable Rectangular - - Pre-Wired F3S-TGR-N_R 22 mm IP67 - Yes
RS-stocknr. 820-3862
FabrikantnummerF3S-TGR-NMHR-21-M1J8
FabrikantOmron
147,58 €
Each
Aantal stuks
10 V dc 2NC/NO Stainless Steel - M12 Connector Rectangular - - 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_R 10 mm IP67 - Yes
RS-stocknr. 820-3850
FabrikantnummerF3S-TGR-NMHC-21-M1J8
FabrikantOmron
141,94 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - M12 Connector Rectangular - - 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_C 10 mm IP67 50 mA Yes
RS-stocknr. 820-3853
FabrikantnummerF3S-TGR-NSFR-21-M1J8
FabrikantOmron
137,10 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel NO M12 Connector Rectangular - - 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_R 10 mm IP67 - Yes
RS-stocknr. 746-7194
FabrikantnummerD40Z-1C2
FabrikantOmron
170,63 €
Each
Aantal stuks
24 V dc - Plastic - Cable - - - - D40A 15 mm IP67 - Yes
RS-stocknr. 549-586
FabrikantnummerF3S-TGR-NSMR-21-05
FabrikantOmron
138,95 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_R 22 mm IP67 - Yes
RS-stocknr. 820-3822
FabrikantnummerF3S-TGR-NLMR-21-10
FabrikantOmron
156,29 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel NO Cable Rectangular - - 10m cable F3S-TGR-N_R 10 mm IP69K - Yes
RS-stocknr. 757-9257
FabrikantnummerF3S-TGR-NMPC-21-M1J8
FabrikantOmron
93,81 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - M12 Rectangular - - - F3S-TGR-N_C 12 mm IP67 - Yes
RS-stocknr. 820-3840
FabrikantnummerF3S-TGR-NSFC-21-M1J8
FabrikantOmron
135,17 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - M12 Connector Rectangular - - 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_C 10 mm IP67 50 mA Yes
RS-stocknr. 820-3825
FabrikantnummerF3S-TGR-NSPU-21-10
FabrikantOmron
108,24 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic NO Cable Rectangular - - 10m cable F3S-TGR-N_U 10 mm IP69K 30 mA Yes
RS-stocknr. 549-463
FabrikantnummerF3S-TGR-NSMC-21-M1J8
FabrikantOmron
143,70 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - M12 Rectangular - - 8-Pin M12 Connector F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 757-9272
FabrikantnummerF3S-TGR-NSMR-21-10
FabrikantOmron
140,98 €
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_R 22 mm IP67 - Yes