Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 918-6658
Fabrikantnummer506334
FabrikantPilz
50,99 €
Each
Aantal stuks
24 V dc - Plastic - M8 Square - PSENmag - - 10 mm IP67 - Yes
RS-stocknr. 824-4927
Fabrikantnummer506411
FabrikantPilz
60,84 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 824-4914
Fabrikantnummer506405
FabrikantPilz
48,51 €
Each
Aantal stuks
24 V dc NO/NC Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 619-2818
Fabrikantnummer504220
FabrikantPilz
58,24 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square - PSENmag - - 8 mm, 12 mm IP67 - Yes
RS-stocknr. 619-2824
Fabrikantnummer504223
FabrikantPilz
79,78 €
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
RS-stocknr. 619-2830
Fabrikantnummer505220
FabrikantPilz
59,40 €
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
RS-stocknr. 744-8682
Fabrikantnummer570502
FabrikantPilz
423,44 €
Each
Aantal stuks
24 V dc - Plastic - 8-Pin - - - - PSENslock 1 mm IP67 - Yes
RS-stocknr. 918-6651
Fabrikantnummer540000
FabrikantPilz
139,70 €
Each
Aantal stuks
24 V dc - Plastic - M12 - - PSENcode - - 15 mm IP67 - Yes
RS-stocknr. 824-4918
Fabrikantnummer506406
FabrikantPilz
54,61 €
Each
Aantal stuks
24 V dc NO/NC Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 744-8695
Fabrikantnummer570630
FabrikantPilz
638,09 €
Each
Aantal stuks
24 V dc - Plastic - 8-Pin - - - - PSENslock 1 mm IP67 - Yes
RS-stocknr. 619-2846
Fabrikantnummer505223
FabrikantPilz
82,00 €
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
Nieuw
RS-stocknr. 191-9816
Fabrikantnummer542103
FabrikantPilz
111,90 €
Each
Aantal stuks
24 V dc - PA-GF, PBT, Polycarbonate - 5 Pin M12 Connector Safety - - 5 Pin M12 Connector - 8 mm IP66, IP67 - Yes
Nieuw
RS-stocknr. 191-9817
Fabrikantnummer542109
FabrikantPilz
117,90 €
Each
Aantal stuks
24 V dc - PA-GF, PBT, Polycarbonate - 8 Pin M12 Connector Safety - - 8-Pin M12 Connector - 8 mm IP66, IP67 3 mA Yes
RS-stocknr. 918-6661
Fabrikantnummer542000
FabrikantPilz
99,90 €
Each
Aantal stuks
24 V dc - Plastic - M8 - - PSENcode - - - IP66, IP67 - Yes
RS-stocknr. 619-2789
Fabrikantnummer540200
FabrikantPilz
192,78 €
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 15 mm IP67 - Yes
Nieuw
RS-stocknr. 191-9824
Fabrikantnummer542213
FabrikantPilz
133,40 €
Each
Aantal stuks
24 V dc - PA-GF, PBT, Polycarbonate - 5 Pin M12 Connector Safety - - 5 Pin M12 Connector - 8 mm IP66, IP67 - Yes
Nieuw
RS-stocknr. 191-9805
Fabrikantnummer541110
FabrikantPilz
122,30 €
Each
Aantal stuks
24 V dc - PBT - 8 Pin M8 Connector Safety - - 8 Pin M8 Connector - 8 mm IP67, IP6K, IP9K 5 mA Yes
RS-stocknr. 918-6667
Fabrikantnummer542011
FabrikantPilz
135,90 €
Each
Aantal stuks
24 V dc - Plastic - M12 - - PSENcode - - - IP66, IP67 - Yes
Nieuw
RS-stocknr. 191-9799
Fabrikantnummer540203
FabrikantPilz
185,10 €
Each
Aantal stuks
24 V dc - PBT - 5 Pin M12 Connector Safety - PSEN 5 Pin M12 Connector - 15 mm IP67 - Yes
Nieuw
RS-stocknr. 191-9818
Fabrikantnummer542111
FabrikantPilz
127,70 €
Each
Aantal stuks
24 V dc - PA-GF, PBT, Polycarbonate - 8 Pin M12 Connector Safety - - 8-Pin M12 Connector - 8 mm IP66, IP67 3 mA Yes