Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 415 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 918-6658
Fabrikantnummer506334
FabrikantPilz
50,99 €
Each
Aantal stuks
24 V dc - Plastic - M8 Square - PSENmag - - 10 mm IP67 - Yes
RS-stocknr. 617-5223
FabrikantnummerBNS 260-02/01ZG-ST-L
FabrikantSchmersal
71,06 €
Each
Aantal stuks
24 V dc - Plastic - M8 Safety - - - BNS260 5 mm, 15 mm IP67 - No
RS-stocknr. 528-0784
Fabrikantnummer3SE6605-1BA
FabrikantSiemens
72,18 €
Each
Aantal stuks
100 V ac/dc - Plastic - - - - Sirius 3m cable 3SE6 - IP67 - No
RS-stocknr. 824-4927
Fabrikantnummer506411
FabrikantPilz
60,84 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 334-0777
Fabrikantnummer440N-S32015
58,70 €
Each
Aantal stuks
250 V ac, 300 V dc NO/NC Plastic - - Safety - Sipha - 440N 9 mm, 12 mm IP67 - Yes
RS-stocknr. 617-5166
FabrikantnummerBNS 303-11ZG 2,0M
FabrikantSchmersal
60,90 €
Each
Aantal stuks
24 V dc - Plastic - - - - - Cable BNS303 - IP67 - No
RS-stocknr. 824-4914
Fabrikantnummer506405
FabrikantPilz
48,51 €
Each
Aantal stuks
24 V dc NO/NC Plastic - M8 Square - PSENmag PCB Pin - 3 mm IP67 - Yes
RS-stocknr. 619-2818
Fabrikantnummer504220
FabrikantPilz
58,24 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square - PSENmag - - 8 mm, 12 mm IP67 - Yes
RS-stocknr. 619-2824
Fabrikantnummer504223
FabrikantPilz
79,78 €
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
RS-stocknr. 880-1826
FabrikantnummerRSS260-D-ST
FabrikantSchmersal
110,07 €
Each
Aantal stuks
20.4 26.4 V dc - Plastic, Thermoplastic - M8 Rectangular - - M8 Connector RSS 260 6 (Lateral Sao ON) mm, 9 (Lateral Sn) mm, 10 (Front Sao ON) mm, 12 (Front Sn) mm, 15 (Lateral Sar OFF) mm, 18 (Front Sar OFF) mm IP65, IP67 600 mA Yes
RS-stocknr. 625-0352
FabrikantnummerBNS 33-12Z-2187-2M
FabrikantSchmersal
52,12 €
Each
Aantal stuks
120 V ac/dc - Plastic - Cable - - - - BNS33 - IP67 - No
RS-stocknr. 666-4969
FabrikantnummerXCSDMC5902EX
89,90 €
Each
Aantal stuks
24 V dc - Plastic - - - - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 623-3199
FabrikantnummerBNS 33-02Z-ST-2187
FabrikantSchmersal
58,42 €
Each
Aantal stuks
60 V ac/dc - Plastic - M8 - - - - BNS33 - IP67 - No
RS-stocknr. 703-4867
Fabrikantnummer440N-Z21W1PB
71,10 €
Each
Aantal stuks
24 V dc - Plastic - - - - MC2 Cable 440N - IP69K - Yes
RS-stocknr. 757-9263
FabrikantnummerF3S-TGR-NLPR-21-M1J8
FabrikantOmron
105,07 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - M12 Rectangular - - - F3S-TGR-N_R 22 mm IP67 - Yes
RS-stocknr. 619-2830
Fabrikantnummer505220
FabrikantPilz
59,40 €
Each
Aantal stuks
24 V dc - Plastic - - - - - - PSENmag 8 mm IP65, IP67 - Yes
RS-stocknr. 755-5712
Fabrikantnummer3SE6315-1BB01
FabrikantSiemens
241,20 €
Each
Aantal stuks
20.4 → 26.4 V dc - Plastic - M12 - - Sirius - 3SE6 11 (On) mm, 16 (Off) mm IP65, IP67, IP69K - Yes
RS-stocknr. 744-8682
Fabrikantnummer570502
FabrikantPilz
423,44 €
Each
Aantal stuks
24 V dc - Plastic - 8-Pin - - - - PSENslock 1 mm IP67 - Yes
RS-stocknr. 757-9253
FabrikantnummerF3S-TGR-NMPC-21-10
FabrikantOmron
88,97 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_C 12 mm IP67 - Yes
RS-stocknr. 215-586
Fabrikantnummer440N-Z21S17H
126,00 €
Each
Aantal stuks
24 V dc - Plastic - - - Guardlink Sensaguard - 440N - IP69K - Yes
Related Products
The Ferrogard FRS 13 and 14 are magnetically ...
Description:
The Ferrogard FRS 13 and 14 are magnetically actuated non-contact safety switches which offer reliability and a high tolerance to misalignment. Designed to be installed on a guard door, the action of the magnetic actuator being removed from the switch ...
Smallest designActuation only possible with BPS260, available separatelyLeft-hand ...
Description:
Smallest designActuation only possible with BPS260, available separatelyLeft-hand or right-hand side versions for door-mountingControl category up to 4 to EN954-1IP67 protection Connector 8 mm, 6-pole, latching interlockingDimensions: L13 x W26 x H36 mm.
Control category 1 to EN954-1Output function indicated at ...
Description:
Control category 1 to EN954-1Output function indicated at rear of switch by LEDIdeal for lower risk applications, integral evaluation means no additional safety module is requiredIP67 protection Suitable for food processing industry.
Non-contact actuationMagnetic coded sensingHigh tolerance to misalignmentLED indication2 ...
Description:
Non-contact actuationMagnetic coded sensingHigh tolerance to misalignmentLED indication2 N/C solid state relay outputs and 1 PNP auxiliary outputSwitching current: 200 mA @ 24VdcSupply Voltage: 24VdcIP 69K protection ratingCategory 1 device per EN 954-1, dual channel contacts suitable for Cat 3 ...