Machine Guarding Accessories

Machine guarding accessories are all the component parts and extras that are used in the effective protection of equipment and personnel. Machine guarding provides the first line of defence when it comes to worker safety.

What are machine guarding accessories used for?

Machine guarding is an essential part of the functional operation of machinery, as it helps to protect personnel as well as preventing damage to equipment. This may mean a physical barrier, such as a cage guard, to protect workers from sparks or hazardous materials, or a safety system such as an electrical interlock to cut the power to a piece of equipment in the event of an emergency.

Types of machine guarding accessories

Machine guarding accessories cover a broad spectrum, as the types of equipment being protected can differ substantially. However, a few common categories of accessory include:

  • labelling accessories
  • guards, of various sizes and shapes
  • installation accessories, to assist with the setting up of the guards
  • locks and keys, for additional security

...
Lees meer Lees minder

Filters

101 - 120 van 728 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type Actuator Type For Use With Material Size Key Type Enclosure Type Grab Wire Clamp Type Bracket Type Tensile Force Connector Size Connector Type Contact Configuration Hazardous Area Certification
RS-stocknr. 464-962
Fabrikantnummer490NTW00002
28,46 €
Each
Aantal stuks
Ethernet Cable - XPS-MC Safety Controller - - - - - - - - - - -
RS-stocknr. 918-6683
Fabrikantnummer540080
FabrikantPilz
19,00 €
Each
Aantal stuks
Actuator - PSEN Safety Switch - - - - - - - - - - -
RS-stocknr. 880-1909
FabrikantnummerMZM 100-B1.1
FabrikantSchmersal
97,15 €
Each
Aantal stuks
Actuator Straight MZM 100 Safety Switch - - - - - - - - - - -
RS-stocknr. 610-2736
FabrikantnummerXY2CZ524
3,20 €
Each
Aantal stuks
Rope Pull Cable Clamp - XY2C Rope Pull Switch - 0.5mm - - - - - - - - -
RS-stocknr. 837-1177
FabrikantnummerXY2CZ3020
113,90 €
Each
Aantal stuks
Rope Pull Cable - XY2C Rope Pull Switch - 20.5m - - - - - - - - -
RS-stocknr. 810-4084
Fabrikantnummer440G-LZASPR
77,00 €
Each
Aantal stuks
Actuator Standard Coded Power to Release 440G-LZ Safety Switch - - - - - - - - - - -
RS-stocknr. 757-9128
FabrikantnummerRK10
FabrikantOmron
78,10 €
Each
Aantal stuks
Rope Pull Kit - ER5018 Rope Pull Switch Stainless Steel 10m - - - - - - - - -
RS-stocknr. 826-4378
Fabrikantnummer460102
FabrikantIDEM
61,74 €
Each
Aantal stuks
Actuator Master Coded MGL-2SS Safety Switch Steel - - - - - - - - - -
RS-stocknr. 755-7922
Fabrikantnummer3SE5000-0AV06
FabrikantSiemens
29,25 €
Each
Aantal stuks
Actuator Head Right Radius 3SE5 Limit Switch - - - - - - - - - - -
RS-stocknr. 470-6229
FabrikantnummerADDITIONAL HINGE Z 400
FabrikantSchmersal
48,11 €
Each
Aantal stuks
Hinge - TVS400 Switch - - - - - - - - - - -
RS-stocknr. 768-6572
Fabrikantnummer3SE5000-0AH00-1AJ0
FabrikantSiemens
21,78 €
Each
Aantal stuks
Actuator Head Twist Actuator 3SE5 Limit Switch - - - - - - - - - - -
RS-stocknr. 617-5380
FabrikantnummerBPS 260-2
FabrikantSchmersal
8,31 €
Each
Aantal stuks
Actuator Angled BNS 260 Safety Switch Plastic - - - - - - - - - -
RS-stocknr. 880-1864
FabrikantnummerAZM 161-B6-2177
FabrikantSchmersal
20,63 €
Each
Aantal stuks
Actuator Flexible Solenoid Interlock Safety Switch - - - - - - - - - - -
RS-stocknr. 703-4861
Fabrikantnummer440N-A17233
19,50 €
Each
Aantal stuks
Actuator Coded MC1 MC1 Safety Switch - - - - - - - - - - -
RS-stocknr. 703-4930
Fabrikantnummer440J-A02N
32,50 €
Each
Aantal stuks
Mounting Bracket - 440J Safety Switch - - - - - - - - - - -
RS-stocknr. 691-8193
Fabrikantnummer3SE5000-0AU22
FabrikantSiemens
20,16 €
Each
Aantal stuks
Actuator Head Solid Shaft 3SE5 Limit Switch - - - - - - - - - - -
RS-stocknr. 820-3819
FabrikantnummerD4SLNK3
FabrikantOmron
14,60 €
Each
Aantal stuks
Actuator Adjustable D4SL Safety Switch - - - - - - - - - - -
RS-stocknr. 198-712
FabrikantnummerXCSZC1
21,60 €
Each
Aantal stuks
Actuator Coded XCSDMC Safety Switch - - - - - - - - - - -
RS-stocknr. 623-2900
FabrikantnummerAZM 170-B6
FabrikantSchmersal
22,46 €
Each
Aantal stuks
Actuator Flexible AZ 17 Safety Switch - - - - - - - - - - -
RS-stocknr. 698-8732
FabrikantnummerTAMPERPROOF SCREWS M 5 x 12
FabrikantSchmersal
0,66 €
Each
Aantal stuks
Screw - AZ 16 Safety Switch - 12mm - - - - - M5 - - -
Related Products
Telemecanique Preventa safety light curtain accessories from the ...
Description:
Telemecanique Preventa safety light curtain accessories from the XUSL Series. Accessories include brackets, test rods and shock absorbers. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent ...
Telemecanique safety light curtains from the XUSL Series. ...
Description:
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality. Straight or angles detectionPre-wired connectorsMetal collarIP65/67/69K rated.
Telemecanique safety light curtains from the XUSL Series. ...
Description:
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality. Straight or angles detectionPre-wired connectorsMetal collarIP65/67/69K rated.
The TLS-ZR GD2 is a power-to-release and the ...
Description:
The TLS-ZR GD2 is a power-to-release and the TLS-ZL GD2 is a power-to-lockunit. In mechanical configuration these new switches are identical to the existing TLS-GD2 family with the exception of an additional RFID door target which is mounted close coupled ...