Safety Limit Switches

Limit switches operate with the movement of machinery, opening or closing the circuit when movement is detected. Safety limit switches provide a level of risk reduction over regular limit switches, as they have a positive actuation structure, which means that if a fault occurs they will stop conducting the electrical load.

What are safety limit switches used for?

Safety limit switches are used in industrial settings to reduce the risk factor in the event of overcurrent or electrical faults. This can be useful in a wide range of applications, from heating and ventilation to the operation of heavy machinery, where normal limit switches might provide a risk if they continued to conduct electricity in the event of a fault.

Types of safety limit switches

Safety limit switches mainly differ by the type of actuator they have. This can be a hinge, roller, rod or push bolt, for example.They can also vary by the number of contacts and cable entries that they have.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs
RS-stocknr. 133-0059
FabrikantnummerXCSPL771
47,10 €
Each
Aantal stuks
RS-stocknr. 132-9170
FabrikantnummerXCSTE7511
258,00 €
Each
Aantal stuks
Related Products
Lovato electric KB series limit switches have been ...
Description:
Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads ...
Introducing the XCS PL range of Safety Switches.As ...
Description:
Introducing the XCS PL range of Safety Switches.As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.Increase productivity thanks to the third contact dedicated ...
Professional range of Bernstein limit switches from the ...
Description:
Professional range of Bernstein limit switches from the I88 series. The limit switches offer actuators rotation in increments of 90°. All models are highly reliable and excellent quality. Standardised switch in accordance with DIN EN 50047Standardised actuator in accordance with ...
The Omron D4N series snap action limit switch ...
Description:
The Omron D4N series snap action limit switch has 1NC/1NO contact configuration and a roller lever actuator. It has a screw connection and 1-conduit connection. The standardized gold-clad contacts provide high contact reliability. Contact rating is 10A continuousFree of lead, ...