Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. Set of light curtains contains transmitter head and receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery. To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Selecting the right light curtains
Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.
Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14mm to even 70 mm.
The physical size of curtains is also important. Some model can be small as hand but the other ones are even 2.5 m long.

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Supply Voltage Application
RS-stocknr. 127-8306
FabrikantnummerXUSL2E30H061N
991,13 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 31 610mm 0m 4 m, 12 m 10 ms 24 V dc Hand
RS-stocknr. 127-8298
FabrikantnummerXUSL2E30H091N
1.319,23 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 46 910mm 0m 4 m, 12 m 13 ms 24 V dc Hand
RS-stocknr. 127-8307
FabrikantnummerXUSL2E30H046N
847,37 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 23 460mm 0m 4 m, 12 m 8 ms 24 V dc Hand
RS-stocknr. 127-8332
FabrikantnummerXUSL4E30H121N
2.112,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 61 1210mm 0m 4 m, 12 m 15.5 ms 24 V dc Hand
RS-stocknr. 127-8316
FabrikantnummerXUSL4E30H181N
2.875,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 91 1810mm 0m 4 m, 12 m 22 ms 24 V dc Hand
RS-stocknr. 127-8308
FabrikantnummerXUSL2E30H181N
2.139,64 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 91 1810mm 0m 4 m, 12 m 22.5 ms 24 V dc Hand
RS-stocknr. 127-8299
FabrikantnummerXUSL2E30H136N
1.859,10 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 68 1360mm 0m 4 m, 12 m 17.5 ms 24 V dc Hand
RS-stocknr. 127-8333
FabrikantnummerXUSL4E30H166N
2.658,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 83 1660mm 0m 4 m, 12 m 20.5 ms 24 V dc Hand
RS-stocknr. 127-8301
FabrikantnummerXUSL2E30H151N
2.106,16 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 76 1510mm 0m 4 m, 12 m 19.5 ms 24 V dc Hand
RS-stocknr. 127-8321
FabrikantnummerXUSL4E30H046N
1.173,13 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 23 460mm 0m 4 m, 12 m 7.5 ms 24 V dc Hand
RS-stocknr. 127-8300
FabrikantnummerXUSL2E30H106N
1.452,73 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 53 1060mm 0m 4 m, 12 m 14.5 ms 24 V dc Hand
RS-stocknr. 127-8326
FabrikantnummerXUSL4E14F031N
1.176,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 14mm Receiver, Transmitter 4 3 E 30 310mm 0 m, 1 m 3 m, 6 m 5.5 ms 24 V dc Finger
RS-stocknr. 127-8320
FabrikantnummerXUSL4E30H031N
1.082,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 16 310mm 0m 4 m, 12 m 5.5 ms 24 V dc Hand
RS-stocknr. 127-8313
FabrikantnummerXUSL2E30H076N
1.155,90 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 38 760mm 0m 4 m, 12 m 11 ms 24 V dc Hand
RS-stocknr. 127-8303
FabrikantnummerXUSL2E30H166N
2.121,31 €
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 83 1660mm 0m 4 m, 12 m 21 ms 24 V dc Hand
RS-stocknr. 127-8330
FabrikantnummerXUSL4E30H151L
3.654,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 76 1510mm 0 m, 3 m 10 m, 20 m 11 ms 24 V dc Hand
RS-stocknr. 127-8328
FabrikantnummerXUSL4E30H106N
1.928,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 53 1060mm 0m 4 m, 12 m 14 ms 24 V dc Hand
RS-stocknr. 127-8317
FabrikantnummerXUSL4E14F061N
1.766,86 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 14mm Receiver, Transmitter 4 3 E 60 610mm 0 m, 1 m 3 m, 6 m 9 ms 24 V dc Finger
RS-stocknr. 127-8314
FabrikantnummerXUSL4E30H061N
1.456,19 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 31 610mm 0m 4 m, 12 m 9 ms 24 V dc Hand
RS-stocknr. 127-8325
FabrikantnummerXUSL4E30H061L
2.259,00 €
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 31 610mm 0 m, 3 m 10 m, 20 m 6 ms 24 V dc Hand