Light Beams

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS-stocknr. 757-7639
FabrikantnummerF3S-TGR-CL4A-K2C-500
FabrikantOmron
690,49 €
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 12m 0.5m 4 - E 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm
RS-stocknr. 757-7611
FabrikantnummerF3S-TGR-CL2A-K3C-800
FabrikantOmron
740,08 €
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 8m 0.5m 2 - C 3 880nm 13 ms M12 Connector 982 x 37 x 48 mm 982mm
RS-stocknr. 757-7642
FabrikantnummerF3S-TGR-CL4A-K4C-900
FabrikantOmron
946,29 €
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 7m 0.5m 4 - E 4 880nm 13 ms M12 Connector 1082 x 37 x 48 mm 918mm
RS-stocknr. 757-7636
FabrikantnummerF3S-TGR-CL2A-K4-900
FabrikantOmron
906,40 €
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 40m 0.5m 2 - C 4 880nm 13 ms M12 Connector 1082 x 37 x 48 mm 918mm
RS-stocknr. 757-7617
FabrikantnummerF3S-TGR-CL2A-K2C-500
FabrikantOmron
586,52 €
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 12m 0.5m 2 - C 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm
RS-stocknr. 757-7623
FabrikantnummerF3S-TGR-CL2A-K2-500
FabrikantOmron
679,99 €
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 40m 0.5m 2 - C 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm