Grab Wire Switches

pGrab wire switches, or rope pull switches, are a type of a href="/web/c/automation-control-gear/machine-guarding-safety/emergency-stop-foot-switches/" target="_self"emergency stop switch/a that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately./pph2What are grab wire switches used for?/h2/ppGrab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery. /pph2Types of grab wire switches/h2/ppThough all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements. /p

...
Lees meer Lees minder

Filters

81 - 100 van 135 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 814-8093
FabrikantnummerXY2CH13150H7
168,00 €
Each
Aantal stuks
Preventa XY2-CH Yes - - NO/NC Straight 15m 10 A 300V - - 3 -
RS-stocknr. 130-0883
FabrikantnummerXY2CE2A250EX
540,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
RS-stocknr. 130-0874
FabrikantnummerXY2CEDA190
FabrikantTelemecanique
393,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 2 x 35 → 2 x 100m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 179-9962
FabrikantnummerXY2CZ718
23,20 €
Each
Aantal stuks
Preventa XY2 XY2 - - - - - - - - - - - -
RS-stocknr. 814-8138
FabrikantnummerXY2CE2A290H7
320,00 €
Each
Aantal stuks
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -
RS-stocknr. 814-8100
FabrikantnummerXY2CE1A150H7
416,00 €
Each
Aantal stuks
Preventa XY2-CE Yes - - NO/NC Right Side 50m 10 A 300V - - 3 -
RS-stocknr. 814-8122
FabrikantnummerXY2CH13250H7
168,00 €
Each
Aantal stuks
Preventa XY2-CH Yes - - NO/NC Straight 15m 10 A 300V - - 3 -
RS-stocknr. 136-3165
Fabrikantnummer6011629070
FabrikantBernstein AG
183,20 €
Each
Aantal stuks
- SR Yes SP - 2NC/2NO - 25m 10 (Thermal) A 250V - PA 6 GV 3 -
RS-stocknr. 839-4580
FabrikantnummerRP-LS42F-75LE
FabrikantBanner
361,46 €
Each
Aantal stuks
- RP-LS42F Yes - - 2NC, 2NO Straight 75m 10 A 230V 24V Thermoplastic 1 1/2 inch x 14 NPSM
RS-stocknr. 198-7374
FabrikantnummerGWN1
188,64 €
Each
Aantal stuks
- GWN Yes 3P - NO/2NC Straight 50m 6 A 415V 24V Die Cast Aluminium - M20
RS-stocknr. 136-3161
Fabrikantnummer6011621065
FabrikantBernstein AG
167,67 €
Each
Aantal stuks
- SR Yes SP - 2NC/2NO - 37.5m 10 (Thermal) A 250V - PA 6 GV 3 -
RS-stocknr. 757-9112
Fabrikantnummer445065810ER6022022MSS
FabrikantOmron
462,00 €
Each
Aantal stuks
- ER Yes - - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 564-769
FabrikantnummerSRM-U1Z/U1Z-QF-175
FabrikantBernstein AG
139,73 €
Each
Aantal stuks
- SRM No DP - 2NC/2NO Straight 37.5m 4 A ac, 550 mA dc 240V 250V Die Cast Aluminium 3 -
RS-stocknr. 837-1149
FabrikantnummerXY2CJL19H7
103,00 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 130-0872
FabrikantnummerXY2CH13290H29
170,00 €
Each
Aantal stuks
Preventa XY2 XY2CH Yes DPST Rope Tension NO, 2NC - 30m 1.5 A ac, 100 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 837-1142
FabrikantnummerXY2CJL19
98,90 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1139
FabrikantnummerXY2CJL17
93,60 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 130-0875
FabrikantnummerXY2CEDA196H7
FabrikantTelemecanique
479,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 2 x 35 → 2 x 100m 3 A ac, 270 mA dc 24 → 130V 24 → 130V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 179-9964
FabrikantnummerXY2CZ96140
445,00 €
Each
Aantal stuks
Preventa XY2 XY2 - - - - - - - - - - - -
RS-stocknr. 826-4097
Fabrikantnummer143050
FabrikantIDEM
98,35 €
Each
Aantal stuks
Guardian Line GLM Yes 4P - NO, 3NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
Related Products
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories. For machine tools, conveyers & handling ...
These emergency stop trip wire switches are designed ...
Description:
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function ...
Telemecanique XY2CE EX ATEX emergency stop rope pull ...
Description:
Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal ...
The Guardian Line GLS from IDEM are safety ...
Description:
The Guardian Line GLS from IDEM are safety rope pull switches with a robust yellow diecast housing that provide a general purpose safety solution and offer a choice of fittings depending on the application. They are designed to be mounted ...