Grab Wire Switches

pGrab wire switches, or rope pull switches, are a type of a href="/web/c/automation-control-gear/machine-guarding-safety/emergency-stop-foot-switches/" target="_self"emergency stop switch/a that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately./pph2What are grab wire switches used for?/h2/ppGrab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery. /pph2Types of grab wire switches/h2/ppThough all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements. /p

...
Lees meer Lees minder

Filters

41 - 60 van 135 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 123-7518
Fabrikantnummer148060
FabrikantIDEM
145,27 €
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Switch Status 4NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 826-4132
Fabrikantnummer142030
FabrikantIDEM
281,50 €
Each
Aantal stuks
Guardian Line GLS-Ex Yes 4P - 2NO/2NC Straight 80m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 178-005
FabrikantnummerXY2CE2A296
347,00 €
Each
Aantal stuks
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - - -
RS-stocknr. 837-1111
FabrikantnummerXY2CJS19
86,60 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 764-4307
Fabrikantnummer3SE7150-2DD00
FabrikantSiemens
157,00 €
Each
Aantal stuks
SIRIUS 3SE7 No - - NO/NC Straight 25m 6 A 400V - Gadolinium Aluminium Alloy 2 -
RS-stocknr. 130-0887
FabrikantnummerXY2CE1A270EX
537,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
RS-stocknr. 820-3364
Fabrikantnummer2CPSA2A1B
FabrikantHoneywell
430,96 €
Each
Aantal stuks
- 2CPS Yes - - 2NO/2NC Dual Direction 152m 50 mA 250V 60V Die Cast Zinc 2 1/2 inch NPT
RS-stocknr. 826-4117
Fabrikantnummer144015
FabrikantIDEM
238,84 €
Each
Aantal stuks
Guardian Line GLS-SS Yes 4P - 2NO/2NC - 100m 2.5 A 250V ac 250V 316 Stainless Steel 3 M20
RS-stocknr. 826-4104
Fabrikantnummer143068A
FabrikantIDEM
128,36 €
Each
Aantal stuks
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 245-1501
Fabrikantnummer440E-H13046
429,00 €
Each
Aantal stuks
LIFELINE 4 440E Yes - - NO/NC Straight 2m 6 A ac, 7 A dc 600V 250V Brass, Stainless Steel - -
RS-stocknr. 181-2633
FabrikantnummerXY2CD01
48,70 €
Each
Aantal stuks
Zelio Relay - - - - - - - 5 A - 125V - - -
RS-stocknr. 757-9115
FabrikantnummerER6022-021M
FabrikantOmron
170,50 €
Each
Aantal stuks
- ER Yes 3P - NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 837-1133
FabrikantnummerXY2CJL17H29
93,60 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 136-3167
Fabrikantnummer6011629071
FabrikantBernstein AG
183,20 €
Each
Aantal stuks
- SR Yes SP - 2NC/2NO - 37.5m 10 (Thermal) A 250V - PA 6 GV 3 -
RS-stocknr. 123-7519
Fabrikantnummer148062A
FabrikantIDEM
209,33 €
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Switch Status NO, 3NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 528-1030
Fabrikantnummer3SE7150-1BF00
FabrikantSiemens
181,00 €
Each
Aantal stuks
SIRIUS 3SE7 Yes DP - 2NC Straight 25m 6 A 400V - Aluminium Alloy 2 -
RS-stocknr. 820-3323
Fabrikantnummer1CPSA2
FabrikantHoneywell
219,26 €
Each
Aantal stuks
- 1CPS Yes - - 2NO/2NC Straight 76m 10 A 600V 250V Die Cast Zinc 1 1/2 inch NPT
RS-stocknr. 151-2519
Fabrikantnummer440E-LL5SE5
163,00 €
Each
Aantal stuks
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 -
RS-stocknr. 757-9106
FabrikantnummerER5018-021ME
FabrikantOmron
155,50 €
Each
Aantal stuks
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 742-3924
FabrikantnummerXY2CH13270H29
147,00 €
Each
Aantal stuks
Preventa XY2-CH Yes DP - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
Related Products
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories. For machine tools, conveyers & handling ...
These emergency stop trip wire switches are designed ...
Description:
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function ...
Telemecanique XY2CE EX ATEX emergency stop rope pull ...
Description:
Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal ...
The Guardian Line GLS from IDEM are safety ...
Description:
The Guardian Line GLS from IDEM are safety rope pull switches with a robust yellow diecast housing that provide a general purpose safety solution and offer a choice of fittings depending on the application. They are designed to be mounted ...