Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Lees meer Lees minder

Filters

21 - 40 van 135 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 837-1155
FabrikantnummerXY2CJR17
93,60 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1167
FabrikantnummerXY2CJR19
98,90 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 610-0257
FabrikantnummerXY2CE2A250
268,00 €
Each
Aantal stuks
Preventa XY2-CE Yes - - NO/NC Left Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS-stocknr. 826-4091
Fabrikantnummer143052
FabrikantIDEM
98,35 €
Each
Aantal stuks
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 837-1170
FabrikantnummerXY2CJR19H7
103,00 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1123
FabrikantnummerXY2CJS19H7
91,00 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 826-4108
Fabrikantnummer144009A
FabrikantIDEM
230,54 €
Each
Aantal stuks
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS-stocknr. 826-4079
Fabrikantnummer142062
FabrikantIDEM
121,73 €
Each
Aantal stuks
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 839-4577
FabrikantnummerRP-LM40D-6
FabrikantBanner
120,83 €
Each
Aantal stuks
- RP-LM40D Yes - - NO/NC, 2NC Straight 6m 6 A @ 24 V dc, 10 A @ 24 V ac 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT
RS-stocknr. 837-1151
FabrikantnummerXY2CJR15H29
82,30 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 826-4081
Fabrikantnummer142074A
FabrikantIDEM
138,38 €
Each
Aantal stuks
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 814-8129
FabrikantnummerXY2CE2A296H7
416,00 €
Each
Aantal stuks
Preventa XY2-CE - - - 2NO/2NC - - 10 A 300V - - - -
RS-stocknr. 181-2633
FabrikantnummerXY2CD01
48,70 €
Each
Aantal stuks
Zelio Relay - - - - - - - 5 A - 125V - - -
RS-stocknr. 837-1142
FabrikantnummerXY2CJL19
98,90 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 564-765
FabrikantnummerSRM-U1Z/U1Z-QF-175 E
FabrikantBernstein AG
164,57 €
Each
Aantal stuks
- SRM No DP - NO/NC Straight 37.5m 4 A ac, 550 mA dc 240V 250V Die Cast Aluminium 3 -
RS-stocknr. 130-0885
FabrikantnummerXY2CE1A450
314,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 826-4120
Fabrikantnummer142025
FabrikantIDEM
277,76 €
Each
Aantal stuks
Guardian Line GLS-Ex Yes 2P - NO/NC Straight 80m 4 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 130-0877
FabrikantnummerXY2CEDA290
402,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 2 x 35 → 2 x 100m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 564-769
FabrikantnummerSRM-U1Z/U1Z-QF-175
FabrikantBernstein AG
139,73 €
Each
Aantal stuks
- SRM No DP - 2NC/2NO Straight 37.5m 4 A ac, 550 mA dc 240V 250V Die Cast Aluminium 3 -
RS-stocknr. 136-3161
Fabrikantnummer6011621065
FabrikantBernstein AG
167,67 €
Each
Aantal stuks
- SR Yes SP - 2NC/2NO - 37.5m 10 (Thermal) A 250V - PA 6 GV 3 -
Related Products
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories. For machine tools, conveyers & handling ...
Telemecanique XY2CE EX ATEX emergency stop rope pull ...
Description:
Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal ...
Maximum rope span 30mSwitch lock-out on rope pulled ...
Description:
Maximum rope span 30mSwitch lock-out on rope pulled and slackIndustry standard fixing centres to DIN/EN 50041Can be installed along or around awkward machinery such as conveyers to provide a constant access emergency stop facilityRope status indicator on switch lidTension Force ...
Designed to offer grabwire switch protection for personnel ...
Description:
Designed to offer grabwire switch protection for personnel working in close proximity to conveyors or rotating and moving machinesTypical applications:- conveyors, assembly lines, transfer lines, packaging machinery, process equipmentDouble grabwire switches are a convenient way of installing two rope pull ...