Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Lees meer Lees minder

Filters

1 - 20 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 443-8077
Fabrikantnummer440E-L13147
181,00 €
Each
Aantal stuks
LIFELINE 4 440E Yes 4P - 4NC Straight 125m 5 A 600V 24V Die Cast Alloy 3 M20
RS-stocknr. 741-8672
FabrikantnummerZQ 700-02
FabrikantSchmersal
101,58 €
Each
Aantal stuks
- ZQ700 Yes DP - 2NC Straight 10m 4 A 230V 24V Thermoplastic 1 -
RS-stocknr. 609-1939
FabrikantnummerXY2CH13270
147,00 €
Each
Aantal stuks
Preventa XY2-CH Yes - - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS-stocknr. 837-1101
FabrikantnummerXY2CJS15
70,00 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 226-3180
Fabrikantnummer440E-L13042
138,00 €
Each
Aantal stuks
LIFELINE 4 440E Yes 4P - 3NC/NO Straight 75m 2 A dc, 4 A ac 600V 24V Die Cast Alloy 3 M20
RS-stocknr. 837-1158
FabrikantnummerXY2CJR15
82,30 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1114
FabrikantnummerXY2CJS17
81,40 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 627-3557
Fabrikantnummer440E-L22BNSM
277,00 €
Each
Aantal stuks
Lifeline 4 440E Yes - - 2NO/2NC Straight 75m 2 A dc, 4 A ac 600V 24V Stainless Steel - -
RS-stocknr. 742-3823
FabrikantnummerXY2CH13250H29
147,00 €
Each
Aantal stuks
Preventa XY2-CH Yes DP - NO/NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
RS-stocknr. 757-9102
FabrikantnummerER5018-021M
FabrikantOmron
122,67 €
Each
Aantal stuks
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 744-8718
Fabrikantnummer570300
FabrikantPilz
146,21 €
Each
Aantal stuks
- PSENrope No 4P - NC/NO Straight 75m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
RS-stocknr. 609-1894
FabrikantnummerXY2CE1A270
273,00 €
Each
Aantal stuks
Preventa XY2-CE Yes - - 2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS-stocknr. 839-4570
FabrikantnummerRP-LM40D-6L
FabrikantBanner
170,69 €
Each
Aantal stuks
- RP-LM40D Yes - - NO/NC, 2NC Straight 6m 6 A @ 24 V dc, 10 A @ 24 V ac 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT
RS-stocknr. 826-4101
Fabrikantnummer143066A
FabrikantIDEM
128,36 €
Each
Aantal stuks
Guardian Line GLM Yes 4P - NO, 3NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 837-1127
FabrikantnummerXY2CJL15
82,30 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 742-3804
FabrikantnummerXY2CH13450H29
165,64 €
Each
Aantal stuks
Preventa XY2-CH Yes DP - NO/NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
RS-stocknr. 742-3829
FabrikantnummerXY2CE1A296
347,00 €
Each
Aantal stuks
Preventa XY2-CE Yes 4P - 2NO/2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 3 PG13.5
RS-stocknr. 427-1161
Fabrikantnummer440E-D13112
93,70 €
Each
Aantal stuks
LIFELINE 4 440E Yes - - NO/3NC Straight 30m 2 A dc, 4 A ac 600V 24V Die Cast Zinc Alloy - -
RS-stocknr. 839-4577
FabrikantnummerRP-LM40D-6
FabrikantBanner
120,83 €
Each
Aantal stuks
- RP-LM40D Yes - - NO/NC, 2NC Straight 6m 6 A @ 24 V dc, 10 A @ 24 V ac 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT
RS-stocknr. 837-1105
FabrikantnummerXY2CJS15H29
70,00 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
Related Products
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories. For machine tools, conveyers & handling ...
These emergency stop trip wire switches are designed ...
Description:
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function ...
Telemecanique XY2CE EX ATEX emergency stop rope pull ...
Description:
Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal ...
The Guardian Line GLS from IDEM are safety ...
Description:
The Guardian Line GLS from IDEM are safety rope pull switches with a robust yellow diecast housing that provide a general purpose safety solution and offer a choice of fittings depending on the application. They are designed to be mounted ...