Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

481 - 487 van 487 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 2509669790
FabrikantnummerXA1E-BV304-R
FabrikantIdec
63,13 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508384270
FabrikantnummerHW4B-X4F11-R
FabrikantIdec
60,30 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509669778
FabrikantnummerXA1E-BV302-R
FabrikantIdec
47,36 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509177705
FabrikantnummerAYD301N-R
FabrikantIdec
55,18 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509482953
Fabrikantnummer61-3440.4/1
FabrikantEAO
54,52 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509170928
Fabrikantnummer704.074.2LX
FabrikantEAO
36,01 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508384078
FabrikantnummerHW1E-LV4F11QD-R-12V
FabrikantIdec
55,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The Harmony XAP series from Schneider Electric offers ...
Description:
The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop push button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable ...
IDEC's innovative "safe break action" ensures all NC ...
Description:
IDEC's innovative "safe break action" ensures all NC contacts open if the contact block is separated from the operatorPushlock turn reset and push-pull functions built into same unitDirect opening action mechanismSafety lock mechanism Solder or PCB terminal options40mm button size. ...
The Harmony XALK range of emergency push buttons ...
Description:
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the ...
The Harmony XALK range of emergency push buttons ...
Description:
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the ...