Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

21 - 40 van 486 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 833-7026
FabrikantnummerXW1E-BV404M-R
FabrikantIdec
31,53 €
Each
Aantal stuks
Panel Mount Twist to Reset 4NC 22mm - - - - IP65 - - Round No -
RS-stocknr. 477-4890
Fabrikantnummer84-5030.0020
FabrikantEAO
25,65 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS-stocknr. 690-6960
Fabrikantnummer84-5040.0020
FabrikantEAO
33,78 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS-stocknr. 609-5600
FabrikantnummerXB4BT845
32,97 €
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC 22mm - - 550 (dc) mA, 6 (ac) A DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS-stocknr. 259-946
FabrikantnummerLBX10510
FabrikantBACO
35,67 €
Each
Aantal stuks
Surface Mount Twist to Reset NC - - - - - IP66 - - Mushroom No -
RS-stocknr. 399-3129
Fabrikantnummer216525 | M22-PV/KC11/IY
FabrikantEaton
43,92 €
Each
Aantal stuks
Surface Mount Pull to Reset NO/NC - - - 3 (dc) A, 6 (ac) A DPST IP66, IP69K - 220 V dc, 500 V ac Round No RMQ Titan
RS-stocknr. 810-3813
Fabrikantnummer216524 | M22-PV/KC02/IY
FabrikantEaton
43,92 €
Each
Aantal stuks
Surface Mount Pull to Reset 2NC - - - - DPST IP66, IP69 - - Round No RMQ Titan
RS-stocknr. 609-2623
FabrikantnummerZB4BS834
19,91 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22mm - - - - IP66, IP69, IP69K - - Mushroom No Harmony
RS-stocknr. 609-2639
FabrikantnummerZB4BS934
36,64 €
Each
Aantal stuks
Panel Mount Key Reset - - - - - - IP66, IP67, IP69, IP69K - - Mushroom No Harmony
RS-stocknr. 528-8249
FabrikantnummerEMSH/P/MR/CO
106,34 €
Each
Aantal stuks
Surface Mount Pull to Reset NO/NC - - - 16 A - IP65 - 250 V Mushroom No -
RS-stocknr. 330-8593
FabrikantnummerXALK188F
37,71 €
Each
Aantal stuks
Surface Mount Key Reset 2NC - - - 550 (dc) mA, 6 (ac) A DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS-stocknr. 874-2036
Fabrikantnummer3SU1100-1HB20-1CH0
FabrikantSiemens
27,00 €
Each
Aantal stuks
Panel Mount Twist to Reset NC (Auxiliary) 22mm - - - - IP20 Latching 5 → 500 V Mushroom No SIRIUS ACT
RS-stocknr. 511-8112
Fabrikantnummer800FP-MT44PX01S
FabrikantAllen Bradley
37,10 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22.5mm - - - SPST IP65, IP66 - 600 V ac Mushroom No -
RS-stocknr. 757-9089
FabrikantnummerA22E-M-01
FabrikantOmron
23,54 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom No -
RS-stocknr. 833-7117
FabrikantnummerXW1E-LV404Q4M-R
FabrikantIdec
42,19 €
Each
Aantal stuks
Panel Mount Twist to Reset 4NC 22mm - - 15 mA - IP65 - 24 V ac/dc Round Yes -
RS-stocknr. 417-5401
FabrikantnummerA01ES-DSP3+54B-D+FM2+YL5+PEA01
FabrikantAPEM
36,52 €
Each
Aantal stuks
Surface Mount Twist to Reset NC - - - 6 A DPST IP65 - 250 V ac Mushroom No -
RS-stocknr. 110-4560
Fabrikantnummer225528 | M22S-PV
FabrikantEaton
20,98 €
Each
Aantal stuks
Panel Mount Pull to Release - 23mm - - - - IP66, IP67, IP69K Push Lock - Mushroom - -
RS-stocknr. 853-6254
Fabrikantnummer87943 08
FabrikantHoneywell
22,46 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-4714
FabrikantnummerXALK178G
47,25 €
Each
Aantal stuks
Surface Mount Twist to Reset NO/2NC - - - - DPST IP66, IP67, IP69, IP69K - - Mushroom No -
RS-stocknr. 826-4390
Fabrikantnummer231001
FabrikantIDEM
111,49 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP69K - 240 V Round No -
Related Products
Professional range of Schneider Preventa safety modules. The ...
Description:
Professional range of Schneider Preventa safety modules. The modules are designed for emergency stop, switch, sensing or safety light curtain monitoring. All models are highly reliable and excellent quality. IP20 Rated TerminalsIP40 Rated Enclosures.
A22E Screw Terminal Block typesIncrease wiring efficiency with ...
Description:
A22E Screw Terminal Block typesIncrease wiring efficiency with three-row mounting of Switch Units. (with non-lighted Switch Blocks, three Units can be mounted for multiple contacts).Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals.Oil-resistantA lock plate is provided as a ...
The compact 22.5 mm Series 84 is especially ...
Description:
The compact 22.5 mm Series 84 is especially suited for:Flush designRaised designPCB mountingThe extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO illumination with ...
Choosing the right Emergency Stop Device is vital ...
Description:
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.IP65 is rated as ’’dust ...